IH Series News Alert Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
.APEM —/o— www.apem.com ator, available 5 a spring feedback ctiva‘ed. mbrane, edback timizes ducing d ‘ear. Linear Designed t the switch travel. Ha no-conta long life APEM } '_ PRODUCTS ;
News Alert N°32 - May 2010
Introducing 2 new IH Series switches: low maintenance, contactless,
sealed pushbuttons in OFF-MOM & Proportional Output Versions
For additional information : christophe.moreau@apem.fr
www.apem.com
For repetitive jogging :
The IH Switch version is designed to withstand a high number of cycles and repetitive jogging. For applications where
positioning the load is critical, including material handling, loaders, lifts, trucks, buckets and
shovels and other applications requiring continuous operations.
For variable speed drives :
The IH Linear version is ideal for control valves or variable speed drives. Suitable applications include industrial
controls, heavy duty equipment and other handling applications where operators
need to control motion and speed. Can function as an additional axis for handgrip/joystick operations.
OFF-MOM Switch version :
The dome shaped actuator, available
in eight colours, features a spring
return and provides tactile feedback
that the switch has been activated.
Separating the sealing membrane,
the spring and the tactile feedback
elements inside the switch optimizes
mechanical life by greatly reducing
wear and tear.
Linear, Proportional Output version :
Designed to react to the pressure exerted on
the switch. Response is proportional to actuator
travel. Hall Effect technology ensures
no-contact, low wear and tear for reliable,
long life.
Both versions feature : 5 million cycles, Hall Effect sensors for long life, IP67 sealing and low behind-the-panel depth
Magnet
Electronic
circuit
Magnet
Electronic
circuit

Products related to this Datasheet

SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 120
Unit Price: 100.47
SWITCH PUSH HALL EFF 1.25MA 4.5V
Available Quantity: 0
Unit Price: 120.1876
SWITCH PUSH HALL EFF 1.25MA 4.5V
Available Quantity: 0
Unit Price: 120.1876
SWITCH PUSH HALL EFF 1.25MA 4.5V
Available Quantity: 0
Unit Price: 120.1876
SWITCH PUSH HALL EFF 1.25MA 4.5V
Available Quantity: 0
Unit Price: 120.1876
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 87.1852
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 87.1852
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 87.1852
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 81.3888
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 81.3888
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 81.3888
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 81.3888