IHS,IHL Series Datasheet by APEM Inc.

View All Related Products | Download PDF Datasheet
@APEM Benefits
IH Series HALL EFFECT
MARTINEZ Sébastien www.apem.com Version 4
Marketing APEM S.A.S 31/03/10
Benefits
- switch and linear version
- 5 million cycle
- low behind panel depth
- IP67 sealing
B 1 i : current in conductor -) need supply B : field generated by _. magnet V V : tension "result" IH Switch: IH Linear: handling.
IHS AND IHL Series
IH series - Hall Effect
MARTINEZ Sébastien www.apem.com Version 4
Marketing APEM S.A.S 31/03/10
1
HALL EFFECT
Hall effect = contactless => long life
APPLICATIONS
A few applications
IH Switch
:
This rugged switch is designed to
be subjected to a high rate of
actuation while being in harsh
environments. The IHS is
recommended
for applications
where the switch is often activated.
For
example, in applications where
positioning the load
is critical:
material handling, loaders, lifts
trucks, buckets and
shovels
IH Linear
:
This rugged switch is intended for
applications where a simple On /Off
control is not sufficient and where
therefore a linear output is
preferable. Typical
use of IHL: an
operator can control the movement
of a device and particularly its
speed. This switch is ideal for
control valves or variable speed
drives and can be used in
various
applications such as industrial
control, heavy equipment and
handling.
Mm A VVV‘ A A! WAVAVM APEM
IH Series HALL EFFECT
MARTINEZ Sébastien www.apem.com Version 4
Marketing APEM S.A.S 31/03/10
Product description
Apem has created a momentary switch, the IHS, using the hall
effect have a long life contactless switching of 5 million to
operations. This switch is sealed to IP67. The dome shaped
actuator is available in eight colors.
Features:
• 5 million cycle performance
• Hall Effect sensor technology for long life
• Eight actuator colors
• IP67 sealing
• Effort: 6 N ± 2N
• Low behind panel depth
• Compact: Ø12mm (.472) case
Electronic circuit
Magnet
H Round 5; h1g1) plunger Standard bezel zamak, black 2 Black 3 Green 5 Yellow 6 Red 7 W19 8 Orange 9 Dark blue IHS M Terminals Options 3N0 Fane lends lflfl 5mm chmme bezel C Cable ")1 Bright chrome bezel Slug: Emir! lelr colour R Round 6 6N 1 Blue
IHS AND IHL Series
IH series - Hall Effect switch
MARTINEZ Sébastien www.apem.com Version 4
Marketing APEM S.A.S 31/03/10
1
Order guide
MECHANICAL AND ENVIRONMENTAL SPECIFICATIONS
• Sealing : IP67 according to IEC 529
• Temperature range: -40°C to 85°C
• Total travel: 1,70mm ( .070 )
ELECTRICAL AND GENERAL SPECIFICATIONS
• Electrical function: Normally open ( NO ) momentary
• Supply voltage: 3.5VDC to 24VDC
• Supply current: Vcc=12V: 2.5mA Typ. to 5mA max (current consumption in off position)
• Max output current: 50mA
• Max output voltage: 28Vcc
• Mechanical life: 5.000.000 cycles
MATERIALS
• Case: PBT, UL94-V0
• Plunger: polyamide 6/6
• Bushing: black painted Zamac
• Multi-wire lead: AWG26
A mm Ma: ’17.” Al can 85 (Anna) (In) {. E v.20 via- (an we) J 1E 7.00 an) m (2.1) Q § 3‘ § un (.25!) 2mm (7 In) mm . was (Ann I 11.73 IS) Elaclviral Diaqvam m mam "no (Am 3 ’2 VDC +vm 'g, m .m- Load 0|)qu Mme .vru 5ND mm .1"
IHS AND IHL Series
IH series - Hall Effect switch
MARTINEZ Sébastien www.apem.com Version 4
Marketing APEM S.A.S 31/03/10
2
IHS AND IHL Series
IH series - Hall Effect Linear
MARTINEZ Sébastien www.apem.com Version 4
Marketing APEM S.A.S 31/03/10
3
Product description
APEM has created a revolutionary switch, the IHL, using Hall
Effect technology to provide an output proportional to the
actuator travel. The IHL using the hall effect to have a long life
contactless switching with 5 millions operations. This is sealed
to IP67.
Features:
• Outputs of 0.5 to 4.5 volts
• 5 million cycle performance
• Hall Effect for reliable contactless switching
• IP67 sealing
• Effort: Modular
• Low behind panel depth
• Compact: Ø12mm (.472) case
Electronic circuit
Magnets
Specific request
:
Programmable output
IHL Pm ram Regulator leer colour 01 0,5 to 4,5V X none 1 Blue . 5 regulatorSV 2Black 3 Green 5 Yellow 6 R: d 7 While 8 Orange 9 Dark blue Shape Eflhfl Terminals R Round 3 Sofl FWue leads 5 Standard C Cable 7 H 316 Bezel plastic, black, round Linear Output Graph (Vcc=5V@20°C) oulpmvnlhgewj 5% 4‘; N 2 9-: ‘2 u- u ms m5 W5 1 1,25 1,5 1‘75 z 225 25 2,75 z 125 15 3,75 I mveumu]
IHS AND IHL Series
IH series - Hall Effect switch
MARTINEZ Sébastien www.apem.com Version 4
Marketing APEM S.A.S 31/03/10
4
Order guide
MECHANICAL AND ENVIRONMENTAL SPECIFICATIONS
• Sealing : IP67 according to IEC 529
• Temperature range: -40°C to 85°C
• Total travel: 4,00mm ( .160 )
• EMC testing: 10V per meter extend to radiated fields in freg range of 80 Mhz to 1000Mhz.
1Khz 80% sine wave modulation, IEC/EN61000-4-3
ELECTRICAL AND GENERAL SPECIFICATIONS
• Electrical function: proportional linear output
• Supply voltage: 4.5 Vcc to 5.5 Vcc
• Supply current: 9mA max
• Max output current: 1.25mA max
• Max output voltage: see graph
• Mechanical life: 10.000.000 cycles
MATERIALS
• Case: PBT, UL94-V0
• Plunger: ABS
• Bushing: Polyamide 6/6
• Multi-wire lead: AWG26
IHS AND IHL Series
IH series - Hall Effect switch
MARTINEZ Sébastien www.apem.com Version 4
Marketing APEM S.A.S 31/03/10
5

Products related to this Datasheet

SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 120
Unit Price: 105
SWITCH PUSH HALL EFF 1.25MA 4.5V
Available Quantity: 0
Unit Price: 125.5896
SWITCH PUSH HALL EFF 1.25MA 4.5V
Available Quantity: 0
Unit Price: 125.5896
SWITCH PUSH HALL EFF 1.25MA 4.5V
Available Quantity: 0
Unit Price: 125.5896
SWITCH PUSH HALL EFF 1.25MA 4.5V
Available Quantity: 0
Unit Price: 125.5896
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 91.108
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 91.108
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 91.108
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 85.0728
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 85.0728
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 85.0728
SWITCH PUSH HALL EFFECT 50MA 28V
Available Quantity: 0
Unit Price: 85.0728