NS12565 Series Specification Datasheet by Taiyo Yuden

View All Related Products | Download PDF Datasheet
TY032R100002 Ver.1.01 Specification SMD Inductors Large Current Shield Type TAIYO YUDEN TY032R100002V1D1
Specification N81 2565 Type (1112) 1. Scope This specification applies to wire wound inductors for N812565 series. 2. Part number 3. 10. 11. 12. 13. Forexample: NS12565 I 100 M fl (1) l2) (3) (4) (5) (5) (1) Type (2) External dimensions (3) Packaging (T: Tape and reel) (4) Nominal inductance (5) Inductance tolerance (M: 120%, N: 130%) (6) Internal code (N: Marking, standard) Standard method of measurement Inductance: LCR meter (Agilent 4285A or equivalent. 100KHz, 1V r.m.s.) DC resistance: DC resistance meter (HIOKI 3227 or equivalent) Self resonance frequency: Impedance material analyzer (Agilent 4291A or equivalent) Standard test conditions : Unless specified. Ambient temperature is 20t15°0 and the Relative humidity is 65120%. If there is any doubt about the test results, further measurement shall be had within the following limits: Ambient Temperature: 2012“C Relative humidity: 655% Inductance value is based on our standard measurement systems. . Operating temperature range -40 °C to +125 °C (including self temperature rise) . Storage temperature range Component: -40 ”C to +85 ”C, Packaging: -5°C to +40°C . Electrical specification Table-1, Table-4 . Dimensions and Shape Table-2 . Top side marking formats Table-3 . Physical characteristics tests Table-4 Environmental tests Table-4 Dimensions of tape and reel Table-5, Table-6 Packaging style Table-6 Retlow profile chart(ret.) Table-7 TY032R100002V101
Table—1 Electrical specification ( 2 / 1 2 ) DC Rated current " Nominal Inductance resistance [A] SRF Part number inductance tolerance 1209/ [MHz] [pH] [°/o] Q o Saturatlon Temperature Min. [ 1 Current Rise current Idc1 ldc2 NS12565T2RONN 2.0 t30 0.0080 13.91 7.60 82.3 NS12565T4R2NN 4.2 1:30 0.0128 10.15 5.91 41.5 NS12565T7RONN 7.0 t30 0.0162 7.93 5.21 24.6 NS12565T100MN 10 1:20 0.0199 6.96 4.75 15.8 NS12565T150MN 15 120 0.0237 5.84 4.33 14.4 NS12565T220MN 22 :20 0.0310 4.87 3.91 12.5 NS12565T330MN 33 120 0.0390 3.89 3.22 9.1 NS12565T470MN 47 £20 00575 3.34 2.78 7.2 NS12565T680MN 68 £20 00775 2.78 2.30 6.7 NS12565T101MN 100 120 0.123 2.23 1.31 5.5 NS12565T151MN 150 :20 0.173 1.84 1.54 4.8 NS12565T221 MN 220 :20 0.273 1.39 1.18 3.6 ’) The saturation current value (ldc1) is the DC current value having inductance decrease down to 30%. (at 20°C) *) The temperature rise current value (Ich) is the DC current value having temperature increase up to 4o”c.<>
Table-2 Dimensions and shape (3/12) 1. Dimensions :UiJl: Unit: mm 2. Shape (3) Q1) [Magnetic shielded type] 3) Drum core Ferrite(Ni—Zn) (2 Ring core Ferriie(Ni-Zn) G) Winding wire Polyurethane copper wire {AD Base Liquid cryslal polymer (5) Terminal Copper (Ni and Sn plated) © Solder Lead free (Sn 99.99 %) (7) Adhesive Epoxy resin ® Ink Phenol resin TY032R100002V1D1
Table—3 Top side marking formats (4/12) Marking formats (Example) Polarity mark Inductance Manufacturing date code Table: Manufacturing date code Year M°"th 1 2 3 4 5 6 7 8 9 10 11 12 2009 20l3 A B C D E F G H J K L M 2010 2014 N P Q R S T U V W X Y Z 2011 2015 a b C d e f h j k | m 2012 2016 n P q |’ S t v w x y z ’ Capitals AZ and small letters a»z indicate production month which go round in 4 years. ’ It may difter trom actual printing tent. TY032R100002V1D1
Table-4 Electric characteristics tests. Physical characterictics tests and Environmental tests (5/12) Short time over load No damage such as smoke or spark 2 times the rated current for 5 minutes. Temperatu re characteristics Inductance change: Vlfithinii 5 “/0 Item Spec. Test method Inductance Table-1 LCR meter (Agilent 4285A or equivalent, 100KHZ, 1V r.m.s.) DC resistance Table-1 DC resistance meter (HIOKI 3227 or equivalent) % Rated current Table-1 The less value which is Idc1 or Ich .‘L’ SRF Table-1 Impedance material analyzer fl (Agilent 4291A or equivalent) E Insulation IOOMQ minimum DC 100V voltage shall be applied for 1 minute between g resistance the top side oi sample and the terminal. 9 Dielectric No break of insulation AC 100V voltage shall be applied for 1 minute between 2 withstanding the top side oi sample and the terminal. 2 voltage fl LU Measurement of inductance shall be taken at temperature range within —40 “C to +125 ”C. With reference to inductance value at +20 ”0, change rate shall be calculated Physical characterictics tests Resistance to flexure of substrate No damage The test samples shall be soldered to the test board by the reilow soldering conditions show in Table 7. As illustrated below. apply iorce in the direction of the arrow indicating until deflection of the test board reaches to 2 mm. Test board size : 100mmX40mmX1.0mm Test board material: glass epoxy-resin Solder paste thickness: 0.15mm 20 1° - Force Rod WI R5 ‘ Board —> V "Test ‘ Sample Unrt . mm Terminal strength Shall not come off PC board The test samples shall be soldered to the test board by the reilow soldering conditions shown in Table 7. Applied force: 10 N to X and Y directions. Duration: 5 s. Solder paste thickness: 0.15 mm Sample fl WM. 55 Body strength No damage Applied force: 30 N Duration: 10 s Load applied unit V R05 - 7.5 “C Unit : mm TY032R100002V101
Table-4 Electric characteristics tests. Physical characterictics tests and Environmental tests (6/12) Physical characterictics tests Item Spec. Test method Resistance to Inductance change: The test samples shall be soldered to the test board by vibration WithiniiO % the reflow soldering conditions shown in Table 7. Then it shall be submitted to below test conditions. No significant abnormality in Frequency range : OH: to 55Hz appearance. Total Amplitude 5mm . ay not exceed acceleration 196 m/SZJ Sweeping Method :10Hz to 55Hz to 10 Hz for 1 min. Time :For 2 hours on each X Y. and Z axis. Resistance to shock Inductance change: Within-HO % No significant abnormality in appearance. The test samples shall be soldered to the test board by the reflow soldering conditions shown in Table 7. Then it shall be submitted to below test conditions. Acceleration :10CICIm/s2 Duration :Gmsec (Half sine pulse) Direction :+X. +Y. +Z. -X. -Y. -Z Number of time :Each 3 times. Total 18 times Resistance to Inductance change: The test sample shall be exposed to reflow oven at soldering heat WithiniiO % 23015°C for 40 seconds, with peak temperature at (Reflow) 26015°C for 5 seconds, 2 times. No significant abnormality In Test board thickness :1.0 mm appearance. Test board material :glass epoxy-resin Solderability At least 90 % of surface The test samples shall be dipped in flux, and then of terminal electrode is covered by new solder. immersed in molten solder as shown in belowtable. Flux: Methanol solution containing rosin 25 %. Solder :Pb free (Sn-3Ag-O.5Cu) Solder temperature :24515°C Immersing time :511.0sec Immersing speed :25mm/s Environmental tests Thermal shock Inductance change: WithiniiO % No significant abnormality in appearance. The test samples shall be soldered to the test board by the reflow soldering conditions shown in Table 7. The test samples shall be placed at specified temperature and specified time by iollowing condition. The temperature cycle shall be repeated 100 cycles. 1 cycle condition :-40°C/30min w 85°C/30min Low temperature Life test Inductance change: WithiniiO % No significant abnormality in appearance. The test samples shall be soldered to the test board by the refiow soldering conditions shown in Table 7. The test samples shall be placed in thermostatic oven set at specified temperature and applied the rated current continuously as shown in below table. :-40:t:3°C :500+24/—0 hours Tempe ratu re Time TY032R100002V101
Table-4 Electric characteristics tests, Physical characterictics tests and Environmental tests ( 7/ 1 2 > Item Spec. Test method Loading at high Inductance change: The test samples shall be soldered to the test board by temperature life Withintio °/o the reflow soldering conditions shown in Table 7. test The test samples shall be placed in thermostatic oven No significant set at specified temperature and applied the rated abnormality in current continuously as shown in below table. appearance. Temperature 28512°C Load current : Rated current (Referto Table 1) Time :500+24/-0 hours Damp heat life test Environmental tests Inductance change: Withiniio °/o No significant abnormality in appearance. The test samples shall be soldered to the test board by the reflow soldering conditions shown in Table 7. The test samples shall be placed in then'nostatic oven set at specified temperature and humidity as shown in below table. Temperature :6012°C Relative humidity :90~95 “/oRH Time :500+24/—0 hours Loading under damp heat life test Inductance change: WithiniiO % No significant abnormality in appearance. The test samples shall be soldered to the test board by the reflow soldering conditions shown in Table 7. The test samples shall be placed in thermostatic oven set at specified temperature and applied the rated current continuously as shown in below table. Temperature :60:t2°C Relative humidity :90~95 °/oRH Load current : Rated current (Refer to Table 1) Time :500+24/—0 hours Standard measuring condition Unless otherwise specified, the test samples are placed at room temperature and humidity at least 2 hours. and measured within 48 hours after exposure to test conditions. TY032R100002V101
Table-5 DimenSIons oftape (8/1 2) 1, Taping dimensions in ii FE: ‘ l TarE ' Vfiififiwflfiij 03 7.7., V1 V Unit: mm A0 :30 w F E Pi P2 P0 D T K 4.0 4’1-5 04 7.1 24.0 11.5 1.75 16.0 2.0 01 . + ' :01 :01 13.0 13.0 10.1 10.1 10.1 :01 :01 _0 10.1 $0.1 10.3 2, Leader and blank position Rim’ii. [m Tiw‘i’; . Ch p i ii‘yi'if‘? . 740 mm Poim'itu mark ‘ Side , 241:] mi 1 ; , 51*017: » :. Unit: mm 3. Top tape strength 0 D Top tape 165 ~130 13% Peel-off force 20.1 N~ 1.3 N Peel-off angle :165°~180° Peel-off speed 2300 mm/min TY032R100002V101
Table—6 Dimensions of reel and packaging style (9/12) 1. Dimension of reel 2‘ Quantity 500pr reel /n:lm 2 0/70 Unit: mm 3. The allowable number of empty chip cavities Maximum two (2) chip cavities missing product may exist in a reel but they may not be consecutive two cavities. 4. Marking The following items shall be marked legibly on per tape a reel package (1) Part number of Taiyo Yuden 00., Ltd. (2) Supplier name (Taiyo Yuden Co, Ltd) (3) Lot number (4) Date (stamp) (5) Quantity (6) Country of origin 5. Dimensions of packing box /——$ (140) 2 OOOpcs/ canon 4 reels/ carton 6. Unit of minimum order (350) Unit mm 2000pcs (1 carton) TY032R100002V1D1
Table—7 Reflow profile (reference) (10/12) Reflow condition(Pb free solder) [DC] 5 sec max. 260 (— Peak: 250+5/—0°C 240 220 150~180 °C 30110560 230°C min. 200 180 160 Temperature PC 140 (—> 120 901305ec 100 80 The products may be exposed to reflow soldering process of above profile up to two times TY032R100002V1D1
Precautions (11/12) 1. Surface mounting - Mounting and soldering conditions should be checked beforehand. - Applicable soldering process to this products is reflow soldering only. - Recommended Land-Pattern : flyir 7 ;J Unit: mm 2. Handling Keep the products away from all magnets and magnetic objects. Be careful not to subject the products to excessive mechanical shocks. Please avoid applying impact to the products after mounted on pc board. Avoid ultrasonic cleaning. 3. Storage To prevent deterioration of the solderability of terminal electrodes and/or the packing materials of the products, please store the products under following storage conditions. Ambient temperature range -5°C to 40°C Humidity 70 % RH maximum Even under the ideal storage conditions. solderability oi inductor‘s electrode deteriorates as time passes, so inductors should be used within 6 months after the delivery time. 4. Regarding Regulations Any Class-I or Class-II ozone-depleting substance (ODS) listed in the Clean Air Act in US for regulation is not included in the products or applied to the products at any stage of whose manufacturing processes. Certain brominated flame retardants (PBBs, PBDEs) are not used at all. 5. RoHS compliance This product conforms to “RoHS compliance". 6. Country of origin China or Philippine (UNITED ELECTRONICS 00., LTD. DONGGUAN TAIYO YUDEN CO., LTD. TAIYO YUDEN (TIANJIN) ELECTRONICS CO., LTD.) (TAIYO YUDEN (PHILIPPINES) INC.) 7. Guarantee The operating conditions for the guarantee of this product are as shown in the drawing for specification. Please note that Taiyo Yuden 00., Ltd. shall not be responsible for a failure and /or abnormality which is caused by use under the conditions otherthan the aforesaid operating conditions. TY032R100002V1D1
Precautions (12/12) This English version of the specifications is made out by translating the Japanese original into English faithfully, but in case where any inconsistency or difference exists, the Japanese original shall govern. [SPECIAL NOTICE] IAII ofthe contents specified here are subject to change without notice due to technical improvements, etc. Therefore, please check latest version of the components specifications carefully before practical application or usage ofthe components. Please note that Taiyo Yuden Co.. Ltd. shall not be responsible for any defects in products or equipment incorporating such products. which are caused under the conditions other than those specified in this specification or individual specification. uPlease conduct validation and verification of products in actual condition of mounting and operating environment before commercial shipment of the equipment. IAII electronic components in this specification are developed. designed and intended for use in general electronics equipment.(forAV. office automation. household, office supply, information service. telecommunications. (such as mobile phone or PC) etc). Before incorporating the components or devices into any equipment in the field such as transponation.( automotive control. train control, ship control). transportation signal. disaster prevention. medical, public information network (telephone exchange. base station) etc. which may have direct influence to harm or injure a human body. please contact Taiyo Yuden Co.. Ltd. for more detail in advance. Do not incorporate the products into any equipment in fields such as aerospace. aviation. nuclear control. submarine system, military, etc, where higher safety and reliability are especially required. In addition. even electronic components or functional modules that are used forthe general electronic equipment, ifthe equipment or the electric circuit require high safety or reliability function or performances, a sufficient reliability evaluation check for safety shall be performed before commercial shipment and moreover. due consideration to install a protective circuit is strongly recommended at customer's design stage. IThe contents of this specification are applicable to the products which are purchased from our sales offices or distributors (so called “TAIYO YUDEN‘s official sales channel") It is only applicable to the products purchased from any of TAIYO YUDEN's official sales channel. IPlease note that Taiyo Yuden Co., Ltd. shall have no responsibility for any controversies or disputes that may occur in connection with a third party's intellectual property rights and other related rights arising from your usage of products in this specification. Taiyo Yuden Co., Ltd. grants no license for such rights. TY032R100002V101

Products related to this Datasheet

FIXED IND 68UH 2.3A 93 MOHM SMD
Available Quantity: 9,500
Unit Price: 1.08172
FIXED IND 150UH 1.54A 207.6 MOHM
Available Quantity: 4,424
Unit Price: 2.1
FIXED IND 7UH 5.21A 19.44MOHM SM
Available Quantity: 1,500
Unit Price: 0.98338
FIXED IND 150UH 1.54A 207.6 MOHM
Available Quantity: 1,500
Unit Price: 1.08172
FIXED IND 33UH 3.22A 46.8MOHM SM
Available Quantity: 1,000
Unit Price: 1.08172
FIXED IND 47UH 2.78A 69 MOHM SMD
Available Quantity: 1,000
Unit Price: 1.08172
FIXED IND 47UH 2.78A 69 MOHM SMD
Available Quantity: 1,734
Unit Price: 2.1
FIXED IND 33UH 3.22A 46.8MOHM SM
Available Quantity: 1,532
Unit Price: 2.1
FIXED IND 15UH 4.33A 28.44 MOHM
Available Quantity: 500
Unit Price: 0.98338
FIXED IND 2UH 7.6A 9.6 MOHM SMD
Available Quantity: 1,996
Unit Price: 2.1
FIXED IND 15UH 4.33A 28.44 MOHM
Available Quantity: 935
Unit Price: 2.1
FIXED IND 68UH 2.3A 93 MOHM SMD
Available Quantity: 9,845
Unit Price: 2.1
FIXED IND 7UH 5.21A 19.44MOHM SM
Available Quantity: 1,632
Unit Price: 2.1
FIXED IND 4.2UH 5.91A 15.12 MOHM
Available Quantity: 82
Unit Price: 2.1
FIXED IND 4.2UH 5.91A 15.12 MOHM
Available Quantity: 0
Unit Price: 0.98338
FIXED IND 10UH 4.75A 23.88 MOHM
Available Quantity: 0
Unit Price: 0.96154
FIXED IND 22UH 3.91A 37.2MOHM SM
Available Quantity: 0
Unit Price: 0.98338
FIXED IND 100UH 1.81A 147.6 MOHM
Available Quantity: 0
Unit Price: 0.96154
FIXED IND 220UH 1.18A 327.6 MOHM
Available Quantity: 0
Unit Price: 0.96154
FIXED IND 10UH 4.75A 23.88 MOHM
Available Quantity: 0
Unit Price: 0
FIXED IND 22UH 3.91A 37.2MOHM SM
Available Quantity: 0
Unit Price: 2.1
FIXED IND 100UH 1.81A 147.6 MOHM
Available Quantity: 0
Unit Price: 0
FIXED IND 22UH 3.91A 37.2MOHM SM
Available Quantity: 0
Unit Price: 1.51098
FIXED IND 47UH 2.78A 69 MOHM SMD
Available Quantity: 0
Unit Price: 1.37766
FIXED IND 10UH 4.75A 23.88 MOHM
Available Quantity: 0
Unit Price: 1.37766
FIXED IND 22UH 3.91A 37.2MOHM SM
Available Quantity: 0
Unit Price: 2.78
FIXED IND 47UH 2.78A 69 MOHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 10UH 4.75A 23.88 MOHM
Available Quantity: 0
Unit Price: 0
FIXED IND 100UH 1.81A 147.6 MOHM
Available Quantity: 2,000
Unit Price: 2.89
FIXED IND 220UH 1.18A 327.6 MOHM
Available Quantity: 0
Unit Price: 0