NS12555 Series Specification Datasheet by Taiyo Yuden

View All Related Products | Download PDF Datasheet
TY032R100001 Ver.1.01 Specification SMD Inductors Large Current Shield Type NS12555 Type TAIYO YUDEN TY032R1ODDD1 V1 01
Specification N81 2555 Type (1112) 1. Scope This specification applies to wire wound inductors for N812555 series. 2. Part number 3. 10. 11. 12. 13. Forexample: NS12555 I 100 M fl (1) l2) (3) (4) (5) (5) (1) Type (2) External dimensions (3) Packaging (T: Tape and reel) (4) Nominal inductance (5) Inductance tolerance (M: 120 "/n, N: 1:30 %) (6) Internal code (N: Marking, standard) Standard method of measurement Inductance: LCR meter (Agilent 4285A or equivalent. 100 KHz. 1 V r.m.s.) DC resistance: DC resistance meter (HIOKI 3227 or equivalent) Self resonance frequency: Impedance material analyzer (Agilent 4291A or equivalent) Standard test conditions : Unless specified. Ambient temperature is 20:15 “C and the Relative humidity is 65:20 %, It there is any doubt about the test results, further measurement shall be had within the following limits: Ambient Temperature: 2012 “0 Relative humidity: 6515 % Inductance value is based on our standard measurement systems. . Operating temperature range -40 °C to +125 °C (including self temperature rise) . Storage temperature range Component: -40 ”C to +85 ”C, Packaging: -5 “C to +40 ”C . Electrical specification Table-1, Table-4 . Dimensions and Shape Table-2 . Top side marking formats Table-3 . Physical characteristics tests Table-4 Environmental tests Table-4 Dimensions of tape and reel Table-5, Table-6 Packaging style Table-6 Retlow profile chart(ret.) Table-7 TY032R100001V101
Table—1 Electrical specification ( 2 / 1 2 ) . DC Rated current . Nominal Inductance resistance [A] SRF Part number Inductance tolerance :20 % [Ml-lz] “1”] W I01 ESE?“ $35533? M'"' Idc1 ldc2 NS12555T6RONN 6.0 130 0.0140 5.01 5.60 26.4 NS12555T100MN 10 120 0.0175 4.73 5.04 21.8 NS12555T150MN 15 :20 0.0233 3.89 4.18 16.6 NS12555T220MN 22 120 0.0297 3.20 3.81 13.2 NS12555T330MN 33 :20 0.0415 2.64 3.16 10.8 NS12555T470MN 47 :20 0.0551 2.23 2.70 9.3 NS12555T680MN 68 :20 0.0797 1.81 2.14 7.9 NS12555T101MN 100 1:20 0.117 1.53 1.86 6.7 NS12555T151MN 150 t20 0.176 1.22 1.43 5.1 NS12555T221 MN 220 1:20 0.270 1.00 1.18 4.4 NS12555T331 MN 330 120 0.410 0.32 0.96 3.4 NS12555T471 MN 470 220 0.520 0.68 0.80 2.8 NS12555T681 MN 680 120 0.760 0.60 0.72 2.5 NS12555T102MN 1000 220 1.12 0.47 0.59 2.0 NS12555T152MN 1500 120 1.73 0.40 0.44 1.7 *) The saturation current value (Idc1) is the DC current value having inductance decrease down to 30 %. (at 20 “0) ‘) The temperature rise current value (Ich) is the DC current value having temperature increase up to 40 °C.(3120°C) ‘) The rated current value is following either Idc1 or Idc2, which is the lower one. TY032R100001V101
Table-2 Dimensions and shape (3/12) 1. Dimensions 2. Shape 3) Drum core (2 Ring core @ Winding wire ([1) Base 5) Terminal © Solder (7) Adhesive ® Ink (3) Q1) [Magnetic shielded type] Ferrite(Ni—Zn) Ferrile(Ni—Zn) Polyurethane copperwire Liquid cryslal polymer Copper (Ni and Sn plated) Lead free (Sn 99.99 %) Epoxy resin Phenol resin Likulb Unit: mm TY032R1ODDD1 V1 01
Table—3 Top side marking formats (4/12) Marking formats (Example) Polarity mark Inductance Manufacturing date code Table: Manufacturing date code Year M°"th 1 2 3 4 5 6 7 8 9 10 11 12 2009 20l3 A B C D E F G H J K L M 2010 2014 N P Q R S T U V W X Y Z 2011 2015 a b C d e f h j k | m 2012 2016 n P q |’ S t v w x y z ’ Capitals AZ and small letters a»z indicate production month which go round in 4 years. ’ It may difter trom actual printing tent. TY032R1ODDD1 V1 01
Table-4 Electric characteristics tests. Physical characterictics tests and Environmental tests (5/12) Electrical characteristics tests Item Spec. Test method Inductance Table-1 LCR meter (Agilent 4285A or equivalent, 100 KHz, 1 V r.m.s.) DC resistance Table-1 DC resistance meter (HIOKI 3227 or equivalent) Rated current Table-1 The less value which is ldc1 or ldc2 SRF Table-1 Impedance material analyzer (Agilent 4291A or equivalent) Insulation 100 M0 minimum DC 100 V voltage shall be applied for 1 minute between resistance the top side oi sample and the terminal. Dielectric No break of insulation AC 100 V voltage shall be applied for 1 minute between withstanding the top side oi sample and the terminal. voltage Short time over load No damage such as smoke or spark 2 times the rated current for 5 minutes. Temperatu re characteristics Inductance change: Vifithinii 5 “/0 Measurement of inductance shall be taken at temperature range within —40 “C to +125 ”C. With reference to inductance value at +20 ”0, change rate shall be calculated Physical characterictics tests Resistance to flexure of substrate No damage The test samples shall be soldered to the test board by the retlow soldering conditions show in Table 7. As illustrated below. apply iorce in the direction of the arrow indicating until deflection of the test board reaches to 2 mm. Test board size: 100 mmX40 mmX1.0 mm Test board material: glass epoxy-resin Solder paste thickness: 0.15 mm 20 1° - Force Rod WI R5 ‘ Board —> V "Test ‘ Sample Unrtzmm Terminal strength Shall not come off PC board The test samples shall be soldered to the test board by the retlow soldering conditions shown in Table 7. Applied force: 10 N to X and Y directions. Duration: 5 s. Solder paste thickness: 0.15 mm Sample fl 10M. 55 Body strength No damage Applied force: 30 N Duration: 10 s Load applied unit V R05 - 7.5 “C Unit mm TY032R100001 V1 01
Table-4 Electric characteristics tests. Physical characterictics tests and Environmental tests (6/12) Physical characterictics tests Item Spec. Test method Resistance to Inductance change: The test samples shall be soldered to the test board by vibration WithiniiO % the reflow soldering conditions shown in Table 7. Then it shall be submitted to below test conditions. No significant abnormality in Frequency range :10 Hz to 55 Hz appearance. Total Amplitude :1.5 mm :(May not exceed acceleration 196 ms?) Sweeping Method :10 Hz to 55 Hz to 10 Hz for 1 min. Time :For 2 hours on each X, V. and Z axis. Resistance to shock Inductance change: Within-HO % No significant abnormality in appearance. The test samples shall be soldered to the test board by the reflow soldering conditions shown in Table 7. Then it shall be submitted to below test conditions. Acceleration :1000 m/s2 Duration :6 msec (Half sine pulse) Direction :+X. +Y. +Z. -X. -Y. -Z Number of time :Each 3 times. Total 18 times Resistance to Inductance change: The test sample shall be exposed to reflow oven at soldering heat WithiniiO % 23015 °C for 40 seconds, with peak temperature at (Reflow) 26015 0C for 5 seconds. 2 times. No significant abnormality In Test board thickness :1.0 mm appearance. Test board material :glass epoxy-resin Solderability At least 90 % of surface The test samples shall be dipped in flux, and then of terminal electrode is covered by new solder. immersed in molten solder as shown in belowtable. Flux: Methanol solution containing rosin 25 %. Solder :Pb free (Sn-3Ag-O.5Cu) Solder temperature :24515 °C Immersing time :511.0 sec Immersing speed :25 mm/s Environmental tests Thermal shock Inductance change: WithiniiO % No significant abnormality in appearance. The test samples shall be soldered to the test board by the reflow soldering conditions shown in Table 7. The test samples shall be placed at specified temperature and specified time by iollowing condition. The temperature cycle shall be repeated 100 cycles. 1 cycle condition :-40 °Cl30 min at 85 ”0/30 min Low temperature Life test Inductance change: WithiniiO % No significant abnormality in appearance. The test samples shall be soldered to the test board by the refiow soldering conditions shown in Table 7. The test samples shall be placed in thermostatic oven set at specified temperature and applied the rated current continuously as shown in below table. :-40:t:3 DC :500+24/—0 hours Tempe ratu re Time TY032R1ODDD1V101
Table-4 Electric characteristics tests, Physical characterictics tests and Environmental tests ( 7/ 1 2 > Item Spec. Test method Loading at high Inductance change: The test samples shall be soldered to the test board by temperature life Withintio °/o the retlow soldering conditions shown in Table 7. test The test samples shall be placed in thermostatic oven No significant set at specified temperature and applied the rated abnormality in current continuously as shown in below table. appearance. Temperature 28512 ”C Load current : Rated current (Referto Table 1) Time :500+24/-0 hours Damp heat life test Environmental tests Inductance change: Withiniio °/o No significant abnormality in appearance. The test samples shall be soldered to the test board by the reflow soldering conditions shown in Table 7. The test samples shall be placed in then'nostatic oven set at specified temperature and humidity as shown in below table. Temperature :60t2 “0 Relative humidity :90~95 %RH Time :500+24/-0 hours Loading under damp heat life test Inductance change: WithiniiO % No significant abnormality in appearance. The test samples shall be soldered to the test board by the reflow soldering conditions shown in Table 7. The test samples shall be placed in thermostatic oven set at specified temperature and applied the rated current continuously as shown in below table. Temperature :6012 0(3 Relative humidity :90~95 %RH Load current : Rated current (Reier to Table 1) Time :500+24/—0 hours Standard measuring condition Unless otherwise specified, the test samples are placed at room temperature and humidity at least 2 hours. and measured within 48 hours after exposure to test conditions. TY032R1ODDD1V101
Table-5 DimenSIons oftape (8/1 2) 1. Taping dimensions in ii FE: ‘ l TarE ' Vfiififiwflfiij 03 7.7., 1—7, V Unit: mm AD Bo w F E P. P2 P0 D T K 4.0 4’1-5 04 6.1 24.0 11.5 1.75 16.0 2.0 01 . + ' :04 :04 13.0 13.0 10.1 10.1 10.1 $0.1 :01 _0 10.1 $0.1 10.3 2. Leader and blank position Rim’ii. no 111W? . Ch p i ii‘yi'if‘? . 7-10 mm Poim'itu mark ‘ Side , 241:] mi 1 ; , 51*017: » :. Unit: mm 3. Top tape strength D 0 Top tape 165 ~180 M Peel-off force 20.1 N~ 1.3 N Peel-off angle :165°~180° Peel-off speed :300 mm/min TY032R100001V1D1
Table—6 Dimensions of reel and packaging style (9/12) 1. Dimension of reel 2‘ Quantity 500pr reel /n:lm 2 0,er Unit: mm 3. The allowable number of empty chip cavities Maximum two (2) chip cavities missing product may exist in a reel but they may not be consecutive two cavities. 4. Marking The following items shall be marked legibly on per tape a reel package (1) Part number ofTaiyo Yuden 00., Ltd. (2) Supplier name (Taiyo Yuden Co, Ltd) (3) Lot number (4) Date (stamp) (5) Quantity (6) Country of origin 5. Dimensions of packing box /——$ (140) 2 000 pcs/ canon 4 reels/ carton 6. Unit of minimum order (350) Unit mm 2000 pcs (1 carton) TY032R100001V1D1
Table—7 Reflow profile (reference) (10/12) Reflow condition(Pb free solder) [DC] 5 sec max. 260 240 22° 150~1so °c zoo 130 160 Temperature PC 140 (—> 120 90130 sec 100 80 The products may be exposed to reflow soldering process of above profile up to two times TY032R100001V1D1
Precautions (11/12) 1. Surface mounting - Mounting and soldering conditions should be checked beforehand. - Applicable soldering process to this products is reflow soldering only. - Recommended Land-Pattern : flyir 7 ;J Unit: mm 2. Handling Keep the products away from all magnets and magnetic objects. Be careful not to subject the products to excessive mechanical shocks. Please avoid applying impact to the products after mounted on pc board. Avoid ultrasonic cleaning. 3. Storage To prevent deterioration of the solderability of terminal electrodes and/or the packing materials of the products, please store the products under following storage conditions. Ambient temperature range -5 °C to 40 °C Humidity 70 % RH maximum Even under the ideal storage conditions. solderability oi inductor‘s electrode deteriorates as time passes, so inductors should be used within 6 months after the delivery time. 4. Regarding Regulations Any Class-I or Class-II ozone-depleting substance (ODS) listed in the Clean Air Act in US for regulation is not included in the products or applied to the products at any stage of whose manufacturing processes. Certain brominated flame retardants (PBBs, PBDEs) are not used at all. 5. RoHS compliance This product conforms to “RoHS compliance". 6. Country of origin China or Philippine (UNITED ELECTRONICS 00., LTD. DONGGUAN TAIYO YUDEN CO., LTD. TAIYO YUDEN (TIANJIN) ELECTRONICS CO., LTD.) (TAIYO YUDEN (PHILIPPINES) INC.) 7. Guarantee The operating conditions for the guarantee of this product are as shown in the drawing for specification. Please note that Taiyo Yuden 00., Ltd. shall not be responsible for a failure and /or abnormality which is caused by use under the conditions otherthan the aforesaid operating conditions. TY032R100001V1D1
Precautions (12/12) This English version of the specifications is made out by translating the Japanese original into English faithfully, but in case where any inconsistency or difference exists, the Japanese original shall govern. [SPECIAL NOTICE] IAII ofthe contents specified here are subject to change without notice due to technical improvements, etc. Therefore, please check latest version of the components specifications carefully before practical application or usage ofthe components. Please note that Taiyo Yuden Co.. Ltd. shall not be responsible for any defects in products or equipment incorporating such products. which are caused under the conditions other than those specified in this specification or individual specification. uPlease conduct validation and verification of products in actual condition of mounting and operating environment before commercial shipment of the equipment. IAII electronic components in this specification are developed. designed and intended for use in general electronics equipment.(forAV. office automation. household, office supply, information service. telecommunications. (such as mobile phone or PC) etc). Before incorporating the components or devices into any equipment in the field such as transponation.( automotive control. train control, ship control). transportation signal. disaster prevention. medical, public information network (telephone exchange. base station) etc. which may have direct influence to harm or injure a human body. please contact Taiyo Yuden Co.. Ltd. for more detail in advance. Do not incorporate the products into any equipment in fields such as aerospace. aviation. nuclear control. submarine system, military, etc, where higher safety and reliability are especially required. In addition. even electronic components or functional modules that are used forthe general electronic equipment, ifthe equipment or the electric circuit require high safety or reliability function or performances, a sufficient reliability evaluation check for safety shall be performed before commercial shipment and moreover. due consideration to install a protective circuit is strongly recommended at customer's design stage. IThe contents of this specification are applicable to the products which are purchased from our sales offices or distributors (so called “TAIYO YUDEN‘s official sales channel") It is only applicable to the products purchased from any of TAIYO YUDEN's official sales channel. IPlease note that Taiyo Yuden Co., Ltd. shall have no responsibility for any controversies or disputes that may occur in connection with a third party's intellectual property rights and other related rights arising from your usage of products in this specification. Taiyo Yuden Co., Ltd. grants no license for such rights. TY032R100001V101

Products related to this Datasheet

FIXED IND 1MH 590MA 1.344OHM SMD
Available Quantity: 2,957
Unit Price: 1.85
FIXED IND 6UH 5.6A 16.8 MOHM SMD
Available Quantity: 1,927
Unit Price: 1.85
FIXED IND 680UH 720MA 912MOHM SM
Available Quantity: 1,779
Unit Price: 1.85
FIXED IND 330UH 960MA 410MOHM SM
Available Quantity: 1,738
Unit Price: 1.85
FIXED IND 470UH 800MA 624MOHM SM
Available Quantity: 669
Unit Price: 1.85
FIXED IND 10UH 5.04A 21 MOHM SMD
Available Quantity: 616
Unit Price: 1.85
FIXED IND 220UH 1.18A 324MOHM SM
Available Quantity: 78
Unit Price: 1.85
FIXED IND 1.5MH 440MA 2.076 OHM
Available Quantity: 6
Unit Price: 1.85
FIXED IND 15UH 4.18A 27.96 MOHM
Available Quantity: 0
Unit Price: 1.85
FIXED IND 150UH 1.43A 211.2 MOHM
Available Quantity: 0
Unit Price: 0
FIXED IND 6UH 5.6A 16.8 MOHM SMD
Available Quantity: 1,927
Unit Price: 1.85
FIXED IND 10UH 5.04A 21 MOHM SMD
Available Quantity: 616
Unit Price: 1.85
FIXED IND 15UH 4.18A 27.96 MOHM
Available Quantity: 0
Unit Price: 1.85
FIXED IND 22UH 3.81A 35.64 MOHM
Available Quantity: 469
Unit Price: 1.85
FIXED IND 33UH 3.16A 49.8MOHM SM
Available Quantity: 19,954
Unit Price: 1.85
FIXED IND 47UH 2.7A 66.12MOHM SM
Available Quantity: 901
Unit Price: 1.85
FIXED IND 68UH 2.14A 95.64 MOHM
Available Quantity: 1,302
Unit Price: 1.85
FIXED IND 100UH 1.86A 140.4 MOHM
Available Quantity: 5,481
Unit Price: 1.85
FIXED IND 150UH 1.43A 211.2 MOHM
Available Quantity: 0
Unit Price: 0
FIXED IND 220UH 1.18A 324MOHM SM
Available Quantity: 78
Unit Price: 1.85
FIXED IND 330UH 960MA 410MOHM SM
Available Quantity: 1,738
Unit Price: 1.85
FIXED IND 470UH 800MA 624MOHM SM
Available Quantity: 669
Unit Price: 1.85
FIXED IND 10UH 5.04A 21 MOHM SMD
Available Quantity: 2,000
Unit Price: 2.85
FIXED IND 100UH 1.86A 140.4 MOHM
Available Quantity: 280
Unit Price: 2.85
FIXED IND 22UH 3.81A 35.64 MOHM
Available Quantity: 2,000
Unit Price: 2.74
FIXED IND 47UH 2.7A 66.12MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 220UH 1.18A 324MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 470UH 800MA 624MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 6UH 5.6A 16.8MOHM SMD
Available Quantity: 0
Unit Price: 1.27445
FIXED IND 15UH 4.18A 28MOHM SMD
Available Quantity: 0
Unit Price: 1.27445