VARIOSUB D-Sub 15 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
00-0mfir'flé.-. "mourns m mnnucs
VARIOSUB is a range of plug connectors specially
designed for signal and data technology in an industrial
environment with high degrees of protection,
temperatures and mechanical stress. The range is
characterized by the simple Push-Pull locking
mechanism, use of conventional D-SUB contact
inserts, IP67 protection and EMC protection.
The VARIOSUB housings offer the space and
time-saving Push-Pull locking, which snaps in with a
noticeable click. Two integrated lamellar cable screw
connections for cable diameters of 3-10 mm provide
high cable strain relief.
When locked, the housings fulfill the requirements of
IP67 protection, and require only little operating force
thanks to a special profile gasket.
Red snap-in profiles offer up to 16 coding
possibilities to avoid incorrect plugging. Marker
labeling is also provided for.
An internal metal sleeve and shroud on the panel
mounting base provide optional EMC protection.
Simple logistics due to the small number of individual
components and high functionality of the housings help
to save costs and increase availability. Mounting
flanges on the panel mounting base accept the contact
inserts. This allows internal and external wall mounting
of the contact inserts.
The male and female inserts in D-SUB 15 format
enable 15 data lines up to 0.35 mm
2
conductor cross
section or 10 lines with 0.5 mm
2
conductor cross
section to be connected. The connection points are
clearly numbered. This facilitates any start-up under
field conditions.
Industrial connectors are available for the sleeve and
mounting side. They are made with screw connection,
for soldering onto printed circuit boards, with a flat-
ribbon cable connection and for crimp contacts.
For currents up to 40 A or in combination with signal
lines, two versions are available as male and female
connectors. The use of these plug connectors saves
space on the inside of the device. The contacts are
equipped with U-grooves for manual solder connection
and cover the maximum possible cross section range.
VARIOSUB D-SUB 15
Contact Inserts, Sleeve Housings
Phoenix Contact GmbH & Co. KG • 32823 Blomberg, Germany
Phone +49 52 35 3-00 • Fax +49 52 35 3-4 12 00 • www.phoenixcontact.com
Phoenix Contact page 2 of 13
Description
Type Order No.
Pcs./Pkt.
Male contact inserts,
with PCB and 15 x MPT 0,5 screw connections
VS-15-ST-DSUB/15-MPT-0,5 16 88 07 8
10
Female contact inserts,
with PCB and 15 x MPT 0,5 screw connections
VS-15-BU-DSUB/15-MPT-0,5 16 88 09 4
10
Technical data
Mechanical data
Insertion force per signal contact [N]
3.3
Extraction force per signal contact [N]
2.2
Insertion/withdrawal cycles
200
Material and surfaces
Insulating body PBTP
Contact material Cu alloy
Contact surface Ni/Au
Electrical data
Max. amperage [A] 1
Operating voltage [V] 63
Contact resistance per contact pair [m
]
2.5
Insulation resistance [M
]
5000
Thermal and climatice data
Temperature range [°C] - 20 to + 80
VARIOSUB D-SUB 15
Contact Inserts
Screw Connection
-\ \ ’t
Phoenix Contact page 3 of 13
Description
Type Order No.
Pcs./Pkt.
Male contact inserts,
solder connection,
15-pos., with straight solder pins, with hole
VS-15-ST-DSUB-EG 16 88 87 4
10
Female contact inserts,
solder connection,
15-pos., with straight solder pins, with hole
VS-15-BU-DSUB-EG 16 88 88 7
10
Male contact inserts,
solder connection,
15-pos., with angled solder pins, with thread
VS-15-ST-DSUB-ER 16 88 08 1
10
Female contact inserts,
solder connection,
15-pos., with angled solder pins, with thread
VS-15-BU-DSUB-ER 16 88 12 0
10
Technical data
Mechanical data
Insertion force per signal contact [N]
3.3
Extraction force per signal contact [N]
2.2
Insertion/withdrawal cycles
200
Material and surfaces
Insulating body PBTP
Contact material Cu alloy
Contact surface Ni/Au
Electrical data
Max. amperage [A] 1
Operating voltage [V] 63
Contact resistance per contact pair [m
]
2.5
Insulation resistance [M
]
5000
Thermal and climatice data
Temperature range [°C] - 55 to + 125
VARIOSUB D-SUB 15
Contact Inserts
Solder Connection
Phoenix Contact page 4 of 13
Description
Type Order No.
Pcs./Pkt.
Male contact inserts,
flat-ribbon cable connection,
15-pos., with holes
VS-15-ST-DSUB-FK 16 88 89 0
10
Female contact inserts,
flat-ribbon cable connection,
15-pos., with holes
VS-15-BU-DSUB-FK 16 88 90 0
10
Technical data
Mechanical data
Insertion force per signal contact [N]
3.3
Extraction force per signal contact [N]
2.2
Insertion/withdrawal cycles
200
Material and surfaces
Insulating body PBTP
Contact material Cu alloy
Contact surface Ni/Au
Electrical data
Max. amperage [A] 1
Operating voltage [V] 63
Contact resistance per contact pair [m
]
2.5
Insulation resistance [M
]
5000
Thermal and climatice data
Temperature range [°C] - 55 to + 125
VARIOSUB D-SUB 15
Contact Inserts
Flat-Ribbon Cable Connection
Phoenix Contact page 5 of 13
Description
Type Order No.
Pcs./Pkt.
Male contact carrier,
crimp contact carriers,
15-pos., with thread
VS-15-ST-DSUB-CD-G 16 88 91 3
10
Female contact carrier,
crimp contact carriers,
15-pos., with thread
VS-15-BU-DSUB-CD-G 16 88 92 6
10
Male contact carrier,
crimp contact carriers,
15-pos., with holes
VS-15-ST-DSUB-CD-B 16 88 93 9
10
Female contact carrier,
crimp contact carriers,
15-pos., with holes
VS-15-BU-DSUB-CD-B 16 88 94 2
10
Accessories
Turned male crimp contacts,
surface gold-plated AWG 24-20
AWG 28-24
VS-ST-CD-1,0/14,8/0,5
VS-ST-CD-1,0/14,8/0,2 16 88 96 8
16 88 97 1
30
Turned female crimp contacts,
surface gold-plated AWG 24-20
AWG 28-24
VS-BU-CD-1,0/14,4/0,5
VS-BU-CD-1,0/14,4/0,2 16 88 98 4
16 88 99 7
30
Technical data
Mechanical data
Insertion force per signal contact [N]
3.3
Extraction force per signal contact [N]
2.2
Insertion/withdrawal cycles
200
Electrical data
Max. amperage [A] 1
Operating voltage [V] 63
Insulation resistance [M
]
5000
Thermal and climatice data
Temperature range [°C] - 55 to + 125
VARIOSUB D-SUB 15
Contact Inserts
Crimp Connection
Phoenix Contact page 6 of 13
Description
Type Order No.
Pcs./Pkt.
Male contact carrier,
for power contacts, 3-pos.
VS-15-ST-DSUB-3P 16 88 20 1
10
Female contact carrier,
for power contacts, 3-pos.
VS-15-BU-DSUB-3P 16 88 21 4
10
Accessories
Male power contact
for 20
A,
with U-groove solder connection
VS-ST-LK-3,6/22,4/2,6 16 88 24 3
30
Female power contact
for
20
A,
with U-groove solder connection
VS-BU-LK-3,6/22,8/2,6 16 88 25 6
30
Male power contact
for 40
A,
with U-groove solder connection
VS-ST-LK-3,6/22,4/4,6 16 88 26 9
30
Female power contact
for
40
A,
with U-groove solder connection
VS-BU-LK-3,6/22,8/4,6 16 88 27 2
30
Technical data
Mechanical data
Insertion/withdrawal cycles
500
Material and surfaces
Insulating body
PBTP GV (UL 94 V0)
Housing Steel
Housing surface Tin-plated
Contact material Cu alloy
Contact surface 0.8
µ
m gold over nickel
Electrical data
Max. amperage, power contacts [A] 20 or 40
Operating voltage [V] 125
Contact resistance per contact pair [m
]
2.5
Insulation resistance [M
]
5000
Specific contact resistance [
cm] 10
16
Specific internal insulation resistance [KV/mm] 50
Thermal and climatice data
Temperature range [°C] - 20 to + 80
Note:
The power contacts must be ordered separately since they are not included
in the scope of supply of the contact carriers of combi contact inserts.
VARIOSUB D-SUB 15
Contact Inserts with
High Current Contacts
Solder Connection
Phoenix Contact page 7 of 13
VARIOSUB D-SUB 15
Contact Inserts with High Current
and Signal Contacts
Solder Connection
Description
Type Order No.
Pcs./Pkt.
Male contact carrier,
for 2 power contacts,
with 5 signal contacts, U-groove solder connection
VS-15-ST-DSUB-2P-5S 16 88 22 7
10
Female contact carrier,
for 2 power contacts,
with 5 signal contacts, U-groove solder connection
VS-15-BU-DSUB-2P-5S 16 88 23 0
10
Accessories
Male power contact
for 20
A,
with U-groove solder connection
VS-ST-LK-3,6/22,4/2,6 16 88 24 3
30
Female power contact
for
20
A,
with U-groove solder connection
VS-BU-LK-3,6/22,8/2,6 16 88 25 6
30
Male power contact
for 40
A,
with U-groove solder connection
VS-ST-LK-3,6/22,4/4,6 16 88 26 9
30
Female power contact
for
40
A,
with U-groove solder connection
VS-BU-LK-3,6/22,8/4,6 16 88 27 2
30
Technical data
Mechanical data
Insertion/withdrawal cycles
500
Material and surfaces
Insulating body
PBTP GV (UL 94 V0)
Housing Steel
Housing surface Tin-plated
Contact material Cu alloy
Contact surface 0.8
µ
m gold over nickel
Electrical data
Max. amperage, signal contacts [A] 5
Max. amperage, power contacts [A] 20 or 40
Operating voltage [V] 125
Thermal and climatice data
Temperature range [°C] - 20 to + 80
Note:
The power contacts must be ordered separately since they are not included
in the scope of supply of the contact carriers of combi contact inserts.
DE DE DE DE DE DE GD DE DE DE DE DE DE DE DE DE
Phoenix Contact page 8 of 13
Description
Type Order No. Pcs./Pkt.
Plastic sleeve housing,
with Push-Pull locking for panel mounting base,
with 2 inclined PG11 lamellar screw connections,
with 2 screws for fastening the contact inserts VS-15-T-2PG11 16 88 05 2 5
Accessories
PG 11 cap nut with seal
for conductor diameters from 3-7mm
for conductor diameters from 5-10mm VS-PG11 (3-7)
VS-PG11 (5-10) 16 88 11 7
16 88 10 4 5
Cover cap,
for vacant PG11 screw connections VC-PG 11 BS 16 88 14 6 10
Coding profile,
made of red plastic, mounted in the panel mounting base and sleeve
housing (4 profiles for each plug connector), see Fig. 1 CP-HCC 4 16 00 02 7 100
Marker labels,
for snapping in ZBN 18: UNBEDRUCKT 28 09 12 8 10
EMC internal sleeve,
with connection clamp and screw for contacting 2 conductor screens VS-15-TI-2EMV 16 88 06 5 5
Protective cover,
for covering the contact insert in the panel mounting frame
or sleeve housing VS-15-SD 18 87 09 9 5
Technical data
Insulation material PA
Inflammability class acc. to UL 94 V0
Degree of protection IP67
Temperature range [°C] - 20 to + 80
VARIOSUB D-SUB 15
Sleeve Housings
68,4
54
70
83,5
89
24
2
+
-
IIIIII IV V VI
VII VIII IX XXI XII
ST BU ST BU ST BU ST BU ST BU ST BU
ST BU ST BU ST BU ST BU ST BU ST BU
XIII XIV XV XVI
ST BU ST BU ST BU ST BU
Figure 1: Coding for housings with one contact insert VS-15-T...
j Q —L A
Phoenix Contact page 9 of 13
Description Type Order No. Pcs./Pkt.
Plastic panel mounting frame,
with radially-acting profile gasket mounted, with enclosed self-adhesive
flat gasket (without mounting screws)
VS-15-A 16 88 03 6 5
Accessories
EMC shroud,
for contacting a D-SUB contact insert on the mounting side with the
outer wall of the housing
VS-15-A-EMV-S 16 88 04 9 5
Protective cover,
for covering the contact insert in the panel mounting frame
or sleeve housing
VS-15-SD 18 87 09 9 5
Technical data
Insulation material PA
Inflammability class acc. to UL 94 V0
Degree of protection IP67
Temperature range [°C] - 20 to + 80
VARIOSUB D-SUB 15
Panel Mounting Frames
VS-15-A
48
62
13,2
17,6
24
19,6
18
33
52,9
ø 3,4
ø 3
16,8
Panel cutout: VS-15-A
17,6
17,6
46
52,9
ø 3,2/M3
Phoenix Contact page 10 of 13
VARIOSUB D-SUB 15
Panel Mounting Frames with
Gender Changer
Description Type Order No. Pcs./Pkt.
Panel mounting frame,
with gender changer Female / Female VS-15-A-GC-BU/BU 16 89 71 8 5
Panel mounting frame,
with gender changer Male / Male VS-15-A-GC-ST/ST 16 89 72 1 5
Technical data
Insulation material PA
Inflammability class acc. to UL 94 V0
Degree of protection IP67
Temperature range [°C] - 20 to + 80
Dimensional drawing: VS-15-A-GC…
Panel cutout: VS-15-A-GC...
VS-15-A-GC…
A [mm] 62.3
B [mm] 52.9
17,6
24
B
A
16,6
27,88
The illustration shows the 9-pos. version
17,6
17,6
46
52,9
ø 3,2/M3
iii/j
Phoenix Contact page 11 of 13
VARIOSUB D-SUB 15
Couplings
Description Type Order No. Pcs./Pkt.
Coupling,
15-pos., Female / Female VS-15-KU-BU/BU 16 89 65 3 5
Coupling,
15-pos. Male / Male VS-15-KU-ST/ST 16 89 66 6 5
Technical data
Insulation material PA
Inflammability class acc. to UL 94 V0
Degree of protection IP67
Temperature range [°C] - 20 to + 80
Dimensional drawing: VS-15-KU…
A
13
25
17,3
38,1
VS-15-KU…
A [mm] 62.3
The illustration shows the 9-pos. version
\9 X /\ H \L
Phoenix Contact page 12 of 13
Description Type Order No. Pcs./Pkt.
Set VARIOSUB D-SUB 15, standard version
for D-SUB 15 contact inserts, with Push-Pull locking, IP67 VS-15-SET-STD 16 89 12 9 1
Set VARIOSUB D-SUB 15, EMC version
for D-SUB 15 contact inserts, with Push-Pull locking, IP67 VS-15-SET-EMV 16 89 13 2 1
Accessories
Protective cover,
for covering the contact insert in the panel mounting frame
or sleeve housing VS-15-SD 18 87 09 9 5
Technical data
Insulation material PA
Inflammability class acc. to UL 94 V0
Degree of protection IP67
Temperature range [°C] - 20 to + 80
VARIOSUB D-SUB 15
Plug Connector Sets
Dimensions: Panel mounting frame Dimensions: Sleeve housing
48
62
13,2
17,6
24
19,6
18
33
52,9
ø 3,4
ø 3
16,8
68,4
54
70
83,5
89
24
2
+
-
Panel cutout of panel mounting frame
17,6
17,6
46
52,9
ø 3,2/M3
Phoenix Contact page 13 of 13
Phoenix Contact 28.03.02 TNR:5124321-02 www.phoenixcontact.com
Description Type Order No. Pcs./Pkt.
VARIOSUB adapter plates,
reinforced, including adapter frame and
protective cover
1 x VS15
1 x VS15, 1 x RJ 45/IP67 VS-ADP16-VS15
VS-ADP24-VS15/RJ45 16 52 14 3
16 52 18 5 1
Accessories
Hand punch pliers,
pliers for punching tool VS-LWZH 18 89 51 4 1
Square punch,
punching tool for cutting out the panel mounting frame VS-LWZH/24,6/20,1 16 89 52 7 1
VARIOSUB Accessories,
Adapter Plates
Table of dimensions for VS-ADP... adapter plates
A
52
32
B
4,5
Type A B
VS-ADP 16…
VS-ADP 24…
123
150 103
130

Products related to this Datasheet

CONN D-SUB PLUG 15POS TERM BLK
Available Quantity: 218
Unit Price: 44.19
CONN D-SUB RCPT 15POS TERM BLK
Available Quantity: 117
Unit Price: 45.62
CONN BACKSHELL 15POS 45DEG GRAY
Available Quantity: 12
Unit Price: 12.24
CONN D-SUB RCPT 15POS SLDR CUP
Available Quantity: 8
Unit Price: 12.2
CONN D-SUB PLUG 15POS SLDR CUP
Available Quantity: 4
Unit Price: 12.2
15POS DSUB PANEL MOUNT FRAME
Available Quantity: 3
Unit Price: 8.12
CONN D-SUB HOUSING RCPT 15POS
Available Quantity: 3
Unit Price: 5.3
CONN BACKSHELL 15POS 45DEG SHLD
Available Quantity: 1
Unit Price: 74.76
CONN BACKSHELL 15POS 45DEG GRAY
Available Quantity: 1
Unit Price: 53.42
CONN D-SUB RCPT 15POS IDC
Available Quantity: 0
Unit Price: 22.54
CONN D-SUB PLUG 15POS IDC
Available Quantity: 0
Unit Price: 29.29
CONN D-SUB RCPT 7POS SLDR CUP
Available Quantity: 0
Unit Price: 12.81
CONN D-SUB PLUG 7POS SLDR CUP
Available Quantity: 0
Unit Price: 12.81
CONN D-SUB PIN 20-24AWG CRIMP
Available Quantity: 0
Unit Price: 0
CONN D-SUB PIN 24-28AWG CRIMP
Available Quantity: 0
Unit Price: 0
CONN D-SUB SOCKET 20-24AWG CRIMP
Available Quantity: 0
Unit Price: 0
CONN D-SUB SOCKET 24-28AWG CRIMP
Available Quantity: 0
Unit Price: 0
DSUB GENDER CHANGER DB15F DB15F
Available Quantity: 0
Unit Price: 57.91
DSUB GENDER CHANGER DB15M DB15M
Available Quantity: 0
Unit Price: 67.34
CONN D-SUB HOUSING PLUG 15POS
Available Quantity: 0
Unit Price: 5.3
CONN D-SUB HOUSING RCPT 3POS
Available Quantity: 0
Unit Price: 6.82
CONN D-SUB RCPT 15POS R/A SLDR
Available Quantity: 0
Unit Price: 27.27
CONN D-SUB PLUG 15POS R/A SLDR
Available Quantity: 0
Unit Price: 24.61