1658493 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
Ethernet |||||||ll|||||||||||||||\|H|| @ 4 046356 163163
PHOENIX CONTACT Deutschland GmbH Page 1 / 4
http://www.phoenixcontact.de Feb 24, 2011
Extract from the online
catalog
VS-08-RJ45-5-Q/IP67-BK
Order No.: 1658493
The illustration shows the gray product version
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1658493
RJ45 connector, IP67, CAT5e, 8-pos., with QUICKON fast connection
technology, for 1-wire and 7-wire conductors AWG 26 ... 22, for cable
cross section 5.0 mm ... 8.0 mm, color: black
Commercial data
GTIN (EAN)
4 046356 163163
sales group D510
Pack 1 pcs.
Customs tariff 85366990
Catalog page information Page 194 (PC-2009)
Product notes
WEEE/RoHS-compliant since:
10/02/2006
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Mechanical characteristics
Number of positions 8
Shielded Yes
Insertion/withdrawal cycles ≥ 1000
Type of connection IDC fast connection
VS-08-RJ45-5-Q/IP67-BK Order No.: 1658493
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1658493
PHOENIX CONTACT Deutschland GmbH Page 2 / 4
http://www.phoenixcontact.de Feb 24, 2011
Conductor cross-section 0.13 mm² ... 0.32 mm² (solid)
0.14 mm² ... 0.36 mm² (stranded)
Connection cross-section AWG 26 ... 22 (solid)
26 ... 22 (stranded)
External cable diameter 5 mm ... 8 mm
Cable exit Straight
Color Deep black RAL 9005
Ambient temperature (operation) -20 °C ... 70 °C
Material data
Inflammability class acc. to UL 94 V0
Housing material PA
Contact carrier material PC
Contact material Copper alloy
Contact surface material Gold over nickel
Material, O-ring FPM
Cable seal material NBR
Material, housing intermediate seal NBR
Degree of protection IP67
Electrical characteristics
Number of positions 8
Transmission characteristics (category) CAT5 (IEC 11801:2002), CAT5e (TIA 568B:2001)
Rated current 1.75 A
Surge voltage category I
Pollution degree 2
Certificates / Approvals
Certification CUL, UL
VS-08-RJ45-5-Q/IP67-BK Order No.: 1658493
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1658493
PHOENIX CONTACT Deutschland GmbH Page 3 / 4
http://www.phoenixcontact.de Feb 24, 2011
Accessories
Item Designation Description
Marking
0814775 VS-ZBFM-8-SET Marker label set, consisting of 4 sheets (white, blue, yellow,
orange) each with 50 labels for color marking of sleeve housings
and panel mounting frames with IP67 protection
Diagrams/Drawings
Dimensioned drawing
RJ45 plug connectors, IP67, QUICKON fast connection
technology
VS-08-RJ45-5-Q/IP67-BK Order No.: 1658493
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1658493
PHOENIX CONTACT Deutschland GmbH Page 4 / 4
http://www.phoenixcontact.de Feb 24, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

CONN MOD PLUG 8P8C SHIELDED
Available Quantity: 0
Unit Price: 60.96