1652716 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIEHIX ON'I'ACI' @ QQ 4 017918 952860
https://www.phoenixcontact.com/us/produkte/1652716
05.10.2012Page1/4
RJ45 male insert-VS-08-ST-H11-RJ45-1652716
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
RJ45 pin insert, CAT5e, 8-pos., shielded, IDC connection method, for litz wires AWG 27 ... 26, with
strain relief
 
Key commercial data
Packing unit 1
Minimum order quantity 5
Catalog page Page 284 (PC-2011)
GTIN
Custom tariff number 85366990
Country of origin TAIWAN
Technical data
Mechanical characteristics
Number of positions 8
Shielded Yes
Insertion/withdrawal cycles ≥ 750
Connection method IDC connection technology
Conductor cross section 0.14 mm² ... 0.18 mm² (stranded)
Connection cross section AWG 27 ... 26 (stranded)
Cable exit Straight
Ambient temperature (operation) -25 °C ... 60 °C
Material data
Inflammability class according to UL 94 V2
Contact carrier material PC
Contact material Copper alloy
Contact surface material Gold over nickel
Electrical characteristics
Number of positions 8
Transmission characteristics (category) CAT5 (IEC 11801:2002), CAT5e (TIA 568B:2001)
PHIEHIX ON'I'ACI'
https://www.phoenixcontact.com/us/produkte/1652716
05.10.2012Page2/4
RJ45 male insert-VS-08-ST-H11-RJ45-1652716
Technical data
Electrical characteristics
Rated current 0.5 A
Surge voltage category I
Pollution degree 2
Classifications
eclass
eCl@ss 4.0 27140816
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260705
eCl@ss 7.0 27440309
etim
ETIM 2.0 EC000438
ETIM 3.0 EC000438
ETIM 4.0 EC000438
ETIM 5.0 EC000438
unspsc
UNSPSC 6.01 30211923
UNSPSC 7.0901 39121522
UNSPSC 11 39121522
UNSPSC 12.01 39121522
UNSPSC 13.2 39121522
Accessories
Accessories
Bend protection sleeve
RJ45 bending protection sleeve-VS-08-KS-H/GY-1654743
RJ45 bend protection sleeve, for pin inserts VS-08-ST-H11-RJ45 and VS-08-ST-H21-RJ45, for cable cross
section up to 7 mm, color: gray
[mafia-e:
https://www.phoenixcontact.com/us/produkte/1652716
05.10.2012Page3/4
RJ45 male insert-VS-08-ST-H11-RJ45-1652716
Accessories
RJ45 bending protection sleeve-VS-08-KS-H/GN-1654756
RJ45 bend protection sleeve, for pin inserts VS-08-ST-H11-RJ45 and VS-08-ST-H21-RJ45, for cable cross
section up to 7 mm, color: green
Sleeve housing
RJ45 sleeve housings-VS-08-T-H-RJ45/IP67-1652732
RJ45 sleeve housing, IP67, for pin insert VS-08-ST-H11-RJ45 and VS-08-ST-H21-RJ45, with push-pull
interlocking for panel mounting frames, for cable cross section 5.0 mm … 8.5 mm, color: gray
RJ45 sleeve housings-VS-08-T-H-RJ45/IP67-BK-1658671
RJ45 sleeve housing, IP67, for pin insert VS-08-ST-H11-RJ45 and VS-08-ST-H21-RJ45, with push-pull
interlocking for panel mounting frames, for cable cross section 5.0 mm … 8.5 mm, color: black
Tools
Crimping pliers-VS-CT-RJ45-H-1653265
Crimp tool, pliers with die, for RJ45 pin inserts VS-08-ST-H...-RJ45 and VS-08-RJ45-10G/C
Drawings
PHIENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1652716
05.10.2012Page4/4
RJ45 male insert-VS-08-ST-H11-RJ45-1652716
Dimensioned drawing
30,2
17,5 6,09
11,7
12,9
0,6 6,6
RJ45 male insert
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CONN MOD PLUG 8P8C SHIELDED
Available Quantity: 125
Unit Price: 9.56