503471-0200 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 s 7 6 5 L 3 I 1 ‘ 1 :47? WATER L MTV-17:, a»Trm,r,:rm£i.ULaz.»C_a“ (9’3, LSWC . FOLVAMDEITA‘T. CLASS ETLLED. “LCM/EC WHTTE 7 T) : 'mEii gum: - 1.0m»: T124 nun; , «mm: TETMKAL : THODTVHR B ”‘NZE a : v.» TEmNAL TTN jLATTN 1.3 ‘NCROMET VNMVM VNJETTT‘LATE \TCKEL 1.0 MCTLMETEe NNTMJN WAEW _ Aggrm. mg TTH JLATKG . 1'.) VT; METE€ VNMVM JNDETPLATE ‘HCKEL .lL MTCHOVETEH MTNTMUN 04>” m1 >VA<>t>$ U3 ' 5.»??? anaLa-Tuniigz‘ .:HT TATL IN ME / A\AH’TT\’ T" HE li/ VAX” _ \_l m TuHT H IHEv TI] EXTEH’NAL‘ T‘ LbE: E131 THE TATL A‘ " NATL fivfi‘a Lewén-‘MM .w. it THEwE T‘: m) HELUE T ,EJF MAME TH 5: THE RLACK K, 0T ETC. VTGHT RE EFME’J TO THE =LA‘ E THT‘) U T AW) THE SHADE VH HT RE TTEEERE\T Manama stfim . \H) _]F THE TTN PLAT “utflrfirrflfixr/M‘T gé§m§ _ ,EEEF TO THE‘{ 7 EC? ENR. 7. ELVENI“ Hjmfifi ELv AND (UHJ _m\/TPLT~\T. [L Tings“: T y “TD C13 D] E 1 fl a J' u/zuzu': 2 :1 EMansE‘. TAPE :AUKASE - 7 y 3% ,TEéJTT :TDER \c auw, 145% DU\.NECTUP «EMF: No. 5034"”39 LEKEML TULENMLE: :THE-mw 5m: “HALE 75w TWLEES <021)>
10 9 | a 7 e | 5 L 3 z 1 <9§€>k ‘2‘ I > 5m«mun/namegrflw FEPEmE» mm] QC. 3: / Lk ’37 HST; AK 3 Y 47:“... — ‘ ’2) (B 1. H 7 5 fl; ‘ l 3 8\ HI) 4 .LEKEHAL v: E e. , WWW mg mg mm .m .« . wLE-xs angw‘é MM ONLY 5:1 METRIE 5% . mm iv m5 W E VJJ‘UER +CZ H KUPNLW‘ 3.7 MULT‘F’LE CONN. Z\ 7 A ‘ , q ’ rHErKEniv REC. HS'G ASS'Y >—*?% ; mJH? fluia _ m 4 % 50W" @ MOLEX INCORPORATED "’ AKELLAR :1 Darwin \0. mm m E 7RAFT WHERE AFIUCHLE + SD75034717001 2 CF ; V3 ’ LST SEW" ”\ EVE THIS DRAW‘NG [UNTMNS INFORMATION THAT IS PROPR‘ETARY TO MOLEX ‘MTHN VHVE '7 A BINCURPORATED AND SHOULD NOT BE HSED W‘THfluT WR‘TTEN PERMISSIUN E‘L’JT‘Emezbfiiiézi‘u'é’s 9 5 7 6 5 4 ‘ 3 I 1 EN-OZDAIOZ‘U
lo 9 s 7 6 5 4 a 2 1 NE E\ ’. maatmé w(‘1»‘: J m 4% 37‘ ». F DLEASE REEEQ T0 \V‘ 75771 FOR THE ETA‘LET DTVE\\K‘,H CE THE \VETTTCR F M, « i7 2. mitts )“rle/v 7m ‘EEL MVBER CF »V\ECTCR: 2300 PcmEEL ‘ T w ; XEA LE TA:E LE’-lGTH _ ’JLL u AHEVTTLH T 7min; wx , _ ME MH\ To: TAPE scum p 3‘) mmmm E _ warm T16: TH E “113)3‘) 1‘- A JnNEVT EVPT" 7mm. may ’ECMTN 4. am i MATE?‘AL m U Hm 'HENE ,n“,1<}uv‘m‘ i?v‘/?="" ,7”="" \-="" tafe="" fcl’e="" er="" lvethleve="" polvethylene="" teref’hthalate="" d="" detatl="" a="" \="" u="" ,="" wx+xr="" _="" wwwgcn="" reel="" '="" ly‘t="" tev="" «repyf‘le="" mateytal="" \ltathen~="" u.="" elvaw‘wc‘h”="" s3,="" elv="" am.)="" hph:="" jpuant="" e="" 2="" a="" :="" 7/.m‘v'="" 7mm]="" 7="" l="" eml’usbe‘="" tape="" w‘kace="" m="" §%2175="" x7774?="" 5="" “'="" ”wen"="" e="" """‘="" c3\\ector="" gz'er="" 3'="" _="" \="" 2w="" nix?="" y.’*/="" mmmz="" hylh="" 12="" cavamfi="" ser‘es="" no="" wan/mm="" (eaeral="" tolerawes="" “”enn‘wle="" e="" :e"“'\"\“"="" thtfd="" anfle="" mm="" tunes="" gpgup‘gp‘="" mm="" only="" metric="" drqecttcja.="" ”i="" g="" _="" mm="" m="" mg="" 7="" 1“="" maur'aligr‘fmi="" “nh="" +(,7="" m="" 34mm="" embossed="" tape="" package="" emt="" ,="" 3="" e2="" ,="" 5="" mm="" ,="" '="" mm="" m="" for="" 5034mm“="" d="" tu)="" \‘="" ju="" ‘="" tub="" 3“t0="" lu="" :nqure="" a:="" a="" :me:="" ‘w="" 2="" m="" ‘1‘="" “my;="" *="" @="" molex="" \ncorporated="" a="" m="" a‘-="" ”lam="" :1="" :="" mm“="" dcmmewm.="" mama="" d,="" jraet="" where="" apfucadle="" —h—="" sdesoehteooz="" ’="" cf="" 1="" dc="" \me="" penn="" 2‘15="" 1st="" www="" :onns="" infdrha'hdn="" that="" \5="" pruprtetary="" m="" molex="" ‘mthn="" wwek‘jqns="" h="" t,="" tneurfurated="" and="" should="" nut="" be="" used="" without="" wrttten="" fermtssion="" lemme,a3,j,am,s="" 9="" 8="" 7="" 6="" 5="" rev.="" e="" 2006/04/15="" l="" 3="" i="" 2="" en-ozkozn="">

Products related to this Datasheet

CONN SSL RCPT 2POS 3.7MM SOLDER
Available Quantity: 14,000
Unit Price: 0.36528
CONN SSL RCPT 2POS 3.7MM SOLDER
Available Quantity: 15,172
Unit Price: 0.7
CONN SSL RCPT 2POS 3.7MM SOLDER
Available Quantity: 15,172
Unit Price: 0.7