3851,52,56 Series Datasheet by Bourns Inc.

View All Related Products | Download PDF Datasheet
Features
n Single-turn (3851 and 3852)
n 3-3/4-turn (3856)
n Linear and audio tapers
n Wide resistance range
n Minimal depth package
n Good resolution
3851/3852/3856 - 3/4 ” Diameter Panel Control
*RoHS Directive 2015/863, Mar 31, 2015 and Annex.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Initial Electrical Characteristics1
3851 3852/3856
Conductive Plastic Element Cermet Element
Standard Resistance Range
Linear Tapers (A, B, E, and H) .....................1 K to 1 megohm ............................................... 100 ohms to 1 megohm
Audio Tapers (C, D, F, and G) ......................1 K to 1 megohm ............................................... 1 K ohms to 1 megohm
Total Resistance Tolerance ...............................±10 % or ±20 % ................................................ ±5 % or ±10 %
Independent Linearity .......................................±10 % ................................................................ (A & H tapers) ±5 %
Absolute Minimum Resistance .........................2 ohms maximum .............................................. 2 ohms maximum
Effective Electrical Angle ..................................(Linear tapers) 250 ° ±5 ° ................................... (Linear tapers) 250 ° ±5 °
(Audio tapers) 225 ° ±5 ° ................................... (Audio tapers) 225 ° ±5 °
Contact Resistance Variation ...........................±1 % .................................................................. ±3 % of total resistance or 3 ohms
(whichever is greater)
Dielectric Withstanding Voltage (MIL-STD-202, Method 301)
Sea Level ....................................................900 VAC minimum ............................................. 900 VAC minimum
70,000 Feet .................................................350 VAC minimum ............................................. 350 VAC minimum
Insulation Resistance (500 VDC) ......................1,000 megohms minimum ................................. 1,000 megohms minimum
Power Rating (Voltage Limited By Power Dissipation or 350 VAC, Whichever Is Less)
+70 °C ........................................................(Linear tapers) 1 watt ......................................... (Linear tapers) 2 watts
(Audio tapers) 0.5 watt ...................................... (Audio tapers) 1 watt
+125 °C .......................................................0 watt
+150 °C .................................................................................................................................. 0 watt
Theoretical Resolution ......................................Essentially infinite .............................................. Essentially infinite
Environmental Characteristics1
Operating Temperature Range .......................... -1 °C to +125 °C ..................................................-1 °C to +125 °C
Storage Temperature Range .............................. -65 °C to +125 °C ................................................-65 °C to +150 °C
Temperature Coefficient Over
Storage Temperature Range ............................ ±1,000 ppm/°C .....................................................±150 ppm/°C
Vibration ............................................................. 20 G ......................................................................20 G
Total Resistance Shift ................................... ±2 % maximum ....................................................±2 % maximum
Voltage Ratio Shift ........................................ ±5 % maximum ....................................................±6 % maximum
Shock ................................................................. 100 G .................................................................... 100 G
Total Resistance Shift ................................... ±2 % maximum ....................................................±2 % maximum
Voltage Ratio Shift ........................................ ±5 % maximum ....................................................±6 % maximum
Load Life ............................................................ 1,000 hours ..........................................................1,000 hours
Total Resistance Shift ................................... ±10 % maximum ..................................................±3 % maximum
Rotational Life (No Load) ................................... 100,000 cycles ..................................................... 20,000 cycles
Total Resistance Shift ................................... ±15 % TRS maximum .........................................±5 % or 5 ohms TRS whichever is greater
Contact Resistance Variation ....................... ±3 % .....................................................................±3 %
Moisture Resistance (MIL-STD-202, Method 103, Condition B)
Total Resistance Shift ................................... ±10 % maximum .................................................±2 % maximum
IP Rating ............................................................. IP 40 ..................................................................... IP 40
1 At room ambient: +25 °C nominal and 50 % relative humidity nominal, except as noted.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS“
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3851/3852/3856 - 3/4 ” Diameter Panel Control
Mechanical Characteristics1
Stop Strength
3851 & 3852 .................................................................................................................................................................. 56.5 N-cm (5 lb.-in.)
3856 ..................................................................................................................................................................................... Continuous turn
Mechanical Angle .............................................................................................................................................280 ° ±5 ° / 3856 – 1350 ° ±50 °
Torque (Starting and Running) ......................................................................................A & B bushings 0.35 to 4.23 N-cm (0.05 to 6.0 oz.-in.)
C & E bushings 0.21 to 4.23 N-cm (0.3 to 6.0 oz.-in.)
3856 – 0.11 to 2.12 N-cm (0.15 to 3.0 oz.-in.)
Mounting (Torque on Bushing) ........................................................................................................... 1.7-2.0 N-m (15-18 lb.-in.) maximum
Weight (Single Section) ....................................................................................................................................................... 30 grams maximum
Terminals ................................................................................................................................................ Printed circuit terminals or solder lugs
Soldering Condition .......................................... Recommended hand soldering using Sn95/Ag5 no clean solder, 0.025 ” wire diameter.
Maximum temperature 399 °C (750 °F) for 3 seconds. No wash process to be used with no clean flux.
Part can be wave soldered at 260 °C (500 °F) for 5 seconds, no wash process with no clean flux.
Marking ......................................................................... Manufacturer’s trademark, wiring diagram, resistance, date code, and part number
Ganging (Multiple Section Potentiometers) .............................................................................................................................. 1 cup maximum
Hardware .................. One lockwasher and one mounting nut is shipped with each potentiometer, except where noted in the part number.
1 At room ambient: +25 °C nominal and 50 % relative humidity nominal, except as noted.
BOURNS“ awn/3852A 1851558525 ‘5 33 Yermlna1 Conllguullon m 1272223 W i I? y 1331 \‘ 781 m [25 03) ‘1 3 mm 1905 m as, 05 new 17 ) 7 7 2SD4DO1LDDZ) SHAF , 1 119 121 7 150435 an mm mm E 12161 152 I m JEEIC/SBSZC :asIE/aaszé 953222: 953 E w m i 125‘ ‘ mm mm 25 [25 03) ‘1 as 7 +1 1 m5 7 1,973? 1 75) [0551 a 3 131, n 25 1 3351135523356 1 17125 mm Tm 1219 i u u w fl ‘ Ham E 1 mm r *1 3751‘ A 152 ”Mm 15W *1 ) Tm A91 313 L73 m ,H 12m 1125' Shall End Delal JESDFIMIIY 3556A Q U 953 (Tm 0 9 U z \250 03) V 1 125 031*1 ‘ i 141- 79 ‘1' 1; f v ‘ 1 7 1905 7 1905 (7105 M51 7 m1 1% * 1 T1219 25 L mm 7 was u H fl mmmnn [0051 10151 1003401 , my 7 4 “in a - .—\/v\fv\,—. 2 no
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3851/3852/3856 - 3/4 ” Diameter Panel Control
Product Dimensions
9.53
(.38)
3/8-32 UNEF
19.05
(.75)
DIA.
3/8-32 UNEF
1/4-32 UNEF 1/4-32 UNEF
3/8-32 UNEF 3/8-32 UNEF.
6.35
(.25) 2.79
(.110)
3 PLCS.
14.02 ± .25
(.552 ± .010)
SOLDER LUG TERMINAL
13
2
13
2
SUGGESTED BOARD LAYOUT
STANDARD
PRINTED CIRCUIT TERMINAL
A, B & H BUSHINGS
SHAFT SLOT
ALIGNMENT
AT CCW
FLAT
ALIGNMENT
AT CCW
50 ° ± 10 °
6.35 ± .76
(.25 ± .03) .38
(.015)
19.05
(.75)
DIA.
12.7, 22.23
(1/2, 7/8)
45 ° X (.010)
CHAMFER
.25
DIA.
6.35+.03/-.05
(.250+.001/-.002)
SHAFT SLOT
1.19 WIDE X
.047
1.60+.38/.00
(.063+.015/-.000)
12.19
(.480) DIA.
DEEP
OPTIONAL FLAT
LONG OR FRONT BUSHING FOR SHAFTS UNDER
5.49
(.216)
16.00
(.63)
1.52
(.06)
28.58
(1-1/8)
OPTIONAL FLAT LONG OR
FRONT BUSHING FOR SHAFTS UNDER
.25
(.010)
1.52
(.06)
15.88
(5/8)
12.7
(.50)
6.35 ± .76
(.25 ± .03) .38
(.015)
15.88
(5/8)
45 ° X (.010)
CHAMFER
.25
DIA.
6.35+.03/-.05
(.250+.001/-.002)
DIA.
12.19
(.48)
DEEP
SHAFT SLOT
1.19 WIDE X
(.047)
1.60+.38/-.00
(.063+.015/-.000)
TYP.
12.7
(.50)
2 PLCS. EACH TERMINAL LUG
WILL ACCOMMODATE
THREE .72 DIAMETER
(.724 DIA. AWG
STRANDED) WIRES.
(.028)
6.35
(.25) TYP.
15.88 ± .38
(.625 ± .015)
1.02
(.040)
TYP.
6.35
(.25)
6.35
(.25)
6.35
(.25)
1.40
(.055)
DIA.
9.53
(.375)
9.91
(.390) DIA. 3.18
(.125) DIA.
9.53
(.375)
6.73
(.265) DIA. 3.18
(.125)DIA.
TOLERANCES EXCEPT AS NOTED:
DECIMALS: .XXX ± .127 .XX ± .38
FRACTIONS: ± 1/64
ANGLE: ± 3 %
ANTI-ROTATION LUG
PROJECTS 1/16 INCH
ABOVE MOUNTING FACE.
(.005), (.015)
6.35 ± .76
(.25 ± .03)
6.35
(.25)
9.53, 22.23
(3/8, 7/8)
.38
(.015)
45 ° X (.010)
CHAMFER
.25 45 ° X (.010)
CHAMFER
.25
3.18 ± 0.25
(.125 ± .001)
DIA.
SHAFT SLOT
.79 WIDE X .76 DEEP
(.031) (.03)
9.53
(.38)
12.7
(1/2)
.38
(.015)
19.05
(.75)
DIA.
DIA.
12.19
(.480)
3.18 ± .025
(.125 ± .001)
DIA.
SHAFT SLOT
.79 WIDE X .76 DEEP
(.03) (.031)
6.35 ± .76
(.25 ± .03)
.38
(.015)
9.53
(.38)
12.7
(.50)
DIA.
6.35+.03/-.05
(.250+.001/-.002)
1.19
(.047)
45 ° X (.010)
CHAMFER
.25
12.19
(.480) DIA.
1.60+3.81/-.000
(.063+.015/-.000)
DIA.
22.23
(7/8) STD.
45 ° X (.010)
CHAMFER
.25
22.23
(7/8) STD.
12.19
(.480) DIA.
19.05
(.75)
DIA.
19.05
(.75)
DIA.
6.35 ± .76
(.25 ± .03)
12.7
(.50)
9.53
(.38)
.38
(.015) DIA.
6.35+.03/-.05
(.250 ± .03)
.79
(.031)
3.18 ± .03
(.125 ± .003)
DIA.
STD.
STD.
6.35 ± .76
(.25 ± .03)
19.05
(.75)
DIA.
DIA.
12.19
(.480)
STD. STD.
.79 ± .25
(.031 ± .010)
2.36
(.094)
50 ° ± 10 °
2.67 ± .381
(.105 ± .015)
DIMENSIONS: MM
(INCHES)
13
CCW
POTENTIOMETER
2
BOURNS“ RESISTANCE ODENALU (m o my Mad 1 (102) AVAILABLE mm m MODE an 335‘ 335‘ , (2521 935‘ (502) ”5‘ n as) 335‘ (2531 3855 (50;!) 3351 3552 (I 94! (2541 (m m Models 3352/3353 u my mu 5mm 5mm pm End Skmzd End pc Pms P‘am End PC SInIIed End pc Pms nauea Shah
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
3851/3852/3856 - 3/4 ” Diameter Panel Control
How To Order
REV. 03/19
3852 A - 28 2 - 103 A L
ELEMENT APPLICABLE
TAPER/TOLERANCE MODELS
A Linear ±10 % 3852, 3856
B Linear ±20 % 3851
C Audio CW ±10 % 3852, 3856
D Audio CW ±20 % 3851
E Linear ±10 % 3851
F Audio CCW ±10 % 3852, 3856
G Audio CCW ±20 % 3851
H Linear ±5 % 3852, 3856
TERMINAL STYLE AND
SHAFT TYPE
1 Solder Lugs, Plain End
2 Solder Lugs, Slotted End
3 Solder Lugs, Flatted Shaft
5 PC Pins, Plain End
6 PC Pins, Slotted End
7 PC Pins, Flatted Shaft
BUSHING APPLICABLE MODELS
A Plain 3/8 ” (9.53 mm) D x 3/8 ” (9.53 mm) L 3851, 3852, 3856
B Locking 3/8 ” (9.53 mm) D x 1/2 ” (12.7 mm) L 3851, 3852
C Plain 1/4 ” (6.35 mm) D x 1/4 ” (6.35 mm) L 3851, 3852
E Locking 1/4 ” (6.35 mm) D x 1/2 ” (12.7 mm) L 3851, 3852
H Plain 3/8 ” (9.53 mm) D x 3/8 ” (9.53 mm) L 3856 (3.18 mm D Shaft)
MODEL
3851 3/4 ” (19.05 mm) D Single-Turn C.P.
3852 3/4 ” (19.05 mm) D Single-Turn Cermet
3856 3/4 ” (19.05 mm) D 3-3/4-Turn Cermet
RESISTANCE
CODE/VALUE
(IN OHMS)
Model 3851
(102) 1 K
(252) 2.5 K
(502) 5 K
(103) 10 K
(253) 25 K
(503) 50 K
(104) 100 K
(254) 250 K
(504) 500 K
(105) 1 M
Models 3852/3856
(101) 100
(251) 250
(501) 500
(102) 1 K
(252) 2.5 K
(502) 5 K
(103) 10 K
(253) 25 K
(503) 50 K
(104) 100 K
(254) 250 K
(504) 500 K
(105) 1 M
RoHS IDENTIFIER
CompliantL
Boldface features are Bourns standard options.
All others are available with higher minimum order
quantities.
AVAILABLE ONLY IN
SHAFT TYPE
(FMS) & DIAMETER MODELS BUSHINGS
12 3/8 ” (9.53 mm) L X 1/8 ” (3.18 mm) D 3851, 3852 C
16 1/2 ” (12.7 mm) L x 1/4 ” (6.35 mm) D 3851, 3852 A
16 1/2 ” (12.7 mm) L x 1/8 ” (3.18 mm) D 3851, 3852 C, E
20 5/8 ” (15.88 mm) L X 1/4 ” (6.35 mm) D 3851, 3852 A, B
28 7/8 ” (22.20 mm) L X 1/4 ” (6.35 mm) D 3851, 3852 A, B
3856 A
3851, 3852 C, E
28 7/8 ” (22.20 mm) L X 1/8 ” (3.18 mm) D 3856 H
Consult factory for lengths not shown.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R

Products related to this Datasheet

POT 10K OHM 2W CERMET LINEAR
Available Quantity: 683
Unit Price: 20.88
POT 100K OHM 2W CERMET LINEAR
Available Quantity: 394
Unit Price: 20.88
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 390
Unit Price: 20.88
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 373
Unit Price: 43.09
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 344
Unit Price: 20.88
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 330
Unit Price: 20.88
POT 10K OHM 1W PLASTIC LINEAR
Available Quantity: 330
Unit Price: 19.61
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 270
Unit Price: 20.88
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 261
Unit Price: 20.88
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 255
Unit Price: 20.88
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 216
Unit Price: 20.88
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 198
Unit Price: 20.88
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 192
Unit Price: 20.88
POT 100K OHM 2W CERMET LINEAR
Available Quantity: 158
Unit Price: 20.88
POT 100K OHM 2W CERMET LINEAR
Available Quantity: 118
Unit Price: 20.88
POT 50K OHM 2W CERMET LINEAR
Available Quantity: 102
Unit Price: 20.88
POT 2.5K OHM 2W CERMET LINEAR
Available Quantity: 69
Unit Price: 20.88
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 34
Unit Price: 20.88
POT 2.5K OHM 2W CERMET LINEAR
Available Quantity: 19
Unit Price: 20.88
POT 1K OHM 1W PLASTIC LINEAR
Available Quantity: 17
Unit Price: 19.61
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 20.88
POT 1K OHM 1W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 11.2073
POT 10K OHM 1W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 11.2073
POT 100K OHM 1W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 11.2073
POT 100K OHM 1W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 11.2073
POT 2.5K OHM 1W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 11.2073
POT 5K OHM 1W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 19.61
POT 10K OHM 1W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 11.2073
POT 100K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 20.88
POT 50K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 2.5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 50K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 2K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 20.88
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 2.5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 50K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 100K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 50K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 100 OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 100K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 100 OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 0
POT 100K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 2.5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 50K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 26.03544
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 43.09
POT 100K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 26.03544
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 26.03544
POT 50K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 26.03544
POT 100 OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 0
POT 500 OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 0
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 1K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 10K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
POT 250K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 0
POT 100K OHM 1W PLASTIC LINEAR
Available Quantity: 0
Unit Price: 11.2073
POT 5K OHM 2W CERMET LINEAR
Available Quantity: 0
Unit Price: 11.93437
PANEL CONTROL - 3/4" 1-T
Available Quantity: 0
Unit Price: 11.2073
PANEL CONTROL - 3/4" 1-T
Available Quantity: 0
Unit Price: 11.2073
PANEL CONTROL - 3/4" 1-T
Available Quantity: 0
Unit Price: 11.2073
PANEL CONTROL - 3/4" 1-T
Available Quantity: 0
Unit Price: 11.2073