3329 Series Datasheet by WEC

View All Related Products | Download PDF Datasheet
132951 <‘) [,uu)€.€="" (mu)="" ‘="" 7““)="" m="" ab="" 2="" d5="" “tm="" ‘="" 535751="" mm="" mm="" [(250="" m)="" adj="" 5="" 7s="" 24h="" (257="" my="" 252="" 2="" 5“="" +1*1jf[luu)="" i="" )="" o;="" (33="" 2m="" 7755297="" (4355‘="" h7!="" m29p-dkb="" 5mm="" m="" ’7="" r(hd:ddu="" &="" 7525:="" 7="" 57="" 535="" i="" [250="" 0201="" (md!="" on="" 575="" w="" (22mfl="" i="" "(="" '="" mus="" as“:="" (dw:dd§]4="">“. a Q fi 0 E \ 25» «mm (Tm) fl (mu) 32M107L m 5 m (2am ifl fl (Tu) 535557 77 1a 5 (m: 52m 7 75; i [5 ML 59 fl , , (3552 M?! Q ”ami‘ 35’ (mu) m ' ( mm M ( GED D23] 775 297 wit (555mm 7 ma) 25‘ Qj
4.57
(.180)
45° REF.
90° ± 5°
31
2
.46 ± .05
(.018 ± .002) 6.35 ± .51
(.250 ± .020)
6.78 ± 2.24
(.267 ± .088)
3329H
13
2
3329P
5.82 ± .25
(.229 ± .010)
13
2
3329S 6.10
(.240)
.89
(.035)
6.60
(.260)
.38
(.015)
7.75 ± 2.97
(.305 ± .117)
8.38 ± .51
(.330 ± .020)
5.08
(.200)
31
2
3329W
13
2
3329X
3329P-DK9
6.35 ± .51
(.250 ± .020)
5.79
(.228)
4.75
(.187)
.46 ± .05
(.018 ± .002)
.43 ± .13
(.017 ± .005)
2.54
(.100)
1
2
3
ADJ. SLOT
2.79 ± .038
(.110 ± .001)
.64
(.025)
.51
(.020)
2.54
(.100)
2.54
(.100)
WIDE
X
XDEEP
DIA.
MIN.
DIA. 3 PINS
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
2.54
(.100)
6.10
(.240)
6.10
(.240)
5.08
(.200)
5.08
(.200)
6.60
(.260)
6.60
(.260)
.89
(.035)
.89
(.035)
2.54
(.100)
.38
(.015)
DIA. TYP.
6.78 ± 2.24
(.267 ± .088)
6.35 ± .51
(.250 ± .020)
7.75 ± 2.97
(.305 ± .117)
7.75 ± 2.97
(.305 ± .117)
8.38 ± .51
(.330 ± .020)
8.38 ± .51
(.330 ± .020)
.38
(.015)
.38
(.015)
ADJ. SLOT
3.56
(.140)
.64
(.025)
1.02
(.040)
WIDE
X
XDEEP
LONG
Features
n 1/4 ˝ Round / Single-Turn / Cermet
Industrial / Sealed
n 5 standard terminal styles
n Tape and reel packaging available
n Listed on the QPL for style RJ50 per
MIL-PRF-22097 and RJR50 per
High-Rel MIL-PRF-39035
n RoHS compliant* version available
n For trimmer applications/processing
guidelines, click here
3329-1/4˝RoundTrimpot®TrimmingPotentiometer
Electrical Characteristics
Standard Resistance Range
................................. 10 to 1 megohm
(see standard resistance table)
Resistance Tolerance ........... ±10 % std.
(closer tolerance available)
Absolute Minimum Resistance
.................................... 1 % or 2 ohms
(whichever is greater)
Contact Resistance Variation
........................ 3.0 % or 3 ohms max.
(whichever is greater)
Adjustability
Voltage .................................. ±0.05 %
Resistance ............................ ±0.15 %
Resolution ................................... Infinite
Insulation Resistance ............... 500 vdc.
1,000 megohms min.
Dielectric Strength
Sea Level................................ 600 vac
80,000 Feet ............................ 250 vac
Adjustment Angle ................. 240 ° nom.
Environmental Characteristics
Power Rating @ 85 °C (300 volts max.)
...............................................0.5 watt
Power Rating @ 150 °C ................ 0 watt
Temperature Range ... -55 °C to +150 °C
Temperature Coefficient ... ±100 ppm/°C
Seal Test ......................85 °C Fluorinert†
Humidity .......MIL-STD-202 Method 103
96 hours
(3 % ΔTR, 10 Megohms IR)
Vibration ....... 30 G (1 % ΔTR; 1 % ΔVR)
except “P” pin style
Shock ......... 100 G (1 % ΔTR; 1 % ΔVR)
Load Life
............ 1,000 hours 0.5 watt @ 85 °C
(3 % ΔTR; 3 % CRV)
Rotational Life .......................200 cycles
(4 % ΔTR; 4 % CRV)
Physical Characteristics
Mechanical Angle ................. 260 ° nom.
Torque .............................5.0 oz-in. max.
Stop Strength .................5.0 oz -in. min.
Terminals .......................Solderable pins
Weight ....................................... 0.02 oz.
Marking .........Manufacturer’s trademark,
resistance code, date code,
manufacturer’s model number
and style
Wiper ............... 50 % (Actual TR) ±10 %
Standard Packaging .....50 pcs. per tube
Adjustment Tool ..............................H-90
Product Dimensions
13CW
CLOCKWISE
CCW
2WIPER
How To Order
3329 M - 1 - 103 __ LF
Model
Style
Standard or Modified
Product Indicator
-1 = Standard Product
-DK9 = Plastic Spacer
Resistance Code
Packaging Designator
Blank = Tube (Standard)
R = Tape and Reel (M & U Pin Styles
Only)
A = Ammo Pack (M & U Pin Styles Only)
Terminations
LF = 100 % Tin-plated (RoHS compliant)
Blank = 90 % Tin / 10 % Lead-plated
(Standard)
Consult factory for other available options.
Tape and reel material meets Antistatic ANSI/
ESD 5541-2003 packaging standards.
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
*RoHS Directive 2015/863, Mar. 31, 2015 and Annex
“Trimpot” is a trademark of Bourns, Inc. †“Fluorinert” is a registered trademark of 3M Co.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
WARNINGCancerand
ReproductiveHarm
www.P65Warnings.ca.gov
BOURNS 151a esistall hm Code 10 100 20 200 , 2040 10 5“ 5““ 11040, 0301 100 101 200 201 7 500 501 1.000 102 7 2.000 202 . 5.000 502 7‘53? ”37.62 ' 10.000 10:1 ’ 20.000 20:1 7 25.000 25: ’ 1700; 0301 50.000 50:1 ’ 40003 100.000 104 10410 705 (1 ’ 200.000 204 1700. 030 0201 700» 0301 0201 250 000 254 , 0 12003025 127010 25 500.000 504 5001 012 , 010 7 1000.000 105 1 ) 1500» 0121. 0101 040 11051010; 279.25 A 057,» 051 1110,» 010) 1010,» 002) L BOURNS '
 3329-1/4˝RoundTrimpot®TrimmingPotentiometer
Packaging Specifications
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
Popular distribution resistance values listed in
boldface. Special resistances available.
SIDE ADJUST
3329M-1
12.70
(.500)
18 ± .76
(.709 ± .030)
12.70 + 0.3/ - 0.25
(.500 + .012/ - .010)
8.38 ± .51
(.33 ± .02)
18 + 1.0/ - 0.5
(.709 + .039/ .020)
26.4 ± .76
(1.040 ± .030)
4.0 ± 0.3
(.157 ± .012)
1
2
3
6.1 ± .25
(.240 ± .010)
3.43 ± .25
(.135 ± .010)
.457 ± .051
(.018 ± .002)
TOP ADJUST
3329U-1
4.0 ± 0.3
(.157 ± .012)
1
2
3
6.35 ± .5
(.250 ± .020)
2.79 ± .25
(.110 ± .010)
24.38 ± 0.76
(.960 ± .030)
6.35
(.250)
REF.
DIA.
18.034 ± 0.762
(.71 ± .03)
18 + 1.0/ - 0.5
(.709 + .039/ .020)
12.70 + 0.3/ - 0.25
(.500 + .012/ - .010)
DIA. TYP.
12.70
(.500) REF.
MAX.
DIA.
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
SIDE ADJUST
3329M-1
12.70
(.500)
18 ± .76
(.709 ± .030)
12.70 + 0.3/ - 0.25
(.500 + .012/ - .010)
8.38 ± .51
(.33 ± .02)
18 + 1.0/ - 0.5
(.709 + .039/ .020)
26.4 ± .76
(1.040 ± .030)
4.0 ± 0.3
(.157 ± .012)
1
2
3
6.1 ± .25
(.240 ± .010)
3.43 ± .25
(.135 ± .010)
.457 ± .051
(.018 ± .002)
TOP ADJUST
3329U-1
4.0 ± 0.3
(.157 ± .012)
1
2
3
6.35 ± .5
(.250 ± .020)
2.79 ± .25
(.110 ± .010)
24.38 ± 0.76
(.960 ± .030)
6.35
(.250)
REF.
DIA.
18.034 ± 0.762
(.71 ± .03)
18 + 1.0/ - 0.5
(.709 + .039/ .020)
12.70 + 0.3/ - 0.25
(.500 + .012/ - .010)
DIA. TYP.
12.70
(.500) REF.
MAX.
DIA.
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
ALL PINS IN-LINE ON CENTER
DIMENSIONS:
1000/REEL/BOX
2.54
(.100)
MM
(INCHES)
Meets EIA Specification 468.
“Trimpot” is a registered trademark of Bourns, Inc.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
REV. 08/19
Asia-Pacific: Tel: +886-2 2562-4117 • Email: asiacus@bourns.com
Europe: Tel: +36 88 885 877 • Email: eurocus@bourns.com
The Americas: Tel: +1-951 781-5500 • Email: americus@bourns.com
www.bourns.com
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products related to this Datasheet

TRIMMER 10K OHM 0.5W PC PIN SIDE
Available Quantity: 73
Unit Price: 5.28
TRIMMER 100 OHM 0.5W PC PIN SIDE
Available Quantity: 6
Unit Price: 5.28
TRIMMER 50 OHM 0.5W PC PIN TOP
Available Quantity: 0
Unit Price: 4.7616
TRIMMER 1K OHM 0.5W PC PIN TOP
Available Quantity: 0
Unit Price: 4.7616
KIT POT TRIMMER 50-1M OHM 70PCS
Available Quantity: 0
Unit Price: 0
KIT POT TRIMMER 50-1M OHM 70PCS
Available Quantity: 0
Unit Price: 0
KIT POT TRIMMER 50-1M OHM 70PCS
Available Quantity: 0
Unit Price: 0
KIT POT TRIMMER 50-1M OHM 70PCS
Available Quantity: 0
Unit Price: 0
KIT POT TRIMMER 50-1M OHM 70PCS
Available Quantity: 0
Unit Price: 0
TRIMMER 50K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 1K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 2K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 20K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 500 OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 5K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 50K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 50K OHM 0.5W PC PIN TOP
Available Quantity: 0
Unit Price: 3.11916
TRIMMER 500K OHM 0.5W PC PIN TOP
Available Quantity: 0
Unit Price: 4.16949
TRIMMER 500K OHM 0.5W PC PIN TOP
Available Quantity: 0
Unit Price: 3.11916
TRIMMER 10 OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 5.19885
TRIMMER 10 OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 20 OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 5.19885
TRIMMER 20 OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 250 OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 2.39312
TRIMMER 2.5KOHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 2.39312
TRIMMER 25K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 5.19885
TRIMMER 25K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 250KOHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 5.19885
TRIMMER 250KOHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 3.79595
TRIMMER 25K OHM 0.5W PC PIN SIDE
Available Quantity: 0
Unit Price: 5.19885