1853201 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
mPI-IGNIX CONTACT 017 4 ll 8“
https://www.phoenixcontact.com/us/produkte/1853201
06.05.2013Page1/7
Printed-circuit board connector-TMSTBP 2,5/ 5-STF-5,08 ABGY
AU-1853201
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm,
Connection method: Screw connection, Color: Agate gray, Contact surface: Gold, The plug allows conductors to
be looped through from module to module.
The illustration shows version
TMSTBP 2,5/ 5-STF-5,08 AU
Key commercial data
Packing unit 1 PCE
Minimum order quantity 50 PCE
GTIN
Custom tariff number 85366990
Country of origin POLAND
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 20.32 mm
Number of positions 5
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Range of articles TMSTBP 2,5/..-STF
Insulating material group I
Rated surge voltage (III/3) 4 kV
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/produkte/1853201
06.05.2013Page2/7
Printed-circuit board connector-TMSTBP 2,5/ 5-STF-5,08 ABGY
AU-1853201
Technical data
Technical data
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A3
Stripping length 7 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 15 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 15 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 2.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without plastic
sleeve, max. 1 mm²
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/produkte/1853201
06.05.2013Page3/7
Printed-circuit board connector-TMSTBP 2,5/ 5-STF-5,08 ABGY
AU-1853201
Technical data
Connection data
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 1.5 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 12
Classifications
ETIM
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
UNSPSC
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
eCl@ss
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
Approvals
Approvals
Approvals
CSA / UL Recognized / VDE Gutachten mit Fertigungsüberwachung / cUL Recognized / IECEE CB Scheme / GOST / CCA / cULus Recognized
PHGNIX CONTACT m
https://www.phoenixcontact.com/us/produkte/1853201
06.05.2013Page4/7
Printed-circuit board connector-TMSTBP 2,5/ 5-STF-5,08 ABGY
AU-1853201
Approvals
Ex Approvals
Approvals submitted
Approval details
CSA
B D
mm²/AWG/kcmil 28-12 28-12
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
UL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 15 A 10 A
Nominal voltage UN 300 V 300 V
VDE Gutachten mit Fertigungsüberwachung
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
cUL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 15 A 10 A
PHGNIX CONTACT C“ vs
https://www.phoenixcontact.com/us/produkte/1853201
06.05.2013Page5/7
Printed-circuit board connector-TMSTBP 2,5/ 5-STF-5,08 ABGY
AU-1853201
Approvals
B D
Nominal voltage UN 300 V 300 V
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
GOST
CCA
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
cULus Recognized
Accessories
Accessories
Bridges
Insertion bridge-EBP 3- 5-1733172
Insertion bridge, fully insulated, for plug-in connectors with 5.0 or 5.08 mm pitch, no. of positions: 3
https://www.phoenixcontact.com/us/produkte/1853201
06.05.2013Page6/7
Printed-circuit board connector-TMSTBP 2,5/ 5-STF-5,08 ABGY
AU-1853201
Accessories
Insertion bridge-EBP 5- 5-1733198
Insertion bridge, fully insulated, for plug-in connectors with 5.0 or 5.08 mm pitch, no. of positions: 5
Insertion bridge-EBP 4- 5-1733185
Insertion bridge, fully insulated, for plug-in connectors with 5.0 or 5.08 mm pitch, no. of positions: 4
Marking
Marker cards-SK 5,08/3,8:FORTL.ZAHLEN-0804293
Marker cards, Card, white, labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - (99)100, Mounting
type: Adhesive, For terminal block width: 5.08 mm
Marker cards-SK 5,08/3,8:UNBEDRUCKT-0805412
Marker cards, Card, white, Unlabeled, Can be labeled with: Bezeichnungsstift, Mounting type: Adhesive, For terminal
block width: 5.08 mm
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Lama-e:
https://www.phoenixcontact.com/us/produkte/1853201
06.05.2013Page7/7
Printed-circuit board connector-TMSTBP 2,5/ 5-STF-5,08 ABGY
AU-1853201
Accessories
Tools
Phillips-screwdriver-SZS 0,6X3,5-1205053
Actuation tool, for ST terminal blocks, insulated, also suitable for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm,
2-component grip, with non-slip grip
Insertion bridge-EBP 2- 5-1733169
Insertion bridge, fully insulated, for plug-in connectors with 5.0 or 5.08 mm pitch, no. of positions: 2
Drawings
Diagram
0
4
8
12
16
20
24
100806040200
1=5-pos.
1
Ambienttemperature[°C]
Currentstrength [A]
Derating curve for: TMSTBP 2,5/..-STF-5,08 ABGY AU with MSTBV 2,5/..-
GF-5,08 ABGY AU
Dimensioned drawing
2,9
4,6
a
a+7,08
5,08
5,08
8,3
21,5
28,9
14,45
14,45
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 5POS STR 5.08MM
Available Quantity: 19
Unit Price: 23.19