1853146 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
|||||||H|||H||IIIIIH|\l|||| @ 4 017915 109349
PHOENIX CONTACT Deutschland GmbH Page 1 / 6
http://www.phoenixcontact.de Feb 9, 2011
Extract from the online
catalog
TMSTBP 2,5/ 6-STF-5,08
Order No.: 1853146
The figure shows a 10-position version of the product
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853146
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal surface:
Sn, The plug allows conductors to be looped through from module to
module.
Commercial data
GTIN (EAN)
4 017918 109349
Note Made-to-order
sales group E111
Pack 50 pcs.
Customs tariff 85366990
Catalog page information Page 205 (CC-2009)
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 25.4 mm
Number of positions 6
TMSTBP 2,5/ 6-STF-5,08 Order No.: 1853146
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853146
PHOENIX CONTACT Deutschland GmbH Page 2 / 6
http://www.phoenixcontact.de Feb 9, 2011
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Range of articles TMSTBP 2,5/..-STF
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN12 A
Nominal voltage UN250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Internal cylindrical gage A3
Stripping length 10 mm
Nominal voltage, UL/CUL Use Group B 250 V
Nominal current, UL/CUL Use Group B 12 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 10 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
2.5 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
anus (53 @ @ 93%.
TMSTBP 2,5/ 6-STF-5,08 Order No.: 1853146
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853146
PHOENIX CONTACT Deutschland GmbH Page 3 / 6
http://www.phoenixcontact.de Feb 9, 2011
Conductor cross section stranded, with ferrule
with plastic sleeve max.
2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
2 conductors with same cross section, stranded
min.
0.2 mm²
2 conductors with same cross section, stranded
max.
1.5 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, min.
0.25 mm²
2 conductors with same cross section, stranded,
ferrules without plastic sleeve, max.
1 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, min.
0.5 mm²
2 conductors with same cross section, stranded,
TWIN ferrules with plastic sleeve, max.
1.5 mm²
Minimum AWG according to UL/CUL 30
Maximum AWG according to UL/CUL 12
Certificates / Approvals
Certification CB, CSA, CUL, GOST, UL, VDE-PZI
Accessories
Item Designation Description
Bridges
1733172 EBP 3- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 3
1733185 EBP 4- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 4
1733198 EBP 5- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 5
TMSTBP 2,5/ 6-STF-5,08 Order No.: 1853146
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853146
PHOENIX CONTACT Deutschland GmbH Page 4 / 6
http://www.phoenixcontact.de Feb 9, 2011
General
1733169 EBP 2- 5 Insertion bridge, fully insulated, for plug connectors with 5.0 or
5.08 mm pitch, no. of positions: 2
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0804293 SK 5,08/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
0805085 SK 5,08/3,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 12 identical marker strips per card, max.
25-position labeling per strip, color: white
0805412 SK 5,08/3,8:UNBEDRUCKT Marker cards, unprinted, with pitch divisions, self-adhesive, 10-
section marker strips, 12 strips per card, can be labeled with the
M-PEN
Tools
1205053 SZS 0,6X3,5 Actuation tool, for ST terminal blocks, insulated, also suitable
for use as a bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-
component grip, with non-slip grip
Additional products
Item Designation Description
General
1872622 A-MSTBV 2,5/ 6-GF-5,08 Base strip, Nominal current:12 A, Nominal voltage:250 V,
Mounting type:DIN rail mounting, Number of positions:6,
Pitch:5.08 mm, Color:green
0710219 DFK-MSTB 2,5/ 6-GF-5,08 Plug component, Nominal current: 12 A, Rated voltage (III/2): 320
V, Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Direct mounting
1899029 DFK-MSTBA 2,5/ 6-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering
1899320 DFK-MSTBVA 2,5/ 6-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering
1899650 EMSTB 2,5/ 6-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Press-in
1915259 EMSTBV 2,5/ 6-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Press-in
215 M on n.- 1 AA: «us \ sun
TMSTBP 2,5/ 6-STF-5,08 Order No.: 1853146
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853146
PHOENIX CONTACT Deutschland GmbH Page 5 / 6
http://www.phoenixcontact.de Feb 9, 2011
1825543 IC 2,5/ 6-STGF-5,08 Plug component, Nominal current: 12 A, Rated voltage (III/2): 400
V, Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn
1823655 ICC 2,5/ 6-STZFD-5,08 Plug component, Nominal current: 12 A, Rated voltage (III/2): 320
V, Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Corresponding male crimp contacts with current
[A] and conductor cross section range [mm²] data: 10A/ICC-MT
0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-
MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA =
Bandkontakte
1842403 MDSTB 2,5/ 6-GF-5,08 Header, Nominal current: 10 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering, The article can be aligned to
create different nos. of positions! In combination with MVSTB
or FKCV plug components, both an MVSTBW (or FKCVW) and
an MVSTBR plug (or FKCVR) must be used. Combination with
TMSTBP plug components is not possible!
1845675 MDSTBV 2,5/ 6-GF-5,08 Header, Nominal current: 10 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering, The article can be aligned to
create different nos. of positions! In combination with MVSTB
or FKCV plug components, both an MVSTBW (or FKCVW) and
an MVSTBR plug (or FKCVR) must be used. Combination with
TMSTBP plug components is not possible!
1776540 MSTB 2,5/ 6-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering
1777112 MSTBV 2,5/ 6-GF-5,08 Header, Nominal current: 12 A, Rated voltage (III/2): 320 V,
Number of positions: 6, Pitch: 5.08 mm, Color: green, Metal
surface: Sn, Assembly: Soldering
Diagrams/Drawings
Dimensioned drawing
TMSTBP 2,5/ 6-STF-5,08 Order No.: 1853146
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853146
PHOENIX CONTACT Deutschland GmbH Page 6 / 6
http://www.phoenixcontact.de Feb 9, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK PLUG 6POS STR 5.08MM
Available Quantity: 0
Unit Price: 16.6518