1853133 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
[523% MM 017918 109332 4" \l \l
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page1/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch:
5.08 mm, Connection method: Screw connection, Color: green, Contact surface: Tin, The plug allows
conductors to be looped through from module to module.
Why buy this product
User-friendly 2.3 mm Ø test connection
For the DeviceNet-compliant version with gold-plated contact system, visit www.phoenixcontact.net/catalog
Key commercial data
Packing unit 1
Minimum order quantity 50
Catalog page Page 243 (CC-2011)
GTIN
Custom tariff number 85366990
Country of origin POLAND
Technical data
Dimensions / positions
Pitch 5.08 mm
Dimension a 20.32 mm
Number of positions 5
Screw thread M3
Tightening torque, min 0.5 Nm
Tightening torque max 0.6 Nm
Technical data
Range of articles TMSTBP 2,5/..-STF
Insulating material group I
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
PHIENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page2/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Technical data
Technical data
Rated voltage (III/2) 320 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN 12 A
Nominal voltage UN 250 V
Nominal cross section 2.5 mm²
Maximum load current 12 A
Insulating material PA
Inflammability class according to UL 94 V0
Internal cylindrical gage A3
Stripping length 10 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 15 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 15 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 2.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve min. 0.25 mm²
Conductor cross section stranded, with ferrule without plastic
sleeve max. 2.5 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
min. 0.25 mm²
Conductor cross section stranded, with ferrule with plastic sleeve
max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
2 conductors with same cross section, solid min. 0.2 mm²
2 conductors with same cross section, solid max. 1 mm²
2 conductors with same cross section, stranded min. 0.2 mm²
2 conductors with same cross section, stranded max. 1.5 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, min. 0.25 mm²
2 conductors with same cross section, stranded, ferrules without
plastic sleeve, max. 1 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules
with plastic sleeve, max. 1.5 mm²
Minimum AWG according to UL/CUL 30
[mafia-é
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page3/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Technical data
Connection data
Maximum AWG according to UL/CUL 12
Classifications
eclass
eCl@ss 4.0 272607xx
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27260701
eCl@ss 6.0 27260704
eCl@ss 7.0 27440402
etim
ETIM 3.0 EC001121
ETIM 4.0 EC002638
ETIM 5.0 EC002638
unspsc
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
Approvals
Approvals
Approvals
CSA / UL Recognized / VDE report with production monitoring / cUL Recognized / GOST / IECEE CB Scheme / GOST / cULus
Recognized
Ex Approvals
Approvals submitted
Approval details
PHGNIX CONTACT
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page4/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Approvals
CSA
B D
mm²/AWG/kcmil 28-12 28-12
Nominal current IN 10 A 10 A
Nominal voltage UN 300 V 300 V
UL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
VDE report with production monitoring
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
cUL Recognized
B D
mm²/AWG/kcmil 30-12 30-12
Nominal current IN 15 A 15 A
Nominal voltage UN 300 V 150 V
GOST
IECEE CB Scheme
 
mm²/AWG/kcmil 0.2-2.5
Nominal current IN 12 A
Nominal voltage UN 250 V
[923% culls
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page5/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Approvals
GOST
cULus Recognized
Accessories
Accessories
Bridges
Insertion bridge-EBP 3- 5-1733172
Insertion bridge, fully insulated, for plug connectors with 5.0 or 5.08 mm pitch, no. of positions: 3
Insertion bridge-EBP 5- 5-1733198
Insertion bridge, fully insulated, for plug connectors with 5.0 or 5.08 mm pitch, no. of positions: 5
Insertion bridge-EBP 4- 5-1733185
Insertion bridge, fully insulated, for plug connectors with 5.0 or 5.08 mm pitch, no. of positions: 4
Marking
Marker cards-SK 5,08/3,8:FORTL.ZAHLEN-0804293
Marker cards, Card, white, labeled, Horizontal:Consecutive numbers 1 - 10, 11 - 20, etc. up to 91 - (99)100,
Mounting type: Adhesive, For terminal block width: 5.08 mm
[923m
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page6/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Accessories
Marker cards-SK 5,08/3,8:UNBEDRUCKT-0805412
Marker cards, Card, white, Unlabeled, Can be labeled with: Thermomark R, Thermomark X, Thermomark S,
Mounting type: Adhesive, For terminal block width: 5.08 mm
Marker pen-B-STIFT-1051993
Marker pen, for manual labeling of unprinted Zack strips, smear-proof and waterproof, line thickness 0.5 mm
Tools
Screwdriver-SZS 0,6X3,5-1205053
Actuation tool, for ST terminal blocks, insulated, also suitable for use as a bladed screwdriver, size: 0.6 x
3.5 x 100 mm, 2-component grip, with non-slip grip
Insertion bridge-EBP 2- 5-1733169
Insertion bridge, fully insulated, for plug connectors with 5.0 or 5.08 mm pitch, no. of positions: 2
Additional products
Base strip-DFK-MSTB 2,5/ 5-GF-5,08-0710206
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08
mm, Connection method: Solder/Slip-on connection, Color: green, Contact surface: Tin, Assembly: Direct
mounting
..._.w
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page7/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Accessories
Base strip-A-MSTBV 2,5/ 5-GF-5,08-1872619
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: DIN rail
Base strip-MSTBV 2,5/ 5-GF-5,08-1777109
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Printed-circuit board connector-ICC 2,5/ 5-STZFD-5,08-1823642
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08
mm, Connection method: Crimp connection, Color: green, Corresponding male crimp contacts with current
[A] and conductor cross section range [mm²] data: 10A/ICC-MT 0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA
(3190603); 12A/ICC-MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte
Printed-circuit board connector-IC 2,5/ 5-STGF-5,08-1825530
Plug component, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08
mm, Connection method: Screw connection, Color: green, Contact surface: Tin
Base strip-DFK-MSTBVA 2,5/ 5-GF-5,08-1899317
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page8/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Accessories
Base strip-DFK-MSTBA 2,5/ 5-GF-5,08-1899016
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Base strip-EMSTB 2,5/ 5-GF-5,08-1899647
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Press-in
Base strip-EMSTBV 2,5/ 5-GF-5,08-1915246
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Press-in
Base strip-MDSTBV 2,5/ 5-GF-5,08-1845662
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of
positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an
MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
Base strip-MDSTB 2,5/ 5-GF-5,08-1842393
Header, Nominal current: 10 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering, The article can be aligned to create different nos. of
positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an
MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
[923% Plug: Header: Current carrying cap. [A] 20 TMSTBP 2.5/5.ST(F)(-5.08) MSTB(A) 2,5/5-G(F)-(5,08) 1 = Base curve 40 60 80 100 —> Ambient temperature [“C]
https://www.phoenixcontact.com/us/produkte/1853133
19.10.2012Page9/9
Printed-circuit board connector-TMSTBP 2.5/ 5-
STF-5.08-1853133
Accessories
Base strip-MSTB 2,5/ 5-GF-5,08-1776537
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 5, Pitch: 5.08 mm, Color:
green, Contact surface: Tin, Assembly: Soldering
Drawings
Dimensioned drawing
2,9
4,6
a
a+7,08
5,08
5,08
8,3
21,5
28,9
14,45
14,45
Diagram
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK PLUG 5POS STR 5.08MM
Available Quantity: 52
Unit Price: 15.29