2302735 Datasheet by Phoenix Contact

E A||||||||\IIIHllIlIIIHIHHll 017918 910438
PHOENIX CONTACT Deutschland GmbH Page 1 / 4
http://www.phoenixcontact.de Feb 4, 2011
Extract from the online
catalog
FLKM 50-PA-AB/1756/EXTC
Order No.: 2302735
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2302735
VARIOFACE front adapters, for Allen Bradley ControlLogix and
Honeywell PlantScape, max. 1 x 32 channels can be connected.The
front adapters are pushed into the high 1756-TBE hoods (not supplied
as standard).
Commercial data
GTIN (EAN)
4 017918 910488
sales group I603
Pack 1 pcs.
Customs tariff 85369010
Catalog page information Page 190 (IF-2009)
Product notes
WEEE/RoHS-compliant since:
01/19/2007
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
General
Nominal voltage UN< 50 V AC
60 V DC
Channels which can be connected 32
I)“ “5
FLKM 50-PA-AB/1756/EXTC Order No.: 2302735
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2302735
PHOENIX CONTACT Deutschland GmbH Page 2 / 4
http://www.phoenixcontact.de Feb 4, 2011
Connection type, plug connector Flat-ribbon cable plug connector in acc. with IEC 60603-13
Number of plug connectors 1
No. of positions, plug connector 50
Number of positions 50
Ambient temperature (operation) -20 °C ... 50 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Mounting position Any
Standards/regulations IEC 60664
DIN EN 50178
IEC 62103
Max. permissible current 1 A (per path)
8 A (per connection, supply via separate power supply)
Pollution degree 2
Surge voltage category II
Supported controller ALLEN-BRADLEY ControlLogix
Supported I/O card 1756-IA16I
1756-IB16D
1756-IB16I
1756-IH16I
1756-OB32
1756-IF8
1756-IF16
1756-HSC
1756-M02AE
Supported controller HONEYWELL PlantScape
Supported I/O card TC-IDJ 161
TC-IDX 161
TC-IDK 161
TC-ODD 321
TC-IAH 161
Certificates / Approvals
Certification CUL, UL
u 2 a ; ‘ ¢ 1 - ummamnmmmnm smumnuwnm us. pL In r-z u {fli— A A "mum mmmnmm
FLKM 50-PA-AB/1756/EXTC Order No.: 2302735
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2302735
PHOENIX CONTACT Deutschland GmbH Page 3 / 4
http://www.phoenixcontact.de Feb 4, 2011
Diagrams/Drawings
Circuit diagram
Connection scheme: FLKM 50-PA-AB/1756/EXTC
FLKM 50-PA-AB/1756/EXTC Order No.: 2302735
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2302735
PHOENIX CONTACT Deutschland GmbH Page 4 / 4
http://www.phoenixcontact.de Feb 4, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;