2964296 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
||||||||\|||H|||||||||||||||| @ 4 017913 104191
PHOENIX CONTACT Deutschland GmbH Page 1 / 5
http://www.phoenixcontact.de Feb 3, 2011
Extract from the online
catalog
DEK-OV- 24DC/ 24DC/ 3/AKT
Order No.: 2964296
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2964296
Power optocoupler terminal block for actuator, input: 24 V DC, output:
3-30 V DC/3 A, terminal width 6.2 mm
Commercial data
GTIN (EAN)
4 017918 104191
sales group G121
Pack 10 pcs.
Customs tariff 85364190
Catalog page information Page 121 (IF-2009)
Product notes
WEEE/RoHS-compliant since:
06/07/2007
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Input data
Nominal input voltage UN24 V DC
Input voltage range in reference to UN0.8 ... 1.2
Switching threshold "0" signal in reference to UN≤ 0.4
DEK-OV- 24DC/ 24DC/ 3/AKT Order No.: 2964296
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2964296
PHOENIX CONTACT Deutschland GmbH Page 2 / 5
http://www.phoenixcontact.de Feb 3, 2011
Switching threshold "1" signal in reference to UN≥ 0.8
Typical input current at UN7 mA
Typical response time 40 µs
Typical turn-off time 200 µs
Operating voltage display Yellow LED
Type of protection Protection against polarity reversal
Transmission frequency 300 Hz
Output data
Output nominal voltage range 3 V DC ... 30 V DC
Limiting continuous current 3 A (see derating curve)
Voltage drop at max. limiting continuous current ≤ 0.2 V
Output circuit 2-wire, floating
Type of protection Protection against polarity reversal
Surge protection
Connection data
Type of connection Screw connection
Stripping length 8 mm
Screw thread M3
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 4 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 2.5 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 12
General data
Width 6.2 mm
Height 80 mm
Depth 56 mm
Test voltage input/output 2.5 kV AC
Ambient temperature (operation) -20 °C ... 60 °C
Ambient temperature (storage/transport) -20 °C ... 70 °C
Mounting position Any
Assembly instructions In rows with zero spacing
Operating mode 100% operating factor
DEK-OV- 24DC/ 24DC/ 3/AKT Order No.: 2964296
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2964296
PHOENIX CONTACT Deutschland GmbH Page 3 / 5
http://www.phoenixcontact.de Feb 3, 2011
Name Standards/regulations
Standards/regulations IEC 60664
EN 50178
IEC 62103
Rated surge voltage / insulation Basic insulation
Pollution degree 2
Surge voltage category III
Certificates / Approvals
Certification GOST
Accessories
Item Designation Description
Bridges
2716648 EB 2- DIK BU Insertion bridge, Number of positions:2, Color:blue
2716693 EB 2- DIK RD Insertion bridge, Number of positions:2, Color:red
2716651 EB 3- DIK BU Insertion bridge, Number of positions:3, Color:blue
2716745 EB 3- DIK RD Insertion bridge, Number of positions:3, Color:red
2716664 EB 4- DIK BU Insertion bridge, Number of positions:4, Color:blue
2716758 EB 4- DIK RD Insertion bridge, Number of positions:4, Color:red
2716677 EB 5- DIK BU Insertion bridge, Number of positions:5, Color:blue
2716761 EB 5- DIK RD Insertion bridge, Number of positions:5, Color:red
2716680 EB 10- DIK BU Insertion bridge, Number of positions:10, Color:blue
2716774 EB 10- DIK RD Insertion bridge, Number of positions:10, Color:red
2715940 EB 80- DIK BU Insertion bridge, Number of positions:80, Color:blue
2715953 EB 80- DIK RD Insertion bridge, Number of positions:80, Color:red
2715788 EB 80- DIK WH Insertion bridge, Number of positions:80, Color:white
Load curvenl [A] n 1-: % 0*fi—Ifi—r—v—W—v—r—Ifi—V’> 10 20 30 40 50 60 Amblem xemperalure ['0] O HcIizunlal mounting . Vertical mounlmg AI+O—%— I4 is:
DEK-OV- 24DC/ 24DC/ 3/AKT Order No.: 2964296
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2964296
PHOENIX CONTACT Deutschland GmbH Page 4 / 5
http://www.phoenixcontact.de Feb 3, 2011
Diagrams/Drawings
Diagram
Circuit diagram
DEK-OV- 24DC/ 24DC/ 3/AKT Order No.: 2964296
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=2964296
PHOENIX CONTACT Deutschland GmbH Page 5 / 5
http://www.phoenixcontact.de Feb 3, 2011
Address
PHOENIX CONTACT Deutschland GmbH
Flachsmarktstr. 8
32825 Blomberg,Germany
Phone +49 5235 3 12000
Fax +49 5235 3 41200
http://www.phoenixcontact.de
© 2011 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

SSR RELAY SPST-NO 3A 3-30V
Available Quantity: 1
Unit Price: 171.3