Heatshrink Tubing Catalog Page Datasheet by Techflex

View All Related Products | Download PDF Datasheet
’SHRINKTUEING' original diameter. Fabric heatshrink tubing, ot polyoletin and polyester yarns, is the ideal way hrinkable fabric of its kind. The woven construction t extremely flexible and resistant to trapping water, heat, and outstanding abrasion, chafing, and cutting protection, even at ng is designed primarily to provide mechanical abrasion pro- SBBK 40mm 10mm 100’ 15’ Elack (EK) 1.66 5 978K 50mm 15mm 100’ 15’ Elack (EK) 3.44 368K 60mm 30mm 100’ 15’ Elack (EK) 4.11 758K 70mm 35mm 100’ 15’ Elack (EK) 4.67 -SHR|NKTUBING‘ Diesel resistant heatshrink tubing is the ideal way to create a tight, professional finish on any wire, hose, or cable management proiect. Once shrunk, the tubing will hold its reduced state even in elevated temperatures. H2D is resistant to aviation and diesel fuels, s, and lubrication oils. It will protect wires, solder ioints, terminals, nd components from most industrial Fuels and abrasion.
2:1 Fabric Heatshrink Tubing
Shrinks to 1/2 its original diameter. Fabric heatshrink tubing,
a unique mixture of polyolefin and polyester yarns, is the ideal way
to form the only shrinkable fabric of its kind. The woven construction
makes this product extremely flexible and resistant to trapping water, heat, and
humidity. Provides outstanding abrasion, chafing, and cutting protection, even at
high temperatures.
Shrinkflex fabric tubing is designed primarily to provide mechanical abrasion pro-
tection for components such as rubber hoses, plastic pipes, and harness wiring
bundles. Also suitable for other applications, such as noise and rattle suppression.
Nominal
Size
Part
#
Unshrunk
Diameter
Shrunk
Diameter
Standard Spool Put-Ups Available
Colors
Lbs/
100’
Bulk Spool Shop Spool
1/2”
3/4”
1 3/16”
1 1/2”
2”
2 3/8”
2 3/4”
H2F0.48BK
H2F0.79BK
H2F1.18BK
H2F1.58BK
H2F1.97BK
H2F2.36BK
H2F2.75BK
12mm
20mm
30mm
40mm
50mm
60mm
70mm
6mm
10mm
15mm
20mm
25mm
30mm
35mm
100’
100’
100’
100’
100’
100’
100’
25’
25’
25’
25’
25’
25’
25’
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
1.15
1.61
2.13
2.66
3.44
4.11
4.69
2:1 Diesel Resistant
Heatshrink Tubing
Diesel resistant heatshrink tubing is the ideal way to create a
tight, professional finish on any wire, hose, or cable management
project. Once shrunk, the tubing will hold its reduced state even in
elevated temperatures. H2D is resistant to aviation and diesel fuels,
hydraulic fluids, and lubrication oils. It will protect wires, solder joints, terminals,
connections, and components from most industrial fuels and abrasion.
Shrink Temp. 275°F
Highly Flexible
Resists Common
Automotive Chemicals
Easily Installs Over
Connectors & Splices
• Halogen Free
Contact your account representative for heatshrink cutting & printing services.
Nominal
Size
Part
#
Unshrunk
Diameter
Shrunk
Diameter
Standard Spool Put-Ups Available
Colors
Lbs/
100’
Bulk Spool Shop Spool
1/8”
3/16”
1/4”
3/8”
1/2”
3/4”
1”
1 1/4”
1 1/2”
H2D0.13BK
H2D0.19BK
H2D0.25BK
H2D0.38BK
H2D0.50BK
H2D0.75BK
H2D1.00BK
H2D1.25BK
H2D1.50BK
3.2mm
4.8mm
6.4mm
9.6mm
12.8mm
19.3mm
25.4mm
31.8mm
38.2mm
1.6mm
2.4mm
3.2mm
4.8mm
6.4mm
9.5mm
12.7mm
15.9mm
19.1mm
500’
250’
250’
200’
100’
100’
100’
100’
100’
25’
25’
25’
25’
25’
25’
25’
25’
25’
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
Black (BK)
0.70
1.00
1.20
1.75
2.75
4.75
8.80
12.60
12.20
Shrink Temp. 302°F
Heavy Wall, Flexible
Elastomer Polyolefin
Tubing
High Resistance to
Aviation Fuels, Diesel
Fuels, and Oils
83
1-973-300-9242
www.techflex.com
HEATSHRINK
TUBING

Products related to this Datasheet

2:1 FAB HEATSHRINK BLK 40MM 100'
Available Quantity: 26
Unit Price: 241.29
2:1 FAB HEATSHRINK BLK 20MM 100'
Available Quantity: 20
Unit Price: 188.22
2:1 FAB HEATSHRINK BLK 20MM 25'
Available Quantity: 11
Unit Price: 70.11
2:1 FAB HEATSHRINK BLK 12MM 100'
Available Quantity: 9
Unit Price: 151.07
2:1 FAB HEATSHRINK BLK 30MM 100'
Available Quantity: 7
Unit Price: 231.39
2:1 FAB HEATSHRINK BLK 12MM 25'
Available Quantity: 5
Unit Price: 59.09
2:1 FAB HEATSHRINK BLK 35MM 100'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 25MM 25'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 35MM 25'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 30MM 25'
Available Quantity: 0
Unit Price: 69.09
2:1 FAB HEATSHRINK BLK 25MM 100'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 50MM 100'
Available Quantity: 0
Unit Price: 297.47
2:1 FAB HEATSHRINK BLK 40MM 25'
Available Quantity: 0
Unit Price: 80.13
2:1 FAB HEATSHRINK BLK 50MM 25'
Available Quantity: 0
Unit Price: 96.86
2:1 FAB HEATSHRINK BLK 80MM 100'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 60MM 25'
Available Quantity: 0
Unit Price: 105.29
2:1 FAB HEATSHRINK BLK 70MM 100'
Available Quantity: 0
Unit Price: 392.83
2:1 FAB HEATSHRINK BLK 70MM 25'
Available Quantity: 0
Unit Price: 124.05
2:1 FAB HEATSHRINK BLK 60MM 100'
Available Quantity: 0
Unit Price: 326.97
2:1 FAB HEATSHRINK BLK 80MM 25'
Available Quantity: 0
Unit Price: 0