FireFlex Catalog Page Datasheet by Techflex

View All Related Products | Download PDF Datasheet
ed fiberglass sleeving is the choice of n racing and other industries where protection mperatures approaching 500°F is mandatory. [FIN] fiberglass/silicone sleeving is engineered to protect hoses, cables, harnesses from damage due to exposure to extreme heat, open flame, ash, and welding sparks. The thick, high temperature fiberglass keted with a non-permeable, heavy silicone coating that is gh to follow tight radius curves, resists all automotive d solvents, and provides a substantial level of puncture protection. \ lex iiresleeve is completely non-conductive, will not delaminate, become brittle, or support combustion al conditions. professional .4 thermal ’ s in , MI u. Wall mama“ 5mm Spool Pin-UP! Available IJu/ ' 20.010" M 5,“. Shop 5m. (olnls my 25 -04 .071” 100’ 50’ SV, RD 8. BK 4.80 38 -06 .071” 100’ 50’ SV, RD 8. BK 6.10 50 -DB .071” 100’ 50’ SV, RD 8. BK 7.40 61 -10 .071” 100’ 50’ SV, RD 8. BK 8.80 75 -12 .071” 50’ 15’ SV, RD 8. BK 9.80 88 -14 .071” 50’ 15’ SV, RD 8. BK 10.10 00 -16 .071” 50’ 15’ SV, RD 8. BK 13.50 25 -20 .071” 50’ 15’ SV, RD 8. BK 14.00 50 -24 .071” 50’ 15’ SV, RD 8. BK 14.70
SV
RD
BK
Silver
Red
Black
Stable to 500°F
Cut and Abrasion
Resistant
• Halogen Free
Resists Gasoline and
Engine Chemicals
Nominal
Size
Part
#Dash No. Wall Thickness
±0.010
Standard Spool Put-Ups Available
Colors
Lbs/
100’
Bulk Spool Shop Spool
1/4”
3/8”
1/2”
5/8”
3/4”
7/8”
1”
1 1/4”
1 1/2”
1 3/4”
2”
2 1/4”
2 3/8”
2 1/2”
2 3/4”
2 7/8”
3”
3 1/2”
4”
FIN0.25
FIN0.38
FIN0.50
FIN0.63
FIN0.75
FIN0.88
FIN1.00
FIN1.25
FIN1.50
FIN1.75
FIN2.00
FIN2.25
FIN2.38
FIN2.50
FIN2.75
FIN2.88
FIN3.00
FIN3.50
FIN4.00
-04
-06
-08
-10
-12
-14
-16
-20
-24
-28
-32
-36
-38
-40
-44
-46
-48
-56
-64
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
.072”
100
100
100
100
50
50
50
50
50
50
50
50
50
50
50
50
50
25
25
50
50
50
50
25
25
25
25
25
25
25
25
25
25
25
25
25
-
-
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
SV, RD & BK
4.80
6.30
7.40
8.80
9.80
10.10
13.50
14.00
14.70
16.30
20.50
22.90
26.90
28.30
30.10
32.00
33.40
37.20
40.10
Silicone
Jacketed Fiberglass
Resists Heat,
Abrasion, & Moisture
Silicone jacketed fiberglass sleeving is the choice of
professionals in racing and other industries where protection
from constant temperatures approaching 500°F is mandatory.
FIREFLEX (FIN) fiberglass/silicone sleeving is engineered to protect hoses, cables,
and wire harnesses from damage due to exposure to extreme heat, open flame,
molten splash, and welding sparks. The thick, high temperature fiberglass
sleeve is jacketed with a non-permeable, heavy silicone coating that is
flexible enough to follow tight radius curves, resists all automotive
chemicals and solvents, and provides a substantial level of
abrasion and puncture protection.
FireFlex firesleeve is completely non-conductive, will not
melt, delaminate, become brittle, or support combustion
under normal conditions.
It provides a professional
level solution to thermal
protection needs in
any application.
Techflex silicone jacketed fiberglass is tested
under pressure to destruction to ensure
reliable fire protection for your fuel
and hydraulic lines.
Dash numbers refer to the inside diameter (ID) of the sleeve. Please measure the outside
diameter (OD) of the hose you are protecting to ensure proper fit.
FireFlex Seal Tape
works perfectly in
conjunction with
FireFlex...it seals
the ends of your
application,
providing a neat,
insulated termination.
For more info go to
page 95.
58
1-973-300-9242
www.techflex.com
EXTREME
TEMPERATURE

Products related to this Datasheet

SLEEVING 1.25" ID FBRGLASS 25'
Available Quantity: 4
Unit Price: 226.01
SLEEVING 2.75" ID FBRGLASS 25'
Available Quantity: 3
Unit Price: 414.55
SLEEVING 0.5" ID FBRGLASS 50'
Available Quantity: 3
Unit Price: 187.42
SLEEVING 1.5" ID FBRGLASS 50'
Available Quantity: 3
Unit Price: 429.53
SLEEVING 2.5" ID FBRGLASS 25'
Available Quantity: 2
Unit Price: 386.91
SLEEVING 3" ID FBRGLASS 25' RED
Available Quantity: 1
Unit Price: 425.59
SLEEVING 2.375" ID FBRGLASS 25'
Available Quantity: 1
Unit Price: 342.68
SLEEVING 3.5" ID FBRGLASS 25'
Available Quantity: 1
Unit Price: 563.78
SLEEVING 1" ID FBRGLASS 50' BLK
Available Quantity: 1
Unit Price: 412.69
SLEEVING 0.875" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 174.9
SLEEVING 1" ID FBRGLASS 25' RED
Available Quantity: 0
Unit Price: 224.88
SLEEVING 1.75" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 265.3
SLEEVING 4" ID FBRGLASS 25' RED
Available Quantity: 0
Unit Price: 674.31
SLEEVING 2" ID FBRGLASS 25' RED
Available Quantity: 0
Unit Price: 284.18
SLEEVING 1.5" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 233.72
SLEEVING 2.25" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 294.05
SLEEVING 2.875" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 420.06
SLEEVING 0.75" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 170.8
SLEEVING 2.5" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 751.7
SLEEVING 2.75" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 806.97
SLEEVING 4" ID FBRGLASS 50' RED
Available Quantity: 0
Unit Price: 1326.52
SLEEVING 0.375" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 185.09
SLEEVING 0.250" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 140.23
SLEEVING 0.250" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 255.19
SLEEVING 0.375" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 301.78
SLEEVING 0.5" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 305.98
SLEEVING 0.625" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 524.41
SLEEVING 0.375" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 335.31667
SLEEVING 0.250" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 140.23
SLEEVING 0.250" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 255.19