symflex SHRINKTUB NG~ : E 7 mm "’ Cs} m E
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
HEATSHRINK
TUBING
Technical Data Sheet
VW-1
Fabric 2:1 Heatshrink Tubing
Shrinks To 1/2 its Original Diameter!
2:1 Fabric Heatshrink tubing, a unique mixture
of Polyolefin and Polyester yarns which shrinks
to 1/2 its original diameter, is the ideal way to form the
only shrinkable fabric of its kind.
The woven construction makes this product extreme-
ly flexible and resistant to trapping water, heat and
humidity. Provides outstanding abrasion, chafing and
cutting protection, even at high temperatures.
Shrinkflex Fabric tubing, designed primarily to provide
mechanical abrasion protection for components such
as rubber hoses, plastic pipes, and harness wiring bun-
dles. Also suitable for other applications, such as noise
and rattle suppression.
Shrink Temperature
275°F (135°C)
Highly Flexible
Halogen Free
Excellent Chemical
Resistance
Superior Abrasion
Resistance Over A Wide
Temp. Range
Cuts Easily With Scissors
Polyolefin/Polyester
Material
H2F
Grade
Scissor
Cut Cleanly
Applications: mechanical abrasion protection, severe
environment protection, noise and rattle protection,
and flexing application.
Colors Available:
BK (Black)
Nominal
Size
Part
#
Unshrunk
Diameter
/mm
Shrunk
Diameter
/mm
Put-Ups Available
Colors
Lbs/
100’
Bulk Spool Shop Spool
1/2” H2F0.48BK 12 6 100’ 25’ Black (BK) 1.15
3/4” H2F0.79BK 20 10 100’ 25’ Black (BK) 1.61
1 3/16” H2F1.18BK 30 15 100’ 25’ Black (BK) 2.13
1 1/2” H2F1.58BK 40 20 100’ 25’ Black (BK) 2.66
2” H2F1.97BK 50 25 100’ 25’ Black (BK) 3.44
2 3/8” H2F2.36BK 60 30 100’ 25’ Black (BK) 4.11
2 3/4” H2F2.75BK 70 35 100’ 25’ Black (BK) 4.69
Put-Ups
’“F I C '5 AR ’ J, q: H
© 2019 Techflex - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 12-30
ADVANCED ENGINEERING
Technical Data Sheet
www.techflex.com
HEATSHRINK
TUBING
Technical Data Sheet
FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
Measure the Shrinkflex® tubing to length
and cut with a scissor. The thickness of
your bundle, as well as the desired final
appearance, will determine the length of the tubing you
cut. Generally, a piece 1 1/2” - 2” long will accommodate
almost any need. Single wires, or smaller bundles, require
shorter pieces.
Slip the Shrinkflex® tubing over the
bundle and position it so that both the
sleeved and unsleeved portions are suf-
ficiently covered. Notice the small pieces of tubing in-
stalled on single wires as part of a color coding system. If
your project requires multiple operations, always work up
from the smallest to the largest bundle.
Gently apply heat to Shrinkflex® tubing
from a heat gun, hair dryer or torch with
an appropriate attachment. Keep the
heat source far enough away so that hot metal or direct
flame does not come in contact with the tubing, wires or
sleeving. Move the heat around the bundle to prevent
damaging the sleeving and to ensure that all areas of the
tubing have been shrunk. Once cooled, your installation
is complete.
Flammability Rating ____________ Non-Flame-Retardant
Lubricating Oil, Antifreeze (50% Ethylene Glycol), Brake
Fluid, Engine Oil, Unleaded Gasoline, Diesel Fluid,
Hydraulic Fluid, Mineral Hydraulic Fluid, Battery Acid,
Water.
Recommended Cutting ____________________ Scissors
Stock Colors ___________________________________ 1
Wall Type __________________________________ Single
Pliancy ______________________________ Very Flexible
Abrasion Resistance __________________________ High
Shrinks
275°F(135°C)
Maximum Continuous
Mil-DTL-23053
275°F (135°C)
Minimum Continuous
Mil-DTL-23053
-40°F (-40°C)

Products related to this Datasheet

2:1 FAB HEATSHRINK BLK 40MM 100'
Available Quantity: 26
Unit Price: 241.29
2:1 FAB HEATSHRINK BLK 20MM 100'
Available Quantity: 20
Unit Price: 188.22
2:1 FAB HEATSHRINK BLK 20MM 25'
Available Quantity: 11
Unit Price: 70.11
2:1 FAB HEATSHRINK BLK 12MM 100'
Available Quantity: 9
Unit Price: 151.07
2:1 FAB HEATSHRINK BLK 30MM 100'
Available Quantity: 7
Unit Price: 231.39
2:1 FAB HEATSHRINK BLK 12MM 25'
Available Quantity: 5
Unit Price: 59.09
2:1 FAB HEATSHRINK BLK 35MM 100'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 25MM 25'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 35MM 25'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 30MM 25'
Available Quantity: 0
Unit Price: 69.09
2:1 FAB HEATSHRINK BLK 25MM 100'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 50MM 100'
Available Quantity: 0
Unit Price: 297.47
2:1 FAB HEATSHRINK BLK 40MM 25'
Available Quantity: 0
Unit Price: 80.13
2:1 FAB HEATSHRINK BLK 50MM 25'
Available Quantity: 0
Unit Price: 96.86
2:1 FAB HEATSHRINK BLK 80MM 100'
Available Quantity: 0
Unit Price: 0
2:1 FAB HEATSHRINK BLK 60MM 25'
Available Quantity: 0
Unit Price: 105.29
2:1 FAB HEATSHRINK BLK 70MM 100'
Available Quantity: 0
Unit Price: 392.83
2:1 FAB HEATSHRINK BLK 70MM 25'
Available Quantity: 0
Unit Price: 124.05
2:1 FAB HEATSHRINK BLK 60MM 100'
Available Quantity: 0
Unit Price: 326.97
2:1 FAB HEATSHRINK BLK 80MM 25'
Available Quantity: 0
Unit Price: 0