Flexo® Wrap Datasheet by Techflex

View All Related Products | Download PDF Datasheet
TECHFLEX Braided Sleevmg Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
Flexible, Control & Management With Easy On, Easy Off Access
FLEXO WRAP (FW) is an exclusive product engineered and manufactured by
Techflex. FW provides the perfect solution to a wide variety of unique
application challenges.
The color matched hook and loop closure provides for easy on and off instal-
lation, as well as instant and convenient access for harness break-outs and
rework of any specific section along the entire length of the run. Combined
with the expandable, open weave design, FW will conform to a wide variety of
bundle diameters and will wrap around irregular shapes.
Heavy Duty Hook And Loop
Closure For Frequent Access
Expands To Fit Over Inline
Connectors And Splices
Cut And Abrasion
Resistant
Halogen Free
Polyethylene Terepthalate
Material
FWN
Grade
.010”
Monofilament Diameter
TF001FWN-WD
Drawing Number
Colors Available:
4 = BK, WH, GY
and BE.
Easy and secure cable organization.
Hot Knife
Cut Cleanly
Colors Available:
Black (BK), White (WH), Gray (GY) and Beige (BE).
Nominal
Size
Part
#
Hook & Loop
Width
Recommended
Application Diameter
Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
1/2” FWN0.50 1/4” 0.50” 100’ 20’ 4 1.30
3/4” FWN0.75 5/8” 0.50” 100’ 15’ 4 1.80
1 1/4” FWN1.25 5/8” 1.00” 100’ 12’ 4 2.30
2” FWN2.00 5/8” 1.25” 100’ 10’ 4 3.20
2 1/2” FXN2.50BK 5/8” - 100’ 10’ BK 3.75
Put-Ups
GENERAL PURPOSE
Technical Data Sheet
© 2018 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-18
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
GENERAL PURPOSE
Technical Data Sheet
Abrasion Resistance
Medium
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
70°F
Humidity
63%
Visible Hole Through
Material Destroyed
900 Test Cycles
Pre-Test Weight
3,772.7 mg
Post-Test Weight
3,391.1mg
Test End Loss Of Mass
Point Of Destruction
381.6 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 2
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 3
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 2
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 3
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Rating _____________________UL94VO
Monofilament Diameter_________.010
ASTM D-204
Flammability Rating ___________ UL94
Recommended Cutting _____Hot Knife
Colors _________________________ 4
Wall Thickness _________________ .025
Tensile Strength (Yarn) ___________ 7.5
ASTM D-2256 Lbs
Specific Gravity ________________ 1.38
ASTM D-792
Moisture Absorption ___________.1-.2
% ASTM D-570
Hard Vacuum Data ________________
ASTM E-595
TML __________________________ .19
CVCM ________________________ .00
WVR __________________________ .16
Smoke D-Max __________________ 56
ASTM E-662
Outgassing __________________ Med
Oxygen Index __________________ 21
ASTM D-2863
Melt Point
ASTM D-2117
482°F (250°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)

Products related to this Datasheet

SELF WRAP 2" X 25' BLACK
Available Quantity: 298
Unit Price: 98.26
SELF WRAP 2" X 100' BLACK
Available Quantity: 133
Unit Price: 294.79
SELF WRAP 1-1/4" X 100' BLACK
Available Quantity: 24
Unit Price: 270.22
SELF WRAP 3/4" X 25' BLACK
Available Quantity: 19
Unit Price: 75.01
SELF WRAP 1-1/4" X 25' BLACK
Available Quantity: 8
Unit Price: 91.24
SELF WRAP 1/2" X 25' BLACK
Available Quantity: 7
Unit Price: 58.34
SELF WRAP 2.5" X 100' BLACK
Available Quantity: 6
Unit Price: 393.05
SELF WRAP 1/2" X 100' BLACK
Available Quantity: 5
Unit Price: 196.52
SELF WRAP 3/4" X 100' WHITE
Available Quantity: 2
Unit Price: 224.6
SELF WRAP 3/4" X 100' BLACK
Available Quantity: 0
Unit Price: 196.52
SELF WRAP 2" X 100' BEIGE
Available Quantity: 0
Unit Price: 294.79
SELF WRAP 2" X 100' WHITE
Available Quantity: 0
Unit Price: 294.79