FireFlex Datasheet by Techflex

View All Related Products | Download PDF Datasheet
Illtt ..,-I:vV s c u m r P g m v e m s d a m m B
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
EXTREME
TEMPERATURE
Technical Data Sheet
Colors Available:
Black (BK), Red (RD) and Silver (SV).
Silicone Jacketed Fiberglass
Material FIN
FIN
Grade
.072”
Wall Thickness
TF001FIN-WD
Drawing Number
Scissors
Cut Cleanly
Colors Available:
3= BK, RD, SV
Fuel lines in race cars are especially vulnerable
to high engine temperatures. FireFlex can help
maintain proper fuel temperature.
Nominal
Size
Part
#
Wall Thickness
±0.010”
Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
1/4” FIN0.25 .072” 100’ 50’ BK, RD, SV 4.80
3/8” FIN0.38 .072” 100’ 50’ BK, RD, SV 6.30
1/2” FIN0.50 .072” 100’ 50’ BK, RD, SV 7.40
5/8” FIN0.63 .072” 100’ 50’ BK, RD, SV 8.80
3/4” FIN0.75 .072” 50’ 25’ BK, RD, SV 9.80
7/8” FIN0.88 .072” 50’ 25’ BK, RD, SV 10.10
1” FIN1.00 .072” 50’ 25’ BK, RD, SV 13.50
1 1/4” FIN1.25 .072” 50’ 25’ BK, RD, SV 14.00
1 1/2” FIN1.50 .072” 50’ 25’ BK, RD, SV 14.70
1 3/4” FIN1.75 .072” 50’ 25’ BK, RD, SV 16.30
2” FIN2.00 .072” 50’ 25’ BK, RD, SV 20.50
2 1/4” FIN2.25 .072” 50’ 25’ BK, RD, SV 22.90
2 3/8” FIN2.38 .072” 50’ 25’ BK, RD, SV 26.90
2 1/2” FIN2.50 .072” 50’ 25’ BK, RD, SV 28.30
2 3/4” FIN2.75 .072” 50’ 25’ BK, RD, SV 30.10
2 7/8” FIN2.88 .072” 50’ 25’ BK, RD, SV 32.00
3” FIN3.00 .072” 50’ 25’ BK, RD, SV 33.40
3 1/2” FIN3.50 .072” 25’ - BK, RD, SV 37.20
4” FIN4.00 .072” 25’ - BK, RD, SV 40.10
Put-Ups
HALOGEN
FREE
Silicone Jacketed Fiberglass
Resists Heat, Abrasion And Moisture
Silicone jacketed fiberglass sleeving is the choice
of professionals in racing and other industries
where protection from constant temperatures
approaching 500° F is mandatory.
Engineered to contain radiant exhaust and
coolant heat within pipes and hoses and to protect
expensive performance equipment and operators
from thermal damage.
FireFlex is completely non-conductive, will not melt,
delaminate, become brittle or support combustion
under normal conditions, and provides a professional
level solution to thermal protection needs
in any application.
Stable to 500°F
Jacketed With A Non-Perme-
able, Heavy Silicone Coating
That Is Flexible Enough To
Follow Tight Radius Curves
Contains Radiant Heat To
Prevent Damage To Nearby
Components
Resists Gasoline And
Engine Chemicals
Cut And Abrasion Resistant
© 2020 Techflex® - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex® is strictly forbidden.
Techflex® product names and logos are registered trademarks of Techflex®, unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex® makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s® only obligations are those in standard terms
of sale for these products and Techflex® will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 01-08
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
EXTREME
TEMPERATURE
Technical Data Sheet
Melt Point
ASTM D-2117
2,048°F (1,120°C)
Maximum Continuous
Mil-I-23053
500°F (260°C)
Minimum Continuous
-65°F (-54°C)
Abrasion Resistance
Extreme
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
71°F
Humidity
61%
Small Hole In Coating
400 Test Cycles
Several Small Holes
Worn Through Coating
1,200 Test Cycles
Coating Worn Through
-No Wear On Fiberglass
4,800 Test Cycles
Fiberglass Begins To
Show Moderate Wear
6,500 Test Cycles
Material Destroyed
8,400 Test Cycles
Pre-Test Weight
22,961.3 mg
Post-Test Weight
20,942.2 mg
Test End Loss Of Mass
Point Of Destruction
2,019.1 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 1
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 1
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 1
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 2
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC _____________________________
Rating ______________ Non Flammable
___________________Non Combustible
Monofilament Diameter_________ NA
ASTM D-204
Flammability Rating __ Non Flammable
Recommended Cutting _______ Scissor
Colors __________________________3
Wall Thickness _________________.072”
Tensile Strength (Yarn) ______________
ASTM D-2256 Lbs
Specific Gravity ASTM D-792 _______ NA

Products related to this Datasheet

SLEEVING 1.25" ID FBRGLASS 25'
Available Quantity: 4
Unit Price: 226.01
SLEEVING 2.75" ID FBRGLASS 25'
Available Quantity: 3
Unit Price: 414.55
SLEEVING 0.5" ID FBRGLASS 50'
Available Quantity: 3
Unit Price: 187.42
SLEEVING 1.5" ID FBRGLASS 50'
Available Quantity: 3
Unit Price: 429.53
SLEEVING 2.5" ID FBRGLASS 25'
Available Quantity: 2
Unit Price: 386.91
SLEEVING 3" ID FBRGLASS 25' RED
Available Quantity: 1
Unit Price: 425.59
SLEEVING 2.375" ID FBRGLASS 25'
Available Quantity: 1
Unit Price: 342.68
SLEEVING 3.5" ID FBRGLASS 25'
Available Quantity: 1
Unit Price: 563.78
SLEEVING 1" ID FBRGLASS 50' BLK
Available Quantity: 1
Unit Price: 412.69
SLEEVING 0.875" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 174.9
SLEEVING 1" ID FBRGLASS 25' RED
Available Quantity: 0
Unit Price: 224.88
SLEEVING 1.75" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 265.3
SLEEVING 4" ID FBRGLASS 25' RED
Available Quantity: 0
Unit Price: 674.31
SLEEVING 2" ID FBRGLASS 25' RED
Available Quantity: 0
Unit Price: 284.18
SLEEVING 1.5" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 233.72
SLEEVING 2.25" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 294.05
SLEEVING 2.875" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 420.06
SLEEVING 0.75" ID FBRGLASS 25'
Available Quantity: 0
Unit Price: 170.8
SLEEVING 2.5" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 751.7
SLEEVING 2.75" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 806.97
SLEEVING 4" ID FBRGLASS 50' RED
Available Quantity: 0
Unit Price: 1326.52
SLEEVING 0.375" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 185.09
SLEEVING 0.250" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 140.23
SLEEVING 0.250" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 255.19
SLEEVING 0.375" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 301.78
SLEEVING 0.5" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 305.98
SLEEVING 0.625" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 524.41
SLEEVING 0.375" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 335.31667
SLEEVING 0.250" ID FBRGLASS 50'
Available Quantity: 0
Unit Price: 140.23
SLEEVING 0.250" ID FBRGLASS 100'
Available Quantity: 0
Unit Price: 255.19