Insultherm™ Ultraflexx PRO Datasheet by Techflex

View All Related Products | Download PDF Datasheet
W Braided Sleevmg Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
EXTREME
TEMPERATURE
Technical Data Sheet
UL Recognized
Continuous Filament E-Type
Glass
Resists Abrasion, Vibration,
And Mechanical Stress
Easy To Install - Cuts With
Scissors
Stays Flexible In Low Temps
Fiberglass
Material
FHH
Grade
Refer to Chart
Wall Thickness
For Easy Installation
Expands Up To 50%
Colors Available:
Natural (NT)
...will withstand extreme heat...
provides the protection needed”
Nominal
Size
Part
#
Wall
Thickness
Expansion Range Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
Min. Max.
1/2” FHH0.50NT 0.025” 3/8” 5/8” 100’ 50’ Natural 3.50
3/4” FHH0.75NT 0.040” 5/8” 1 5/32” 100’ 50’ Natural 8.00
1” FHH1.00NT 0.032” 7/8” 1 3/8” 50’ 25’ Natural 7.00
1 1/4” FHH1.25NT 0.035” 1” 1 3/4” 50’ 25’ Natural 10.50
1 1/2” FHH1.50NT 0.035” 1 1/8” 2 1/8” 50’ 25’ Natural 10.00
Put-Ups
VW-1
Heavy Wall Fiberglass
Protects To 1,200°F
The heavy wall (1/32”) construction, large
available diameters and high expandability
of Ultraflex Pro provides a high level of
protection and ease of installation when used
to insulate pipes and hoses subject to abrasion
and vibration.
Ultraflex Pro cuts easily with scissors, and
special heat treated construction minimizes
fraying and dusting during assembly.
© 2016 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 11-15
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
EXTREME
TEMPERATURE
Technical Data Sheet
Melt Point
ASTM D-2117
2,048°F (1,120°C)
Maximum Continuous
Mil-I-23053
1,202°F (650°C)
Minimum Continuous
-94°F (-70°C)
Abrasion Resistance
Medium
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
75°F
Humidity
72%
Individual Fibers Visibly
Broken
150 Test Cycles
Braid Worn Through In
One Direction
500 Test Cycles
Material Destroyed
525 Test Cycles
Pre-Test Weight
*20,831.10 mg
Post-Test Weight
*19,203.20 mg
Test End Loss Of Mass
Point Of Destruction
1,140.51 mg
*Weight Includes
Mounting Card
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 1
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 1
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases _____________________ 1
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 2
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 2
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
SVHC ________________________ None
Rating _______________________ VW-1
Monofilament Diameter__________NA
ASTM D-204
Flammability Rating ___________ VW-1
Recommended Cutting _______Scissor
Colors _________________________ 1
Wall Thickness _____________.025-.035
Tensile Strength (Yarn) _____________
ASTM D-2256 Lbs
Specific Gravity ASTM D-792 ___1.0-1.8
Moisture Absorption ____________ .01
% ASTM D-570
Hard Vacuum Data ________________
ASTM E-595 at 10-5 torr
TML __________________________ .01
CVCM ________________________ .00
WVR __________________________ .00
Smoke D-Max ____________________
ASTM E-662
Outgassing ___________________ Low
Oxygen Index ____________________
ASTM D-2863

Products related to this Datasheet

SLEEVING 1" X 50' NATURAL
Available Quantity: 4
Unit Price: 160.25
SLEEVING 1-1/4" X 50' NATURAL
Available Quantity: 4
Unit Price: 199.42
SLEEVING 3/4" X 100' NATURAL
Available Quantity: 4
Unit Price: 250.7
SLEEVING 1-1/4" X 25' NATURAL
Available Quantity: 0
Unit Price: 113.96
SLEEVING 1.5" X 25' NATURAL
Available Quantity: 0
Unit Price: 133.89
SLEEVING 1" X 25' NATURAL
Available Quantity: 0
Unit Price: 94.39
SLEEVING 1/2" X 50' NATURAL
Available Quantity: 0
Unit Price: 99.71
SLEEVING 3/4" X 50' NATURAL
Available Quantity: 0
Unit Price: 139.59
SLEEVING 1.5" X 50' NATURAL
Available Quantity: 0
Unit Price: 239.3
SLEEVING 1/2" X 100' NATURAL
Available Quantity: 0
Unit Price: 170.93