Flexo® F6 FR Datasheet by Techflex

View All Related Products | Download PDF Datasheet
; '1‘ TECHFLEX Braided Sleew'ng Products Anne ‘M (53‘
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
ADVANCED ENGINEERING
Technical Data Sheet
Flexible, Semi-Rigid Split Sleeving
Will Not Support Combustion
Flame spread is a vital safety consideration
in applications as diverse as home built aircraft
wiring and safely managing sound & lighting cables at
clubs, concerts and theaters.
To accommodate these issues, and to
provide unequaled flexibility and access,
we’ve developed this unique sleeving product.
Self-extinguishing F6F fully complies with UL
standard VW-1. The addition of a flame inhibitor
to our triaxially braided F6 split sleeving
provides the perfect solution to a wide range
of cable management needs.
Easy slip over installation, complete access along the
entire run, economy, durability and UL certified flame
retardant make F6F ideal when the goal is to manage
wires and cables safely and effectively.
Complies to HL1 & HL2
According to the Railway
Standard DIN EN 45545-2
VW-1, FAR 25
Easy, Cost And Labor
Effective Wraparound
Installation
More Flexible Than Spiral
Wrap Of Split Convoluted
Tubing
25% Edge Overlap
Resists Chemicals & Solvents
PET
Material
F6F
Grade
.008” - .015”
Monofilament Diameter
TF001F6F-WD
Drawing Number
Hot Knife
Cut Cleanly
Colors Available:
Black with White
Tracer (TB)
Nominal Diameter
The large overlap allows easy
installation over splices and
incline connectors without
exposing wires and cables.
Nominal
Size
Part
#
Wall
Thickness
Monofilament
Diameter
Bulk
Box
Box
A
Box
B
Available
Colors
Lbs/
100’
1/8” F6F0.13TB .024” .008” 10,000’ 400’ 100’ TB 0.47
1/4” F6F0.25TB .025” .010” 3,000’ 200’ 100’ TB 0.60
3/8” F6F0.38TB .025” .010” 1,200’ 150’ 75’ TB 1.20
1/2” F6F0.50TB .025” .010” 800’ 150’ 75’ TB 1.40
3/4” F6F0.75TB .025” .010” 500’ 100’ 50’ TB 1.60
1” F6F1.00TB .038” .015” 400’ 100’ 50’ TB 2.00
1 1/4” F6F1.25TB .038” .015” 250’ 75’ 25’ TB 2.40
1 1/2” F6F1.50TB .038” .015” 200’ 75’ 25’ TB 2.70
2” F6F2.00TB .038” .015” 150’ 50’ 25’ TB 3.60
Put-Ups
FAR-25 VW-1 DIN EN
45545-2
WNkfih ‘k—WEENL QENL EWKQ n . ] Mrrrr nmwwu
© 2018 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 10-18
ADVANCED ENGINEERING
Technical Data Sheet
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
Abrasion Resistance
High
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
70°F
Humidity
63%
Slight Scuffing Visible
500 Test Cycles
Visible Wear And Five
Broken Filaments
1,200 Test Cycles
Material Destroyed
1,600 Test Cycles
Pre-Test Weight
3,469.8 mg
Post-Test Weight
3,114.0 mg
Test End Loss Of Mass
Point Of Destruction
355.8 mg
1=No Effect 4=More Affected
2=Little Effec 5=Severely Affected
3=Affected
Aromatic Solvents _________________ 2
Aliphatic Solvents __________________ 1
Chlorinated Solvents ______________ 3
Weak Bases _______________________ 1
Salts ____________________________ 1
Strong Bases ______________________ 2
Salt Water 0-S-1926 _________________ 1
Hydraulic Fluid MIL-H-5606___________ 1
Lube Oil MIL-L-7808 _________________ 1
De-Icing Fluid MIL-A-8243 ___________ 1
Strong Acids ______________________3
Strong Oxidants ___________________2
Esters/Ketones ____________________ 1
UV Light _________________________ 1
Petroleum ________________________ 1
Fungus ASTM G-21 __________________1
Halogen Free ___________________ Yes
RoHS ___________________________Yes
SVHC _________________________ None
Rating _______________________ VW-1
Monofilament Diameter_____ .008-.015
ASTM D-204
Flammability Rating ___________ VW-1
FMVSS-302 Approved
Recommended Cutting ____Scissor/HK
Colors _________________________ 1
Wall Thickness _____________ .024-.038
Tensile Strength (Yarn __________4-6.5
ASTM D-2256 Lbs
Specific Gravity ASTM D-792 _____ 1.38
Moisture Absorption % _________ .1-.2
ASTM D-570
Hard Vacuum Data ________________
ASTM E-595 at 10-5 torr
TML ___________________________.19
CVCM ________________________ .04
WVR __________________________ .06
ASTM E-662
Outgassing ___________________Med
Oxygen Index __________________ 31
ASTM D-2863
Melt Point
ASTM D-2117
446°F (230°C)
Maximum Continuous
Mil-I-23053
257°F (125°C)
Minimum Continuous
-94°F (-70°C)

Products related to this Datasheet

SELF WRAP 1" X 100' BLACK/WHITE
Available Quantity: 17
Unit Price: 231.62
SELF WRAP 1/2" X 150' BLACK/WHT
Available Quantity: 14
Unit Price: 184.19
SELF WRAP 2" X 25' BLACK/WHITE
Available Quantity: 7
Unit Price: 170.33
SELF WRAP 1-1/4" X 25' BLACK/WHT
Available Quantity: 5
Unit Price: 108.23
SELF WRAP 1/8" X 100' BLACK/WHT
Available Quantity: 5
Unit Price: 73.9
SELF WRAP 3/8" X 75' BLACK/WHITE
Available Quantity: 4
Unit Price: 105.64
SELF WRAP 1" X 50' BLACK/WHITE
Available Quantity: 3
Unit Price: 130
SELF WRAP 1/2" X 75' BLACK/WHITE
Available Quantity: 3
Unit Price: 112.36
SELF WRAP 3/4" X 50' BLACK/WHITE
Available Quantity: 2
Unit Price: 97.34
SELF WRAP 1.5" X 25' BLACK/WHITE
Available Quantity: 1
Unit Price: 128.28
SELF WRAP 2" X 50' BLACK/WHITE
Available Quantity: 1
Unit Price: 273.21
SELF WRAP 1/4" X 100' BLACK/WHT
Available Quantity: 1
Unit Price: 107.83
SELF WRAP 3/4" X 100' BLACK/WHT
Available Quantity: 1
Unit Price: 166.1
SELF WRAP 1-1/4" X 75' BLACK/WHT
Available Quantity: 0
Unit Price: 281.85
SELF WRAP 1.5" X 75' BLACK/WHITE
Available Quantity: 0
Unit Price: 299.33
SELF WRAP 3/8" X 150' BLACK/WHT
Available Quantity: 0
Unit Price: 182.9
SELF WRAP 1/4" X 200' BLACK/WHT
Available Quantity: 0
Unit Price: 186.89
SELF WRAP 1/8" X 400' BLACK/WHT
Available Quantity: 0
Unit Price: 238.17