1853308 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT |||||||H|||H|||||ll||||||||| g 4 017913 349110 0“ US @ gig”
PHOENIX CONTACT Inc., USA Page 1 / 3
http://www.phoenixcon.com Jan 28, 2011
Extract from the online
catalog
MSTB 2,5/ 5-GF-5,08 ABGY AU
Order No.: 1853308
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853308
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of
positions: 5, Pitch: 5.08 mm, Color: gray, Metal surface: Au, Assembly:
Soldering, Gold-plated contact surface / color: Gray RAL 7038
Commercial data
GTIN (EAN)
4 017918 349110
sales group E110
Pack 50 pcs.
Customs tariff 85366990
Product notes
WEEE/RoHS-compliant since:
01/01/2003
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Certificates / Approvals
Certification CB, CSA, CUL, UL, VDE-PZI
MSTB 2,5/ 5-GF-5,08 ABGY AU Order No.: 1853308
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853308
PHOENIX CONTACT Inc., USA Page 2 / 3
http://www.phoenixcon.com Jan 28, 2011
Accessories
Item Designation Description
Assembly
1755477 MSTB-BL Keying cap, for forming sections, plugs onto header pin, green
insulating material
Marking
1051993 B-STIFT Marker pen, for manual labeling of unprinted Zack strips, smear-
proof and waterproof, line thickness 0.5 mm
0804293 SK 5,08/3,8:FORTL.ZAHLEN Marker card, printed horizontally, self-adhesive, 12 identical
decades marked 1-10, 11-20 etc. up to 91-(99)100, sufficient for
120 terminal blocks
0805085 SK 5,08/3,8:SO Marker card, special printing, self-adhesive, labeled acc. to
customer requirements, 12 identical marker strips per card, max.
25-position labeling per strip, color: white
0805412 SK 5,08/3,8:UNBEDRUCKT Marker cards, unprinted, with pitch divisions, self-adhesive, 10-
section marker strips, 12 strips per card, can be labeled with the
M-PEN
Plug/Adapter
1734401 CR-MSTB Coding section, inserted into the recess in the header or the
inverted plug, red insulating material
MSTB 2,5/ 5-GF-5,08 ABGY AU Order No.: 1853308
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1853308
PHOENIX CONTACT Inc., USA Page 3 / 3
http://www.phoenixcon.com Jan 28, 2011
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;

Products related to this Datasheet

TERM BLOCK HDR 5POS 90DEG 5.08MM
Available Quantity: 0
Unit Price: 5.9186