1671111 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHIEHIX ON'I'ACI' 4 017918 134969 05.10.2012 Page 1 l4
https://www.phoenixcontact.com/us/produkte/1671111
05.10.2012Page1/4
Panel feed-through-SACC-E-M12MS-5CON-PG9/0,5-1671111
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
Sensor/Actuator flush-type plug, 5-pos., M12, A-coded, front/screw mounting with PG9 thread, with
0.5 m TPE litz wire, 5 x 0.34 mm²
Key commercial data
Packing unit 1
Minimum order quantity 1
Catalog page Page 27 (PC-2011)
GTIN
Custom tariff number 85366990
Country of origin GERMANY
Technical data
General data
Rated current at 40°C 4 A
Rated voltage 60 V
Number of positions 5
Volume resistance ≤ 3 mΩ
Insulation resistance > 100 MΩ
Length of cable 0.5 m
Ambient temperature (operation) -25 °C ... 85 °C (Male connector / female connector)
General characteristics
Standards/regulations M12 plug-in connector IEC 61076-2-101
Coding A - standard
Surge voltage category II
Pollution degree 3
Degree of protection IP67
Contact material CuZn
Contact surface material Ni/Au
Contact carrier material PA66
Material, knurls Nickel-plated brass
PHENIX CONTACT
https://www.phoenixcontact.com/us/produkte/1671111
05.10.2012Page2/4
Panel feed-through-SACC-E-M12MS-5CON-PG9/0,5-1671111
Technical data
General characteristics
Sealing material NBR
Mounting type Front mounting Pg9
Connection method Individual wires
Status display No
Conductor data
Cable type TPE litz wire
Conductor cross section 0.34 mm²
AWG signal line 22
Conductor structure signal line 7x 0.25 mm
Core diameter including insulation 1.2 mm ±0.07 mm
Thickness, insulation 0.21 mm
Wire colors Black, brown,blue, white, gray
Material conductor insulation TPE
Conductor material Tin-plated Cu litz wires
Insulation resistance ≥ 20 MΩ*km
Conductor resistance ≤ 57.6 Ω/km
Nominal voltage, conductor 300 V
Test voltage, conductor 2000 V AC
Ambient temperature (operation) -25 °C ... 90 °C (cable, fixed installation)
Classifications
eclass
eCl@ss 4.0 27140815
eCl@ss 4.1 27140815
eCl@ss 5.0 27143423
eCl@ss 5.1 27143423
eCl@ss 6.0 27143423
eCl@ss 7.0 27449001
etim
ETIM 2.0 EC001297
ETIM 3.0 EC002061
ETIM 4.0 EC002061
unspsc
UNSPSC 6.01 31251501
UNSPSC 7.0901 31251501
UNSPSC 11 31251501
UNSPSC 12.01 31251501
UNSPSC 13.2 31251501
PHGNIX CONTACT m GNU;
https://www.phoenixcontact.com/us/produkte/1671111
05.10.2012Page3/4
Panel feed-through-SACC-E-M12MS-5CON-PG9/0,5-1671111
Approvals
Approvals
Approvals
UL Recognized / cUL Recognized / GOST / cULus Recognized
Ex Approvals
Approvals submitted
Approval details
UL Recognized
 
mm²/AWG/kcmil 26-2
Nominal current IN 4 A
Nominal voltage UN 60 V
cUL Recognized
 
Nominal current IN 4 A
Nominal voltage UN 125 V
GOST
cULus Recognized
Accessories
Accessories
Assembly
PHIENIX ONTACI'
https://www.phoenixcontact.com/us/produkte/1671111
05.10.2012Page4/4
Panel feed-through-SACC-E-M12MS-5CON-PG9/0,5-1671111
Accessories
Flat nut-SACC-E-MU-PG9-1504084
Flat nut with Pg9 thread
Drawings
Dimensioned drawing
PG9
45°
Ø16
Housing cutout for Pg9 fastening thread, mounting panel with thread
Dimensioned drawing
13,5 1x45°
Ø15,3
max.4,5
+0,1
+0,1
Housing cutout for Pg9 fastening thread, mounting panel with feed-
through hole (alternatively with surface as protection against rotation)
Schematic diagram
4 3
1 2
5
Pin assignment M12 male connector, 5-pos., A-coded, male side
Dimensioned drawing
PG9
M12x1
min.2,5
20 500
13
2
17
M12 flush-type connector, can be positioned
Circuit diagram
BN
1
2
BK
4
BU
GY
3
5
WH
Contact assignment of the M12 plug and the M12 socket
© Phoenix Contact 2012 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

CBL 5POS MALE TO WIRE 1.64'
Available Quantity: 718
Unit Price: 30.88