HWS/ME Series Datasheet by TDK-Lambda Americas Inc

View All Related Products | Download PDF Datasheet
TDK-Lambda
631-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
HWS/ME Series
Features
Limited Lifetime Warranty
Medical Certifi cations2
Universal Input (85 - 265VAC)
High Effi ciency
Broad 30W to 1500W product range
Single Output Medical Power Supplies
HWS30A HWS100A HWS1000
Model HWS50A HWS150A HWS300 HWS600 HWS1500
Input Voltage range (47-63Hz) - 85 - 265VAC (47 - 63Hz) 85 - 265VAC (47 - 63Hz) 85 - 265VAC
or 120 - 370VDC* or 120 - 330VDC* (47 - 63Hz)
Input Current (Typ) (1) A 0.65 / 0.4 1.3 / 0.65 13.5 / 7.0
0.65 / 0.35 1.9 / 0.95 4.1 / 2.1 8.1 / 3.9 19 / 10
Inrush Current (1) A 14 / 28 20 / 40
Power Factor / Flicker - Meets EN61000-3-2, EN61000-3-3
Temperature Coeffi cient - <0.02%/oC
Overcurrent Protection - >104%
Overvoltage Protection V yes (See table on page 2)
Hold Up Time (Typ) ms 20
Leakage Current (60Hz) mA <0.5mA
Remote Sense - No Yes
Indicator - Green LED = ON
Remote On/Off - No Yes (Isolated from output)
Parallel operation - No Single wire connection (5 units max)
DC Good - No Yes
Voltage Programming No Yes
Operating Temperature °C HWS30A-150A: -10°C to +70°C, (See website for derating above 50°C)
and Derating HWS300-1500: -10°C to +70°C, (-10 - +50°C: 100%, derate linearly to 50% load from +50 to +7C)
Storage Temperature °C -30 to +85°C
Humidity (non condensing) - Operating: 30 - 90%RH (10 -90% on HWS300-1500), Non operating 10 - 95%RH
Cooling Convection Internal fan
Withstand Voltage (3) - Input to Ground 2kVAC, Input to Output 3kVAC, Output to Ground 500VAC,
Output to Remote On/Off 100VAC for 1 min.
Isolation Resistance - >100M at 25°C & 70%RH, Output to Ground 500VDC, >10M Output to remote on/off 100VDC
Vibration (non operating) - 10 - 55Hz (1 min sweep), 19.6m/s2 constant, X, Y, Z axis, one hour each
Shock (in packaging) - < 196.1m/s2
Safety Agency Certi cations (2) - ES60601-1, EN60601, CSA-C22.2 No601.1-M90 (C-UL) (basic insulation), CE Mark
Line Dip - Complies with SEMI F47 (200VAC line only)
Conducted & Radiated EMI - EN55011 / EN55032-B, FCC-B, VCCI-B (HWS600, 1000 & 1500 Class A)
Immunity - IEC61000-4-2, -3, -4, -5, -6, -8, -11, IEC61000-6-2, IEC60601-1-2 Ed.4***
Weight (Typ) g 200 420 3200
260 470 1000 1600 3800
Size (WxHxD) in 1.04x3.23x3.74 1.1x3.23x6.3 4.98x3.23x9.45
1.04x3.23x4.72 1.46x3.23x6.3 2.4x3.23x6.5 3.94x3.23x6.5 4.98x3.23x11.02
8,169,868 2,963,512 1,087,031
MTBF - Telcordia SR-332 issue 3** hours 3,726,622 2,676,081 2,145,809 1,998,996 1,152,309
Warranty yrs Limited lifetime warranty (See website for terms & conditions)
Specifi cations
(1) 100/200VAC input
(2) See clause 19.5DV.2 of UL60601 for equipment in proximity of patient
(3) HWS300-600 2.5kVAC Input to ground
* Safety certifi ed for AC input only
** 24V output model, 25°C ambient, full load, 230VAC input
*** HWS30A-150A/ME only (See immunity data on website)
Key Market Segments & Applications
TDK-Lambda
641-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision B3: Dec 2017
HWS/ME Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/hwsa-series.htm
Suffi x Description
/ME No Cover (HWS30A-150A/ME Only)
HWS300-1500/ME the cover is always fi tted
/MEA With Cover (HWS30A-150A/ME only)
Options
NV Series 175 to 700W single & multiple output
Vega Series 450 to 900W single & multiple output
Alpha Series 1000W single and multiple output
Other Medical Products
Adjust Max Max Load Line Ripple Overvoltage E ciency
Model Voltage Range Current (A) Power (W) Reg(mV) Reg(mV) Noise(mV) (V) (typ) % (1)
HWS30A-5/ME 5V 4.0 - 6.0 6 30 40 20 120 6.25-7.25 80/82
HWS50A-5/ME 5V 4.0 - 6.0 10 50 40 20 120 6.25-7.25 82/84
HWS100A-5/ME 5V 4.0 - 6.0 20 100 40 20 120 6.25-7.25 84/86
HWS150A-5/ME 5V 4.0 - 6.0 30 150 40 20 120 6.25-7.25 85/87
HWS600-5/ME 5V 4.0 - 6.0 120 600 30 20 120 6.25-7.25 80/83
HWS30A-12/ME 12V 9.6 - 14.4 2.5 30 96 48 150 15-17.4 84/86
HWS50A-12/ME 12V 9.6 - 14.4 4.3 51.6 96 48 150 15-17.4 83/85
HWS100A-12/ME 12V 9.6 - 14.4 8.5 102 96 48 150 15-17.4 86/88
HWS150A-12/ME 12V 9.6 - 14.4 13 156 96 48 150 15-17.4 85/88
HWS300-12/ME 12V 9.6 - 14.4 27 324 72 48 150 15-17.4 80/83
HWS600-12/ME 12V 9.6 - 14.4 53 636 72 48 150 15-17.4 80/83
HWS30A-15/ME 15V 12.0 - 18.0 2 30 120 60 150 18.8-21.8 85/87
HWS50A-15/ME 15V 12.0 - 18.0 3.5 52.5 120 60 150 18.8-21.8 83/86
HWS100A-15/ME 15V 12.0 - 18.0 7 105 120 60 150 18.8-21.8 86/88
HWS150A-15/ME 15V 12.0 - 18.0 10 150 120 60 150 18.8-21.8 86/89
HWS300-15/ME 15V 12.0 - 18.0 22 330 90 60 150 18.8-21.8 80/83
HWS600-15/ME 15V 12.0 - 18.0 43 645 90 60 150 18.8-21.8 81/84
HWS30A-24/ME 24V 19.2 - 28.8 1.3 31.2 150 96 150 30-34.8 86/88
HWS50A-24/ME 24V 19.2 - 28.8 2.2 52.8 150 96 150 30-34.8 84/87
HWS100A-24/ME 24V 19.2 - 28.8 4.5 108 150 96 150 30-34.8 87/89
HWS150A-24/ME 24V 19.2 - 28.8 6.5 156 150 96 150 30-34.8 88/90
HWS300-24/ME 24V 19.2 - 28.8 14 (16.5 pk)(4) 336, (396 pk(4)) 144 96 150 30-34.8 82/85
HWS600-24/ME 24V 19.2 - 28.8 27 (31 pk)(4) 648, (744 pk(4)) 144 96 150 30-34.8 82/85
HWS1000-24/ME 24V 19.2 - 28.8
4.8 - 28.8 (5) 46 (58.5 pk)(4) 1104, (1404 pk(4)) 150 96 150 30-34.8 85/87
HWS1500-24/ME 24V 19.2 - 28.8
4.8 - 28.8 (5) 65/70(1) (105 pk)(4) 1560/1680(1), (2520 pk(4)) 144 96 200 30-34.8 84/88
HWS1000-36/ME 36V 28.8 - 43.2
7.2 - 43.2(5) 30.7 (39 pk)(4) 1104, (1404 pk(4)) 150 144 200 45-49.7 85/88
HWS1500-36/ME 36V 28.8 - 43.2
7.2 - 43.2(5) 42/46.5(1) (70 pk)(4) 1512/1674(1), (2520 pk(4)) 150 144 200 45-49.7 84/88
HWS30A-48/ME 48V 38.4 - 52.8 0.65 31.2 240 192 200 55.2-64.8 86/87
HWS50A-48/ME 48V 38.4 - 52.8 1.1 52.8 240 192 200 55.2-64.8 84/86
HWS100A-48/ME 48V 38.4 - 52.8 2.1 100.8 240 192 200 55.2-64.8 88/90
HWS150A-48/ME 48V 38.4 - 52.8 3.3 158.4 240 192 200 55.2-64.8 89/91
HWS300-48/ME 48V 38.4 - 52.8 7 336 288 192 350 55.2-64.8 82/85
HWS600-48/ME 48V 38.4 - 52.8 13 624 288 192 350 55.2-64.8 83/86
HWS1000-48/ME 48V 38.4 - 52.8
9.6 - 52.8(5) 23 (29.2 pk)(4) 1104, (1404 pk(4)) 300 192 200 55.2-60.8 86/88
HWS1500-48/ME 48V 38.4 - 52.8
9.6 - 52.8(5) 32 1536 288 192 200 55.2-64.8 86/90
Output Ratings
(1) 100/200VAC input
(2) See clause 19.5DV.2 of UL60601 for equipment in proximity of patient
(3) HWS300-600 2.5kVAC Input to ground
(4) Peak load at 200VAC input for 10s maximum on time, 35% duty cycle
(5) Using voltage programming input - see installation manual for details

Products related to this Datasheet

AC/DC CONVERTER 5V 150W
Available Quantity: 4
Unit Price: 198.92
AC/DC CONVERTER 12V 100W
Available Quantity: 2
Unit Price: 164.07
AC/DC CONVERTER 12V 50W
Available Quantity: 2
Unit Price: 118.34
AC/DC CONVERTER 48V 150W
Available Quantity: 1
Unit Price: 198.92
AC/DC CONVERTER 5V 30W
Available Quantity: 1
Unit Price: 76.82
AC/DC CONVERTER 24V 1500W
Available Quantity: 0
Unit Price: 2053.13
AC/DC CONVERTER 36V 1500W
Available Quantity: 0
Unit Price: 2053.13
AC/DC CONVERTER 48V 1500W
Available Quantity: 0
Unit Price: 2053.13
AC/DC CONVERTER 24V 300W
Available Quantity: 0
Unit Price: 601.28
AC/DC CONVERTER 24V 600W
Available Quantity: 0
Unit Price: 887.23
AC/DC CONVERTER 24V 1000W
Available Quantity: 0
Unit Price: 1833.14
AC/DC CONVERTER 12V 300W
Available Quantity: 0
Unit Price: 601.28
AC/DC CONVERTER 15V 300W
Available Quantity: 0
Unit Price: 601.28
AC/DC CONVERTER 48V 300W
Available Quantity: 0
Unit Price: 601.28
AC/DC CONVERTER 12V 600W
Available Quantity: 0
Unit Price: 887.23
AC/DC CONVERTER 15V 600W
Available Quantity: 0
Unit Price: 887.23
AC/DC CONVERTER 48V 600W
Available Quantity: 0
Unit Price: 887.23
AC/DC CONVERTER 12V 30W
Available Quantity: 0
Unit Price: 76.82
AC/DC CONVERTER 48V 30W
Available Quantity: 0
Unit Price: 76.82
AC/DC CONVERTER 15V 100W
Available Quantity: 0
Unit Price: 164.07
AC/DC CONVERTER 48V 100W
Available Quantity: 0
Unit Price: 164.07
AC/DC CONVERTER 12V 150W
Available Quantity: 0
Unit Price: 198.92
AC/DC CONVERTER 15V 150W
Available Quantity: 0
Unit Price: 198.92
AC/DC CONVERTER 15V 50W
Available Quantity: 0
Unit Price: 118.34
AC/DC CONVERTER 48V 50W
Available Quantity: 0
Unit Price: 118.34
AC/DC CONVERTER 5V 50W
Available Quantity: 0
Unit Price: 118.34
AC/DC CONVERTER 24V 150W
Available Quantity: 0
Unit Price: 198.92
AC/DC CONVERTER 15V 30W
Available Quantity: 0
Unit Price: 76.82
AC/DC CONVERTER 24V 30W
Available Quantity: 0
Unit Price: 76.82
AC/DC CONVERTER 24V 100W
Available Quantity: 0
Unit Price: 164.07
AC/DC CONVERTER 5V 100W
Available Quantity: 0
Unit Price: 164.07
AC/DC CONVERTER 24V 50W
Available Quantity: 0
Unit Price: 118.34