6130xx11121 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
$§$$$$$Q 254
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
H 22-MAR-12 TKP GG
I 16-JUN-15 PCN PA6T AK
J 31-JUL-15 PACKAGING AK
APPROVAL: GMo UNIT: MM DESCRIPTION: 2.54MM PIN HEADER
SCALE:
SHEET: 1/3
WERI PART NO: 613 0xx 111 21
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PA6T
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: GOLD
QUALITY CLASS: 3 AS PER CECC 75 301-802
PITCH: 2.54MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -40 UP TO 105°C
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 3A
WORKING VOLTAGE: 250V AC
INSULATOR RESISTANCE: >1000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 500V AC/MN
CONTACT RESISTANCE: 20 mOHM MAX
STANDARD
CERTIFIED: E323964
SOLDERING
JEDEC LEAD FREE WAVE SOLDERING PROCESS
PACKAGING
BAG
DIMENSION
A = 2.54 x (NB PINS -1)
B = 2.54 x NB PINS
PCB LAYOUT - COMPONENT VIEW
FLAMMABILITY RATING: UL94-V0
1 I 2 I I 4 I a \gQ 54 LEW W 0 PI" PCs/Bag Pcs/Innor Canon Pas/Canon FI’n PCs/Bag Pcs/Inner Canon Pas/Canon W g m p Icon Issue Janus 22? one moo HOOO W 02? won mono Janus m soc moo Hooo W — o P Iouo 19mm sauce zoo zoo moo HOOO mm W o4? 1000 moo unoo 25p 25o moo 14000 no? moo moo uuoo 25p 25o moo HOOD 05F moo moo moo 27p 25o moo uooo Inner COMO” om Iooo moo Moon 23? 250 moo noon osp Iooo moo HOOD zoo zoo moo Mann 0 09? I000 4500 9000 sop zoo moo 1mm '19 400 Iov woo 45m 9000 :I v zoo moo moo I w moo 4500 9000 up zoo moo moo I2? moo A500 gum up zoo moo noon D I}? moo asoo oooo w zoo moo Moon on HP soc 4500 eooo :5» Zoo moo Mann N Is? see 4500 9000 35? mo moo HOOD ISP sou moo uuoo 57p zoo moo Hooo \ I7P soo moo Hum) 351’ zoo moo HOOO IBP 500 moo Mom) 39? zoo moo HOOD WP 500 moo HOOD 4o:> zoo moo Moon 20? 500 moo Mono Carton 2w soo moo Mom) —0 —o— —o— 6—© — —<>— —0- wunm (Limo K
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
APPROVAL: GMo UNIT: MM DESCRIPTION: 2.54MM PIN HEADER
SCALE:
SHEET: 2/3 WERI PART NO: 613 0xx 111 21
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
PDFA
B
C
D
E
F
G
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 3/3 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CONN HEADER VERT 3POS 2.54MM
Available Quantity: 65,431
Unit Price: 0.18
CONN HEADER VERT 2POS 2.54MM
Available Quantity: 59,345
Unit Price: 0.18
CONN HEADER VERT 6POS 2.54MM
Available Quantity: 17,353
Unit Price: 0.46
CONN HEADER VERT 40POS 2.54MM
Available Quantity: 14,281
Unit Price: 2.03
CONN HEADER VERT 8POS 2.54MM
Available Quantity: 9,556
Unit Price: 0.52
CONN HEADER VERT 1POS
Available Quantity: 9,404
Unit Price: 0.18
CONN HEADER VERT 9POS 2.54MM
Available Quantity: 6,586
Unit Price: 0.58
CONN HEADER VERT 14POS 2.54MM
Available Quantity: 4,577
Unit Price: 1.05
CONN HEADER VERT 13POS 2.54MM
Available Quantity: 1,280
Unit Price: 0.99
CONN HEADER VERT 18POS 2.54MM
Available Quantity: 851
Unit Price: 1.39
CONN HEADER VERT 15POS 2.54MM
Available Quantity: 794
Unit Price: 1.16
CONN HEADER VERT 22POS 2.54MM
Available Quantity: 653
Unit Price: 1.62
CONN HEADER VERT 36POS 2.54MM
Available Quantity: 479
Unit Price: 2.03
CONN HEADER VERT 25POS 2.54MM
Available Quantity: 474
Unit Price: 1.85
CONN HEADER VERT 32POS 2.54MM
Available Quantity: 222
Unit Price: 2.92
CONN HEADER VERT 24POS 2.54MM
Available Quantity: 5
Unit Price: 1.74
CONN HEADER VERT 10POS 2.54MM
Available Quantity: 0
Unit Price: 1.25
CONN HEADER VERT 4POS 2.54MM
Available Quantity: 0
Unit Price: 0.26
CONN HEADER VERT 5POS 2.54MM
Available Quantity: 0
Unit Price: 0.35
CONN HEADER VERT 7POS 2.54MM
Available Quantity: 0
Unit Price: 0.52
CONN HEADER VERT 12POS 2.54MM
Available Quantity: 0
Unit Price: 0.76
CONN HEADER VERT 16POS 2.54MM
Available Quantity: 0
Unit Price: 1.28
CONN HEADER VERT 20POS 2.54MM
Available Quantity: 0
Unit Price: 1.62