Metal Braid Datasheet by Techflex

View All Related Products | Download PDF Datasheet
TINNEIJ [UPPER I Expands For Easy Installation I Cut And Abrasion Resistant Tinned Coppe Colors Available Grounding A Silver (sv Provides Sh of 90% Min Our skill with b to many mater for a variety of copper braid i on harnesses to ASTMiB 33 The material STECHFLEX Braided Sleevmg Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
METAL & SHIELDING
Technical Data Sheet
Tinned Copper Sleeve For Shielding,
Grounding And Decoration.
Provides Shield Coverage
of 90% Minimum!
Our skill with braided sleeving extends
to many materials including metal braid
for a variety of applications. Our tinned
copper braid is perfect for shielding
on harnesses and cables. Wire conforms
to ASTM-B 33.
The material is also great for hose covering
on hot rods and motorcycles.
(This product was previous known as Metal Braid.)
EMI, RFI, ESD Protection
Grounding Straps
Engine Dress-Up
Complies With
CID A-A-59569
Extreme Blowout
Protection
Expands For Easy
Installation
Cut And Abrasion
Resistant
Material
MBN
Grade
Scissors
Cut Cleanly
Colors Available:
Silver (SV)
Tinned Copper
Nominal
Size
Part
#
Wall
Thickness
Wire
Thickness
Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
1/16” MBN0.06SV 0.013” 0.005” 250’ 100’ Silver 0.40
7/64” MBN0.11SV 0.013" 0.005" 250' 100' Silver 0.80
1/8” MBN0.13SV 0.013” 0.005” 250’ 100’ Silver 1.00
5/32” MBN0.16SV 0.013” 0.005” 250’ 100’ Silver 2.10
11/64” MBN0.17SV 0.013” 0.005” 250’ 100’ Silver 1.35
13/64” MBN0.20SV 0.020" 0.008" 250' 100' Silver 2.50
1/4” MBN0.25SV 0.013” 0.005” 250’ 100’ Silver 2.20
3/8” MBN0.38SV 0.013” 0.005” 250’ 100’ Silver 3.30
1/2” MBN0.50SV 0.013” 0.005” 100’ 50’ Silver 3.50
5/8” MBN0.63SV 0.016” 0.006” 100’ 50’ Silver 3.60
25/32” MBN0.78SV 0.013” 0.005” 100’ 50’ Silver 7.35
7/8” MBN0.88SV 0.025” 0.010” 100’ 50’ Silver 10.30
1” MBN1.00SV 0.025” 0.010” 100’ 50’ Silver 13.15
1 1/8” MBN1.13SV 0.025” 0.010” 100’ 50’ Silver 13.80
1 1/4” MBN1.25SV 0.025” 0.010” 100’ 50’ Silver 16.50
1 3/8” MBN1.38SV 0.025” 0.010” 100’ 50’ Silver 16.90
1 1/2” MBN1.50SV 0.025” 0.010” 100’ 50’ Silver 18.40
2” MBN2.00SV 0.025” 0.010” 100’ 50’ Silver 22.70
2 1/4” MBN2.25SV 0.025” 0.010” 100’ 50’ Silver 23.60
Put-Ups
.005” - .010”
Wire Thickness
© 2020 Techflex® - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex® is strictly forbidden.
Techflex® product names and logos are registered trademarks of Techflex®, unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex® makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s® only obligations are those in standard terms
of sale for these products and Techflex® will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 01-08
ADVANCED ENGINEERING
Technical Data Sheet
www.techflex.com
METAL & SHIELDING
Technical Data Sheet
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents _________________________ 1
Aliphatic Solvents __________________________ 1
Chlorinated Solvents _______________________ 1
Weak Bases _______________________________ 1
Salts _____________________________________ 1
Strong Bases ______________________________ 2
Salt Water 0-S-1926 _________________________ 1
Hydraulic Fluid MIL-H-5606 __________________ 1
Lube Oil MIL-L-7808 ________________________ 1
De-Icing Fluid MIL-A-8243 ___________________ 1
Strong Acids ______________________________ 5
Strong Oxidants ___________________________ 5
Esters/Ketones ____________________________ 1
UV Light _________________________________ 2
Petroleum ________________________________ 2
Fungus ASTM G-21 _________________________ 2
Halogen Free ___________________________ Yes
RoHS __________________________________ Yes
Monofilament Diameter_______________ .005”-.010”
ASTM D-204
Flammability Rating _____________ Non Flammable
Recommended Cutting __________________Shears
Colors _____________________________________1
Wall Thickness _____________________ .013”-.025”
Specific Gravity ASTM D-792 ________________ 8.9
Moisture Absorption _______________________ NA
% ASTM D-570
FLAMMABILITY
Melt Point
ASTM D-2117
Copper 1,981°F (1,083°C)
Tin 450°F (232°C)
Rating ________________________ Non Flammable
Nominal
Size
Part
#
AWG
of Ends Carriers
Wires
Per
Carrier
Current
Capacity
Amps
1/16" MBN0.06SV 36 24 2 11
7/64" MBN0.11SV 36 24 4 19
1/8" MBN0.13SV 36 24 5 25
5/32" MBN0.16SV 36 24 10 40
11/64” MBN0.17SV 36 24 7 32
13/64" MBN0.20SV 32 24 5 46
1/4" MBN0.25SV 36 24 16 53
3/8" MBN0.38SV 36 48 8 53
1/2" MBN0.50SV 36 48 11 62
*5/8" MBN0.63SV 34 48 8 64
25/32" MBN0.78SV 36 48 18 88
7/8" MBN0.88SV 30 48 7 100
1” MBN1.00SV 30 48 8 120
1 1/8” MBN1.13SV 30 48 9 130
*1 1/4” MBN1.25SV 30 48 10 145
1 3/8” MBN1.38SV 30 48 11 150
1 1/2” MBN1.50SV 30 48 12 165
2” MBN2.00SV 30 48 14 180
*2 1/4” MBN2.25SV 30 48 16 190
*Not on Spec - CID A-A-59569 (formerly Mil Spec QQB-575)

Products related to this Datasheet

GROUND BRAID TUBE 0.5"DIA X 100'
Available Quantity: 143
Unit Price: 202.74
GROUND BRAID TUBE 0.38"DIAX100'
Available Quantity: 117
Unit Price: 154.49
GROUND BRAID TUBE 0.06"DIAX100'
Available Quantity: 105
Unit Price: 49.17
GROUND BRAID TUBE 0.63"DIAX100'
Available Quantity: 79
Unit Price: 237.01
GROUND BRAID TUBE 0.16"DIAX100'
Available Quantity: 50
Unit Price: 106.8
GROUND BRAID TUBE 0.5"DIA X 50'
Available Quantity: 48
Unit Price: 115.65
GROUND BRAID TUBE 0.25"DIAX250'
Available Quantity: 39
Unit Price: 297.34
GROUND BRAID TUBE 0.38"DIAX250'
Available Quantity: 25
Unit Price: 306.7
GROUND BRAID TUBE 1"DIA X 100'
Available Quantity: 22
Unit Price: 442.25
GROUND BRAID TUBE 1"DIA X 50'
Available Quantity: 22
Unit Price: 267
GROUND BRAID TUBE 0.63"DIA X 50'
Available Quantity: 21
Unit Price: 132.78
GROUND BRAID TUBE 0.06"DIAX250'
Available Quantity: 19
Unit Price: 80.53
GROUND BRAID TUBE 0.13"DIAX250'
Available Quantity: 19
Unit Price: 121.37
GROUND BRAID TUBE 0.78"DIAX100'
Available Quantity: 19
Unit Price: 269.85
GROUND BRAID TUBE 0.16"DIAX250'
Available Quantity: 12
Unit Price: 231.31
GROUND BRAID TUBE 2.25"DIAX100'
Available Quantity: 12
Unit Price: 869.53
GROUND BRAID TUBE 0.13"DIAX100'
Available Quantity: 11
Unit Price: 74.6
GROUND BRAID TUBE 2.25"DIA X 50'
Available Quantity: 11
Unit Price: 447.26
GROUND BRAID TUBE 0.88"DIAX100'
Available Quantity: 10
Unit Price: 394.78
GROUND BRAID TUBE 1.5"DIA X 50'
Available Quantity: 10
Unit Price: 339.81
GROUND BRAID TUBE 1.13"DIA X 50'
Available Quantity: 9
Unit Price: 273.6
GROUND BRAID TUBE 0.88"DIA X 50'
Available Quantity: 8
Unit Price: 239.87
GROUND BRAID TUBE 0.78"DIA X 50'
Available Quantity: 7
Unit Price: 168.48
GROUND BRAID TUBE 1.38"DIA X 50'
Available Quantity: 3
Unit Price: 323.58
GROUND BRAID TUBE 0.25"DIAX100'
Available Quantity: 0
Unit Price: 150.2
GROUND BRAID TUBE 1.13"DIAX100'
Available Quantity: 0
Unit Price: 522.21
GROUND BRAID TUBE 1.38"DIAX100'
Available Quantity: 0
Unit Price: 622.16
GROUND BRAID TUBE 1.5"DIA X 100'
Available Quantity: 0
Unit Price: 654.64