Flexo Wrap Catalog Page Datasheet by Techflex

View All Related Products | Download PDF Datasheet
.1“ m -‘r FLEXO WRAP (FWN) is on exclusive product engineered and manufactured by Techi‘lex. FWN provides the perfect solution to c: wide variety of unique .1 pplicotion challenges. The color matched hook and loop closure provides or easy on and OH installation, as well as instant and onvenient access for harness break-outs and rework tony specific section along the entire length of the run. ombined with the expandable, open weave design, a e) H
FLEXO WRAP is designed for quick and
easy management of wire, cable, and
hose assemblies. Just separate the hook
and loop fasteners along the edge of
the material....
and slip the entire length of FWN around
or under your harness or component
assembly. The wide expandability range
allows FWN to easily fit around...
odd-shaped connectors and gently con-
strict around the diameter of your wires.
When the FWN is in place, simply seal
the hook and loop along the edges.
Heavy Duty Hook
and Loop Closure for
Frequent Access
Expands to Fit Over
Inline Connectors
and Splices
• Halogen Free
• Temperature Range
-94°F to 257°F
Melt Temp. 482°F
GY
BK
PG
WH
Platinum Gray
Black
Gray
White
Nominal
Size
Part
#
Hook &
Loop Width
Standard Spool Put-Ups Available
Colors
Lbs/
100’
Bulk Spool Shop Spool
1/2”
3/4”
1 1/4”
2”
2 1/2”
FWN0.50
FWN0.75
FWN1.25
FWN2.00
FXN2.50BK
1/4”
5/8”
5/8”
5/8”
5/8”
100’
100’
100’
100’
100’
20’
15’
12’
10’
10’
WH, GY, PG & BK
WH, GY, PG & BK
WH, GY, PG & BK
WH, GY, PG & BK
BK
1.30
1.80
2.30
3.20
3.75
Flexible
Control &
Management With
Easy On, Easy Off
Access
FLEXO WRAP (FWN) is an exclusive product
engineered and manufactured by Techflex. FWN
provides the perfect solution to a wide variety of unique
application challenges.
The color matched hook and loop closure provides
for easy on and off installation, as well as instant and
convenient access for harness break-outs and rework
of any specific section along the entire length of the run.
Combined with the expandable, open weave design,
FWN will conform to a wide variety of bundle diameters
and will wrap around irregular shapes.
All grades of FWN cut cleanly with a hot knife.
Easy and secure
cable organization.
Contact your account representative for additional color availability.
14
1-973-300-9242
www.techflex.com
GENERAL
PURPOSE

Products related to this Datasheet

SELF WRAP 2" X 25' BLACK
Available Quantity: 298
Unit Price: 99.71
SELF WRAP 2" X 100' BLACK
Available Quantity: 133
Unit Price: 299.14
SELF WRAP 1-1/4" X 100' BLACK
Available Quantity: 22
Unit Price: 274.21
SELF WRAP 3/4" X 25' BLACK
Available Quantity: 19
Unit Price: 76.11
SELF WRAP 1-1/4" X 25' BLACK
Available Quantity: 8
Unit Price: 92.58
SELF WRAP 1/2" X 25' BLACK
Available Quantity: 7
Unit Price: 59.21
SELF WRAP 2.5" X 100' BLACK
Available Quantity: 6
Unit Price: 398.85
SELF WRAP 1/2" X 100' BLACK
Available Quantity: 5
Unit Price: 199.42
SELF WRAP 3/4" X 100' WHITE
Available Quantity: 2
Unit Price: 227.92
SELF WRAP 3/4" X 100' BLACK
Available Quantity: 0
Unit Price: 199.42
SELF WRAP 2" X 100' BEIGE
Available Quantity: 0
Unit Price: 299.14
SELF WRAP 2" X 100' WHITE
Available Quantity: 0
Unit Price: 299.14