PTCCL - 265 V Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
www.vishay.com/doc?99912 ® RDHS cowum n\r@wshay.com www.v\shay.cam/doc791000
PTCCL - 265 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 1Document Number: 29087
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
265 V PTC Thermistors for Overload Protection
QUALITY
UL approved PTCs are guaranteed to withstand severe test
programs and have factory audited follow-up programs.
Major UL qualification tests are long-life (6000 cycles)
electrical cycle tests at trip-current, long-life stability
storage tests (3000 h at 250 °C), damp heat and water
immersion tests and over-voltage tests up to 200 % of rated
voltage.
UL approved PTCs are guaranteed to withstand severe test
programs
Long-life cycle tests (over 5000 trip cycles)
Long-life storage tests (3000 h at 250 °C)
Electrical cycle tests at low ambient temperatures
(-40 °C or 0 °C)
Damp-heat and water immersion tests
Overvoltage tests at up to 200 % of rated voltage
FEATURES
Wide range of trip and non-trip currents:
From 11 mA up to 800 mA
Small ratio between trip and non-trip currents
(It/Int = 1.5 at 25 °C)
High maximum inrush current (up to 5.5 A)
Leaded parts withstand mechanical stresses
and vibration
UL file E148885 according to XGPU standard UL1434
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Overload (current, voltage, temperature) protection in:
Industrial electronics
Consumer electronics
Electronic data processing
DESCRIPTION
These directly heated ceramic-based thermistors have a
positive temperature coefficient and are primarily intended
for overload protection. They consist of a ceramic pellet
soldered between two tinned CCS wires and coated with a
UL 94 V-0 high temperature hard silicone lacquer.
MOUNTING
PTC thermistors can be mounted by wave, reflow, or
hand-soldering. Current levels have been determined
according IEC 60738 conditions. Different ways of
mounting or connecting the thermistors can influence their
thermal and electrical behavior. Standard operation is in still
air, any potting or encapsulation of PTC thermistors is not
recommended and will change its operating characteristics.
Typical Soldering
235 °C; duration: 5 s (Lead (Pb)-bearing)
245 °C, duration: 5 s (Lead (Pb)-free)
Resistance to Soldering Heat
260 °C, duration: 10 s max.
MARKING
Only the gray lacquered thermistors with a diameter of
8.5 mm to 20.5 mm are marked with BC, R25 value (example
1R9) on one side and Int, Vmax. on the other side.
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Maximum voltage (RMS or DC) 265 V
Maximum holding current (Int) 0.011 to 0.8 A
Resistance at 25 °C (R25) 2.1 to 3000 Ω
Tolerance on R25 value 20 %
Maximum overload current Iol 0.8 to 5.5 A
Switching temperature 135 to 145 °C
Operating temperature range
at max. voltage 0 to 70 °C
Storage temperature -40 to +175 °C
VISHAY. n\r@vlshay com www.v\shay,com/doc?91000
PTCCL - 265 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 2Document Number: 29087
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) The indicated current levels are guaranteed according IEC 60738 mounting conditions. For different mounting conditions the indicated
current levels can change and should be evaluated in the application.
(2) Iol max. is the maximum overload current that may flow through the PTC when it passes from the low ohmic to the high ohmic state.
UL approval: Iol max. x 0.85
(3) Not UL approved
CURRENT DEVIATION AS A FUNCTION OF THE AMBIENT TEMPERATURE
ELECTRICAL DATA AND ORDERING INFORMATION
Int MAX.
at 25 °C
(mA) (1)
It MIN.
at 25 °C
(mA) (1)
R25
± 20 %
(Ω)
Iol MAX.
at 25 °C
(mA) (2)
Ires MAX. at
Vmax. and
25 °C (mA) (1)
DISSIP.
FACTOR
(mW/K) (1)
Ø D
MAX.
(mm)
ORDERING PART NUMBERS
BULK TAPE ON REEL
11 17 3000 80 6.5 7.3 5 PTCCL05H110HBE PTCCL05H110HTE
15 23 1900 110 6.5 7.3 5 PTCCL05H150HBE PTCCL05H150HTE
19 29 1200 140 6.5 7.3 5 PTCCL05H190HBE PTCCL05H190HTE
28 42 500 200 6.8 7.3 5 PTCCL05H280HBE PTCCL05H280HTE
39 59 260 300 6.8 7.3 5 PTCCL05H390HBE PTCCL05H390HTE
63 95 120 450 7 7.3 5 PTCCL05H630HBE PTCCL05H630HTE
76 115 85 550 7 7.3 5 PTCCL05H760HBE PTCCL05H760HTE
95 143 56 600 7 7.3 5 PTCCL05H950HBE PTCCL05H950HTE
110 165 48 650 7.5 8.3 7 PTCCL07H111HBE PTCCL07H111HTE
140 210 29 800 8 8.3 7 PTCCL07H141HBE PTCCL07H141HTE
170 255 22 900 9 9 8.5 PTCCL09H171HBE PTCCL09H171HTE
190 285 18 1000 9.5 9 8.5 PTCCL09H191HBE PTCCL09H191HTE
210 315 17 1300 10 10.5 10.5 PTCCL11H211HBE PTCCL11H211HTE
250 375 12 1500 11 10.5 10.5 PTCCL11H251HBE PTCCL11H251HTE
280 420 11 1800 12 11.7 12.5 PTCCL13H281HBE PTCCL13H281HTE
320 480 8.4 2200 13 11.7 12.5 PTCCL13H321HBE PTCCL13H321HTE
400 600 6.6 3000 15 15.5 16.5 PTCCL17H401HBE -
490 735 4.4 3500 16 15.5 16.5 PTCCL17H491HBE -
590 855 4 4500 19.5 19.8 20.5 PTCCL21H591HBE -
700 1050 2.8 5500 21 19.8 20.5 PTCCL21H701HBE -
800 1200 2.1 5500 22.5 19.8 20.5 PTCCL21H801HBE (3) -
250
200
50
150
100
0
%
-50 -25 0 25 50 75 100
Tamb (°C)
Int
Iol max.
It
VISHAY. CURRENT I". ,m_ DERATING AS A FUNCTION OF VOL n\r@vusnay com www.v\shay,com/doc?91000
PTCCL - 265 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 3Document Number: 29087
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
VOLTAGE DERATING AS A FUNCTION OF AMBIENT TEMPERATURE
MAXIMUM OVERLOAD CURRENT Iol max. DERATING AS A FUNCTION OF VOLTAGE
Iol max. as stated in the electrical data and ordering information tables, is the maximum overload current that may flow through
the PTC when passing from the low ohmic to high ohmic state at rated voltage.
When other voltages are present after tripping, the Iol max. value can be derived from the above Imax. as a function of voltage
graph. Voltages below Vrated will allow higher overload currents to pass the PTC.
TYPICAL TRIP-TIME AS A FUNCTION OF TRIP CURRENT RATIO
Trip-Time or Switching Time (ts)
To check the trip-time for a specific PTC, refer to the Electrical Data and Ordering Information tables for the value Int. Divide the
overload or trip current by this Int and you realize the factor It/Int. This rule is valid for any ambient temperature between 0 °C
and 70 °C. Adapt the correct non-trip current with the appropriate curve in the Current Deviation as a Function of the Ambient
Temperature graph. The relationship between the It/Int factor and the switching time is a function of the PTC diameter; see the
above graphs.
Example
What will be the trip-time at Iol = 0.8 A and Tamb = 50 °C of a thermistor type PTCCL09H171HBE; 22 Ω; Ø Dmax. = 8.5 mm:
Int from the table: 170 mA at 25 °C
Int: 170 x 0.87 = 148 mA (at 50 °C)
Overload current = 0.8 A; factor It/Int: 0.8/0.148 = 5.40. In the Typical trip-time as a function of trip current ratio graph, at the
8.5 mm line and It/Int = 5.40, the typical trip-time is 3.0 s.
120
100
40
80
60
0
-25-50 0 25 50 75 200
Tamb (°C)
20
100 125 150 175
Vmax. (%)
100 120 150
200
100
150
80
Iol max.
(%)
7050400Vrated (%)
Curve 1: Ø Dmax. = 20.5 mm
Curve 2: Ø Dmax. = 16.5 mm
Curve 3: Ø Dmax. = 12.5 mm
Curve 4: Ø Dmax. = 10.5 mm
Curve 5: Ø Dmax. = 8.5 mm
Curve 6: Ø Dmax. = 7.0 mm
Curve 7: Ø Dmax. = 5.0 mm
Measured in accordance with
“IEC 60 738”.
102
10
1
10-1
ts
12 4 6 8 10 12 14 16
It/Int
103
(7)
(5)
(6)
(3)
(4)
(1)
(2)
VISHAY. n\r@vusnay com www.v\shay,com/doc?91000
PTCCL - 265 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 4Document Number: 29087
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PTC THERMISTORS IN BULK
Fig. 1
PTC THERMISTORS ON TAPE AND REEL
Fig. 2
COMPONENTS PACKING INFORMATION
SAP ORDERING PART NUMBER SPQ PACKING OUTLINE
PTCCL05H....BE 500 Bulk
PTCCL05H....TE 1500 Tape and reel
PTCCL07H....BE PTCCL09H....BE 250 Bulk
PTCCL07H....TE PTCCL09H....TE 1500 Tape and reel
PTCCL11H....BE PTCCL13H....BE 200 Bulk
PTCCL11H....TE 1500 Tape and reel
PTCCL13H....TE 750 Tape and reel
PTCCL17H....BE 100 Bulk
PTCCL21H....BE 50 Bulk
H2
H3
L1
d
F
DT
DIMENSIONS OF BULK TYPE PTCs (in mm)
DSee table
d 0.6 ± 0.05
T 5.5 max.
H2 4.0 ± 1.0
H3 D + 5 max.
L1 20 min.
F5.0
D
L
d
P0 P1 F D0
W0
W2
W1 W
P P
P
H0 H1
T1t
H3
T
H2
h h
TAPE AND REEL ACCORDING TO
IEC 60286-2 (in mm)
SYMBOL PARAMETER DIMENSIONS TOLERANCE
D Body diameter See table max.
d Lead diameter 0.6 ± 0.05
P
Pitch of components
Diameter < 12 mm
Diameter 12 mm
12.7
25.4
± 1.0
± 2.0
P0Feedhole pitch 12.7 ± 0.3
F
Leadcenter to
leadcenter distance
(between component
and tape)
5.0 + 0.5 /
- 0.2
H0 Lead wire clinch
height 16.0 ± 0.5
H2 Component bottom
to seating plane 4.0 ± 1.0
H3 Component top to
seating plane D + 5 max.
H4
Seating plane
difference (left-right
lead)
0.2
T Total thinkness 5.5 max.
VISHAY. :2 :2 n\r@vlshay com www.v\shay,com/doc?91000
PTCCL - 265 V Series
www.vishay.com Vishay BCcomponents
Revision: 21-Sep-15 5Document Number: 29087
For technical questions, contact: nlr@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
TYPICAL RESISTANCE / TEMPERATURE
CHARACTERISTIC
104
106
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
107
0 250
103
105
108
102
PTCCL05H110HBE
PTCCL05H150HBE
PTCCL05H190HBE
PTCCL05H280HBE
103
105
108
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
106
0 250
104
107
102
10
PTCCL05H950HBE
PTCCL05H630HBE
PTCCL05H390HBE
PTCCL05H760HBE
10
4
10
7
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
10
5
0 250
10
3
10
6
10
1
10
2
PTCCL09H191HBE
PTCCL07H111HBE
PTCCL09H171HBE
PTCCL07H141HBE
10
4
10
6
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
10
5
025
0
10
3
10
1
10
2
PTCCL13H321HBE
PTCCL11H251HBE
PTCCL11H211HBE
PTCCL13H281HBE
10
4
10
6
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
10
5
0 250
10
3
10
1
10
2
PTCCL17H491HBE
PTCCL17H401HBE
10
4
10
6
25 50 75 100 125 150 175 200 225
Temperature [°C]
Resistance [Ω]
10
5
025
0
10
3
10
1
10
2
PTCCL21H701HBE
PTCCL21H591HBE
PTCCL21H801HBE
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

PTC RESET FUSE 265V 95MA RADIAL
Available Quantity: 20,896
Unit Price: 1.8
PTC RESET FUSE 265V 11MA RADIAL
Available Quantity: 3,848
Unit Price: 1.8
PTC RESET FUSE 265V 76MA RADIAL
Available Quantity: 3,242
Unit Price: 1.8
PTC RESET FUSE 265V 63MA RADIAL
Available Quantity: 3,045
Unit Price: 1.8
PTC RESET FUSE 265V 28MA RADIAL
Available Quantity: 2,915
Unit Price: 1.8
PTC RESET FUSE 265V 19MA RADIAL
Available Quantity: 2,000
Unit Price: 1.8
PTC RESET FUSE 265V 170MA RADIAL
Available Quantity: 1,500
Unit Price: 2.21
PTC RESET FUSE 265V 39MA RADIAL
Available Quantity: 1,470
Unit Price: 1.73
PTC RESET FUSE 265V 63MA RADIAL
Available Quantity: 1,470
Unit Price: 1.73
PTC RESET FUSE 265V 15MA RADIAL
Available Quantity: 1,235
Unit Price: 1.8
PTC RESET FUSE 265V 250MA RADIAL
Available Quantity: 930
Unit Price: 2.79
PTC RESET FUSE 265V 140MA RADIAL
Available Quantity: 474
Unit Price: 2.21
PTC RESET FUSE 265V 700MA RADIAL
Available Quantity: 190
Unit Price: 7.76
PTC RESET FUSE 265V 190MA RADIAL
Available Quantity: 70
Unit Price: 2.21
PTC RESET FUSE 265V 280MA RADIAL
Available Quantity: 60
Unit Price: 2.85
PTC RESET FUSE 265V 490MA RADIAL
Available Quantity: 59
Unit Price: 5.27
PTC RESET FUSE 265V 320MA RADIAL
Available Quantity: 0
Unit Price: 0.81726
PTC RESET FUSE 265V 110MA RADIAL
Available Quantity: 0
Unit Price: 2.21
PTC RESET FUSE 265V 39MA RADIAL
Available Quantity: 0
Unit Price: 1.8
PTC RESET FUSE 265V 210MA RADIAL
Available Quantity: 0
Unit Price: 1.11011
PTC RESET FUSE 265V 320MA RADIAL
Available Quantity: 0
Unit Price: 2.85
PTC RESET FUSE 265V 11MA RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 265V 19MA RADIAL
Available Quantity: 1,500
Unit Price: 1.73
PTC RESET FUSE 265V 110MA RADIAL
Available Quantity: 1,500
Unit Price: 1.88
PTC RESET FUSE 265V 15MA RADIAL
Available Quantity: 1,500
Unit Price: 1.73
PTC RESET FUSE 265V 76MA RADIAL
Available Quantity: 1,500
Unit Price: 1.73
PTC RESET FUSE 265V 95MA RADIAL
Available Quantity: 0
Unit Price: 0
PTC RESET FUSE 265V 28MA RADIAL
Available Quantity: 1,500
Unit Price: 1.73
PTC RESET FUSE 265V 280MA RADIAL
Available Quantity: 1,500
Unit Price: 3.03
PTC RESET FUSE 265V 250MA RADIAL
Available Quantity: 6,000
Unit Price: 2.5
PTC RESET FUSE 265V 210MA RADIAL
Available Quantity: 3,000
Unit Price: 3.03
PTC RESET FUSE 265V 140MA RADIAL
Available Quantity: 1,500
Unit Price: 2.43
PTC RESET FUSE 265V 190MA RADIAL
Available Quantity: 1,500
Unit Price: 2.43
PTC RESET FUSE 265V 170MA RADIAL
Available Quantity: 0
Unit Price: 2.43