55A0111 Drawing Datasheet by TE Connectivity Raychem Cable Protection

View All Related Products | Download PDF Datasheet
SPECIFICATION CONTROL DRAWING 55A0111 TITLE WIFIE. HADIATION-CHOSSLINKED. MODIFIED, ETFEINSULATED, we Wm R TIN-COATEDCOFPER. LIGHTWEIGHT “MAR“ ThIs SpEcIfiCaIIun shesI Ierms a parl Of Me IaIssI Issue 01 Raychem SpecIIIcafion 55A CONDUCTOR -TIN»COATED COPPER INSULATON » RADIATION-CROSSLINKED, MODIFIED ETFE TADLEI. CONSTRUCTION DETAILS DIAMETEROF FINISHEDWIRE STRANDED MAXIMUM WIRE CONDUCTOR PART NUMBER 3425 STRANDINe CONWCTOR RESISTANCE DIAMETER MVCQIEE-IA l/ (AWG) Inumbsr X AWGI 1”“) AT 20%: (in-I 1105/1000 fl) MINIMUM MAXIMUM (ohms/1000 m 55A0111730E‘ 30 7 X 35 011 .013 1004 .024 t .002 .66 55A01117207‘ 23 7 X 35 014 .015 686 .027 t .002 .91 55A0111-25" 26 19 X 30 .015 .020 41,3 .032 t .002 14 55A0111-24-' 24 19 X 36 ,023 .025 26.2 037 i 002 20 55A0111-22-' 22 10 x 34 029 .031 152 .043 t .002 20 55A0111.20J 20 19 X 32 037 .039 BEE .050 t .002 43 55A0111-1E-‘ 1B 19 X 30 .045 .049 5.23 .050 t .002 65 55A0111-153' 16 19 X 29 .052 .055 4.81 065 i 002 83 55A0111-14-' 14 10 x 27 055 .069 3,05 .085 t .003 130 55A011142.‘ 12 37 X 25 084 .089 202 .103 i: .003 197 55A0111-10-‘ 10 37 X 25 .106 113 I26 .125 t .005 313 55A011I- 0-“ S 133 X 29 .155 .173 .701 180 i 008 580 PART NUMBER 1/ TABLE II FERFOHMANCE DETAILS BEND TESTING MANDREL DIAMETER (Inch) (3: 3%) IMMERSION. LIFE CVCLE AND ACCELERATED AGING 55A01117307‘ 55A011 17251 55A0111-26-‘ 55A0111-24-‘ 55A01117207' 55 0111-18- 55A0111-16-‘ 55A0111-14-‘ 55 01117127 55A0111-10' 55A0111- 3-“ 250 375 375 500 750 1 00 300 COLD BEND .375 .375 .500 500 .750 1 00 1 00 1 50 2 00 3 00 400 WEIGHT (lb) (1: 3%) IMMERSION. LIFE CYC LE AN D ACCELERATED AGING 125 125 125 .250 .375 500 750 1.00 1,50 1 50 4.00 OOLD BEND .500 ,500 ,500 1 00 1.00 1.00 1.00 1 00 3.00 3.00 3.00 5 00 Users 517qu0 Evaluaii NT: sUI‘IabI‘II‘Iy eI HS puduci (07 were applDaImII TE C00 Mammy eIea reeewee IAe rI‘qIII In make Dhsnau m meIen'eIe er Drnczssinq mm do Am eIIem Dnmplisnce m Specificalmns am sen/m In mange wifhuui name anv eeeawcezme wane.” new/meme In BWEI 1/COLOFIS AND COLOFICODE DESIGNATORSSHALL EE INACCORDANCE WITH MIISTDesI OTHERCODES AND SUFFIXES MAY DEADDEDTOTRE PART NUMDER. AS NECESSARV. To CAPTURE ANVADDITIONAL REQUIREMENTS IMPOSED EVTHE PURCHASE ORDER {TE DIMENSIONSARE IN INCHES. AND UNLESS OTHERWISE DESIGNATEDARE NOMINAL Page 1 “I 2 TRIS SPECIFICATION SREET TAKES PRECEDENCE OVER DOCUMENTS REFERENCED REREIN REFERENCED DOCUMENTS SHALL HE onE ISSUE IN EFFECT oN DATE OF INVITATION FOR BID TE Connecum TE ConnecIIvIIy Wlls a 055.5 501 Oakslds Avenue Egan/00d cw, 2A mmeea Phone momma Fee. 15503515297
-E Revision sco Number TE‘CON ”Emmy SPECIFICATION CONTROL DRAWING Page 2 0' 2 R 55A0111 WIRE RATINGS AND ADDITIONAL REQUIREMENTS TEMPERATURE RATING: 150°C‘ Maximum continuousconductortemperature VOLTAGE RATING: 600 volls (rms) at sea level ACCELERATEDAGING (CROSSLINKING PROOF): 300:3“Clor7hours BLOCKING‘ 200 1 3”C tor 24 hours COLOR: white prelerred CONCENTRICITY: 70%(minimum) FLAMMABILITY: Procedure 1, Sseconds (maximum);3 in (maximum) ;no flaming oi tacial tissue. HUMIDITY RESISTANCE: Insulaiion Resistance. 5000 megohms Ior 1000 ft. (minimum) for AWG 30 - 10 3000 megohmslor 1000 ft. (minimum) for AWG 8 IDENTIFICATION,COLOR STRIPINGAND BAND DURABILITY: 125 cycles (250 strokes) (minimum). 500 9 weight IMMERSION: Diameter increase 5% (maximum); no cracking, no dielectric breakdown INSULATION ELONGATION AND TENSILE STRENGTH: Elongalion. 75%(minimum) Tensile strength, 5000 Ibt/in2 (minimum) INSULATION FLAWS: Spark tesl. 5.7 kV (rms) a13 kHz Impulse DIelectrIcTest. 6.0 kV (peak) INSULATION RESISTANCE: 5000 megohms Ior 1000 ft, (minimum) for AWG 30 - 10 3000 megohmsmr 1000 ft. (minimum) for AWG 8 INSULATION THICKNESS: 0.005 in (minimum) LIFE CYCLE. 200 : 3°C Ior500 hours LOW TEMPERATURE-COLD BEND. -65 i 3"C Ior4 hours SHRINKAGE 200 1 (PO fore hours, 0.125 in. (maximum) In 12 in. SOLDERABILITY: Per MIL-STD-202. Method 208. without steam aging N/Afor AWG 10 and B SMOKE TEST: 200 t 2 ”C No visible smoke SURFACE RESISTANCE: 500 megonms-in. (minimum). botn readings THERMAL SHOCK RESISTANCE: 150 i 3‘70. 0.060 in. (maximum) VOLTAGE WITHSTAND TEST (PostEnvironmental): 2500 volts(rms), 60 Hz WRAP TEST 200 I 3°C Ior 2 hours PART NUMBER The ""' in lhe part numbers on page 1 shall be replaced by a color code designator. 1_/ Example:AWG 22‘ white: 55A011172279 AWG 2‘ white with black stripe: 55A0111»22—90 1_/ See tooter section on page 1

Products related to this Datasheet

HOOK-UP STRND 26AWG WHITE 1=1FT
Available Quantity: 42,234
Unit Price: 1.06
HOOK-UP STRND 22AWG WHITE 1=1FT
Available Quantity: 32,054
Unit Price: 0.92
HOOK-UP STRND 18AWG 600V WHITE
Available Quantity: 5,718
Unit Price: 1.09
HOOK-UP STRND 16AWG WHITE 1=1FT
Available Quantity: 1,976
Unit Price: 1.28
HOOK-UP STRND 14AWG BROWN 1'
Available Quantity: 0
Unit Price: 1.31455
HOOK-UP DUAL STRND 14AWG B/O 1'
Available Quantity: 0
Unit Price: 0
HOOK-UP STRND 10AWG RED 2000'
Available Quantity: 0
Unit Price: 1.70354
HOOK-UP DL WALL STRND 24AWG GRN
Available Quantity: 0
Unit Price: 0.3891
HOOK-UP DL STRND 18AWG BROWN 1'
Available Quantity: 0
Unit Price: 0.75381
HOOK-UP DL WALL STRND 22AWG BRN
Available Quantity: 0
Unit Price: 0.31815
HOOK-UP DL WALL STRND 24AWG BLU
Available Quantity: 0
Unit Price: 0.3891
HOOK-UP DL STRND 24AWG BROWN 1'
Available Quantity: 0
Unit Price: 0.3891
HOOK-UP STRND 22AWG 600V RED
Available Quantity: 0
Unit Price: 0.32002
HOOK-UP STRND 22AWG BLUE 5000'
Available Quantity: 0
Unit Price: 0.32002
HOOK-UP STRND 20AWG WHITE 5000'
Available Quantity: 0
Unit Price: 0.36432
HOOK-UP STRND 20AWG 600V RED
Available Quantity: 0
Unit Price: 0.36432
HOOK-UP STRND 20AWG 600V BLUE
Available Quantity: 0
Unit Price: 0.36432
HOOK-UP STRND 22AWG 600V WHT/BLU
Available Quantity: 0
Unit Price: 0.35561
HOOK-UP STRND 22AWG 600V BLACK
Available Quantity: 0
Unit Price: 0.32002
HOOK-UP STRND 22AWG ORANGE 5000'
Available Quantity: 0
Unit Price: 0.32002
HOOK-UP STRND 22AWG 600V GREEN
Available Quantity: 0
Unit Price: 0.32002
HOOK-UP STRND 14AWG RED 1=1FT
Available Quantity: 0
Unit Price: 0
HOOK-UP STRND 26AWG 600V BLUE
Available Quantity: 0
Unit Price: 0.37658
HOOK-UP STRND 24AWG WHITE 5000'
Available Quantity: 0
Unit Price: 0.31585
HOOK-UP STRND 24AWG RED 5000'
Available Quantity: 0
Unit Price: 0.31585
HOOK-UP STRND 24AWG BLUE 5000'
Available Quantity: 0
Unit Price: 0.27653
HOOK-UP STRND 22AWG 600V WHT/BLK
Available Quantity: 0
Unit Price: 0.35561
HOOK-UP STRND 22AWG 600V W/R
Available Quantity: 0
Unit Price: 0.35561
HOOK-UP STRND 22AWG 600V WHT/ORG
Available Quantity: 0
Unit Price: 0.35561
HOOK-UP STRND 22AWG 600V WHT/GRN
Available Quantity: 0
Unit Price: 0.35561