AOCJY2 Series Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
AOCJYZ Ser es Standard Available Frequencies Level "1" (Logic High) Level "0" (Logic Low) Load Rise & Fall Time Duty Cycle Waveform Peak Power Output Load Short Term Stability Frequency Stability vs. Supply Vol e dd i 5% Frequency Stability vs. Load Variation (i 10% Power Consumption @ turn on Power Consumption Steady State Supply Voltage (Vdd) 10.00, 12.80, 13.00, 26.00, 38.88, 40.00, 100.00 MHz CMOS 0.9‘Vdd 0.1*Vdd 6.0 55 Sinewave |/\ ABRACON CORPORATION Overall Frequency range Alan Variance See Stability lions
AOCJY2 Series
STANDARD SPECIFICATIONS:
FEATURES: APPLICATIONS:
OVEN CONTROLLED CRYSTAL OSCILLATOR
30332
Espe ranza, Ranc ho Sant a Margarit a, California
92688
tel 949-546-8000 |fax 949-546-8001| ww w .abrac on.c om
Visit
www.abracon.com
for Terms & Conditions of Sale
• Cellular Infrastructure
• Radar Systems
• Test & Measurement Equipment
• GPS Tracking with precision hold-over accuracy
• WiMax / WLAN
21.0 x 21.0 x 11.0 mm
Leaded- RoHS Compliant Reflow-able Package
• SC-Cut, High “Q” resonator based design
• Either Sinewave or CMOS RF output
• Available with ±30 ppb over -40°C to +75°C operating temperature range
• Tighter Stabilities to ±5.0 ppb over 0°C to +50°C also available
Exceptional long-term Aging of ±500 ppb max. over 10-Year Product Life
• Excellent close-in phase noise (-140 dBc/Hz Max. @100Hz offset; 10MHz carrier)
21.0 x 21.0 x 11.0 mm
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Notes
Parameters Minimum Typical Maximum Units Notes
RF Output
zHM 00.001 00.01 ycneuqerF Overall Frequency
range
Standard Available Frequencies 10.00, 12.80, 13.00, 26.00, 38.88, 40.00, 100.00 MHz
Waveform
CMOS
Level "1" (Logic High) 0.9*Vdd Volts
Level "0" (Logic Low) 0.1*Vdd Volts
fp 51 daoL
Rise & Fall Time 6.0 ns
% 55 54 elcyC ytuD
Waveform Sinewave
Peak Power 2.00 dBm
Output Load 50
Short Term Stability 2x10-10 /second Alan Variance
Operable Temperature Range -40 75 º C See Stability
Options
Frequency Stability Options
0º C to +50ºC (Note #1) ±5.00 ppb Default Spec.
-20º C to +70ºC ±10.00 ppb Option “E”
-40º C to +75ºC ±30.00 ppb Option “F”
Frequency Stability vs. Supply
Voltage (Vdd ± 5%) ±5.00 ppb
Frequency Stability vs. Load
Variation (± 10%) ±5.00 ppb
Warm-Up @ 25 ºC ±100.00 ppb In < 3-minutes
Power Consumption @ turn on 3.00 Watts
Power Consumption Steady State 1.00 Watts
Supply Voltage (Vdd) 3.13 3.30 3.46 Volts See Options
Note #1: ±5.00 ppb stability is only available for F0 <40MHz. For frequencies above 40MHz, the best
C°07+ ot C°02- revo bpp 00.01± si ytilibats ycneuqerf elbaliava
Revised: 08.12.14
ESD Sensitive
Pb
RoHS / RoHS II Compliant
Aging Daily i1 .0 ppb First Year tIOO ppb lO-Years i500 ppb Spurious Response -35 (130 Phase Noise (10MHz Carrier) @ 5V @ 1 Hz offset -90 dBc @ 10 Hz offset -12() dBc @ 100 Hz offset -l40 dBc @ 1,000 Hz offset - 145 (1130 @ 10,000 Hz offset -15() (1130 Control Voltage Range (Vc) 0.0 Vdd Volts Frequency Pull Range t0.70 ppm Frequency Pull Slope Positive Control Voltage Por impedance Center Control Voltage Reference Voltage (Vdd=3.3V) 2.70 2.80 2.90 Volts Output @ Pin#5 Reference Voltage (Vdd=5.0V) 4.40 4.50 4.60 Volts Output @ Pin#5 Storage Temperature -40 +100 ° C Frequency in MHz Such as; 10.000 MHz 26.000 MHz 100.000 MHz Temperature Options E : 720°C to +70°C F: 740°C to +75°C ABRACON CORPORATION Blank : CMOS SW : Sinewave
OPTIONS AND PART IDENTIFICATION (Left blank if standard)
21.0 x 21.0 x 11.0 mm
STANDARD SPECIFICATIONS - continued.
AOCJY2 Series
OVEN CONTROLLED CRYSTAL OSCILLATOR
30332
Espe ranza, Ranc ho Sant a Margarit a, California
92688
tel 949-546-8000 |fax 949-546-8001 | ww w .abrac on.c om
Visit
www.abracon.com
for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Parameters Minimum Typical Maximum Units Notes
gnigA
bpp 0.1± yliaD
First Year ±100 ppb
bpp 005± sraeY-01
Spectral Content
Spurious Response -35 dBc
Phase Noise (10MHz Carrier) @ 5V
@ 1 Hz offset -90 dBc
@ 10 Hz offset -120 dBc
@ 100 Hz offset -140 dBc
@ 1,000 Hz offset -145 dBc
@ 10,000 Hz offset -150 dBc
Electrical Frequency Adjustment
Control Voltage Range (Vc) 0.0 Vdd Volts
Frequency Pull Range ±0.70 ppm
Frequency Pull Slope Positive
Control Voltage Port Impedance 10 k
Control
Voltage Port
Impedance
Center Control Voltage (Vdd/2) -0.5 Vdd/2 (Vdd/2) +0.5 Volts Center Control
Voltage
Reference Voltage (Vdd=3.3V) 2.70 2.80 2.90 Volts Output @ Pin#5
Reference Voltage (Vdd=5.0V) 4.40 4.50 4.60 Volts Output @ Pin#5
Storage Temperature -40 +100 º C
AOCJY2 - - MHz - -
Supply Voltage Option
Blank : 3.30V
A : 5.00V
RF Output Options
Blank : CMOS
SW : Sinewave
Frequency in MHz
Such as; 10.000 MHz
26.000 MHz
100.000 MHz
Temperature Options
E : -20°C to +70°C
F : -40°C to +75°C
Revised: 08.12.14
ESD Sensitive
Pb
RoHS / RoHS II Compliant
1524 7‘62 —/ Boflom Vlew FUNCTION: PowerSupply Oulpul GND Conlrol Voltage - 45 I 1 Max. Md! mbu z Reference Voltage/NC Unitmm >— 9.» on Hagar PM i... (lielrumanulal .10. 20.6 LL t [PABLO 132.4 30.6 30.6 30.6 +FF* Yr n Ix MnK mum 47 I: mm: ‘25 L n. mu ABRACON CORPORATION l'imc m
21.0 x 21.0 x 11.0 mm
PACKAGING:
T
S
max to T
L
(Ra mp -u p Ra te ) C/s e cond ma x.
P re he a t
Te mpera ture Min. (T
S
Min.)
Te m pe ra ture Typica l (T
S
Typ.)
Te mpera ture Max. (T
S
Ma x.)
Tim e (t
S
)
150°C
175°C
200°C
60 ~ 180 s e con ds
Ra m p-u p ra te (T
L
to T
p
) 3°C/se cond ma x.
Tim e Ma inta ine d Above :
--Te m pe ra ture (T
L
)/Time (T
L
) 217°C/60 ~ 150 s econds
P e ak Te mpe ra ture (T
p
) 250°C m ax. for 10 s e conds
Ta rget Pea k Te mpe rature (T
p
Ta rge t) 25 0°C +0/-5°C
Tim e within 5°C of a c tu a l pe a k (t
p
) 20 ~ 40 s e co nds
Ra m p-d own R ate 6°C/se cond ma x.
Tune 25°C to Pe a k Temperature (t) 8 minutes ma x.
(20) units per tray
OUTLINE DIMENSIONS
REFLOW PROFILE:
AOCJY2 Series
OVEN CONTROLLED CRYSTAL OSCILLATOR
30332
Espe ranza, Ranc ho Sant a Margarit a, California
92688
tel 949-546-8000 |fax 949-546-8001 | ww w .abrac on.c om
Revised: 08.12.14
Visit
www.abracon.com
for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
ESD Sensitive
Pb
RoHS / RoHS II Compliant

Products related to this Datasheet

XTAL OSC VCOCXO 10.0000MHZ SNWV
Available Quantity: 185
Unit Price: 186.69
XTAL OSC VCOCXO 100.0000MHZ CMOS
Available Quantity: 112
Unit Price: 186.69
XTAL OSC VCOCXO 10.0000MHZ CMOS
Available Quantity: 40
Unit Price: 180.17
XTAL OSC VCOCXO 100.0000MHZ CMOS
Available Quantity: 10
Unit Price: 193.79
XTAL OSC VCOCXO 100.0000MHZ SNWV
Available Quantity: 6
Unit Price: 186.69
XTAL OSC VCOCXO 10.0000MHZ CMOS
Available Quantity: 2
Unit Price: 186.69
XTAL OSC VCOCXO 10.0000MHZ SNWV
Available Quantity: 1
Unit Price: 193.79
XTAL OSC VCOCXO 10.0000MHZ CMOS
Available Quantity: 0
Unit Price: 193.796
XTAL OSC VCOCXO 100.0000MHZ SNWV
Available Quantity: 0
Unit Price: 193.79
XTAL OSC VCOCXO 100.0000MHZ CMOS
Available Quantity: 0
Unit Price: 186.688
XTAL OSC VCOCXO 10.0000MHZ CMOS
Available Quantity: 0
Unit Price: 180.172
XTAL OSC VCOCXO 100.0000MHZ CMOS
Available Quantity: 0
Unit Price: 297.778
XTAL OSC VCOCXO 12.8000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 12.8000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 12.8000MHZ SNWV
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 12.8000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 12.8000MHZ SNWV
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 12.8000MHZ SNWV
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 13.0000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 13.0000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 13.0000MHZ SNWV
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 13.0000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 13.0000MHZ SNWV
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 13.0000MHZ SNWV
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 26.0000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 26.0000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 26.0000MHZ SNWV
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 26.0000MHZ CMOS
Available Quantity: 0
Unit Price: 0
XTAL OSC VCOCXO 26.0000MHZ SNWV
Available Quantity: 0
Unit Price: 297.778
XTAL OSC VCOCXO 26.0000MHZ SNWV
Available Quantity: 0
Unit Price: 0