AWPxx-8x40-T Drawing Datasheet by Assmann WSW Components

23mm 3 w , , . E y :33? w, nLansvm mrmiczuémngho ::2_~§§~a: umfiuofimlcgéé w Dmnénhm an uxm‘mmfioa Manamagmafi:mamm 4 m EH0 : w 0022, 31.5 6 (_‘, , W 2% Xx‘mms‘a 0% 2mm: 95. z, a r E , i. i > S N Esau: <2.qo .="" :52="" evan="" ,="" l="" w="" o="" $35.28="" .="" n95="" 3%="" a,="" w="" a="" is:="" mammsznm.="" 38:3="" 33="" v="" z="" ®="" m="" ngmongzfif="" 7,="" a="" 953.5:="" eavemsa="" gen="" .a="" $8.0="" w="" n="" £926="" #2="" 7="" w="" ®="" mn‘mn="" $5.2:="" ,="" ma="" 2.="" fl="" rmfiob="" h323="" an="" 3397an="" 3%="" no="" 3="" mmngo:="">‘> 0 xixzunm $353: :4 mu 5, 3 . mama 2 can 255 ofiaamwzu ”OT—w OOH—aflrm—an aOrmm>zOm gas: 8 388 9% X.X Hobo €223 Nmbmbaa . >mm§>zz (55‘2". x xx wohm >36 b N gas; 8 8 86 0mm: 5m§>zz é mm A > 8 e was; 8 G88 cam; 36:: 0 O .3 DO 3 am 3 n w xmgmnm min. a innanmruz Umfi Zm3m