BH36AAW Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
Date SYM REVISION RECORD AUTH DR. UPDATED TO ROHS 2 07/19/1 A COMPLIANT T a 8.5. 03/18/16 B ADDED UL RAT‘NG T a as. 1100 [4'33] 06/27/17 (3 DlM 49.5OWA54953 TB BS $ 31.0 [1.22] ¢ 7_1 [025] DlM tGEOWASWOO ' ' ' i DlM 1500WA51524 BM 5 0 WAS 3 18 ADDED DIM 31 0‘ 71 T iii 49 50 5.0 21.0 ' e : 35.30 [1.39] [0196:0041 “1 i“ [1.95] TAIWAN I m ’ 3 K‘s/rm 150.0 :5.0 25.00 [$0.20] <— 48.1="" [1.89]="" —=""> [5.90 10.20] 03.17 [60.12] 1— 16.90 [0.66] 6.60 [0.26] J L. Tolerance ' ~ SPECIFICATIONS: (mm .. mm) : MPD Memory Protectlon Dev1ces, Inc I 200 Broad Hollow Road, Farmingdnle, New York 11735 decimal Scale Drawn Ey BS. Plastic material - High impact ABS, Type PA-707, UL94-HB Springs - nickel plated spring steel i5 ('020) @13de E)’ T34 Rivets - Brass, nickel plated Fractional Title H n Wire: 26AWG, UL1007, CSA, TR—64, 300v,ao°c :t .B (.030) SIX AA CELL HOLDER WITH WIRE LEADS Contact Resistance: Under sum!) for +/- contacts per EIA-540J000 _ ROHS 2 COMPLIANT Angular Date Drawmg Number :l: 3“ 06/27/17 BHSGAAW

Products related to this Datasheet

BATT HOLDER AA 6 CELL 6" LEADS
Available Quantity: 321
Unit Price: 5.75