BH28AASF Drawing Datasheet by MPD (Memory Protection Devices)

View All Related Products | Download PDF Datasheet
w 1.5V UM-3 OR SIZE "AA" 0R EQUIV 1r (-9 I W TAIWAN (-9 £3 i i 3100 [1.22] 107.50 [4.23] 87.80 MATERIAL: HOUSING: POLYPROPYLENE FLAMMABILITY RATING -UL94 HB, UL FILE NO. E216959 TEMPERATURE RANGE: -’iO"C to +IOO°C SPRINGS: SPRING STEEL, NiCKEL PLATED RIVETS: BRASS, NICKEL PLATED 9V SNAPS: BRASS, NICKEL PLATED CONTACT RESISTANCE: UNDER 50m!) FOR 4, CONTACTS PER EIA-540J000 ROHS 2 COMPLIANT 6.47 [0.2551~| Date SVM REVISIEIN RECDRD AUTH DR. CK. UPDATED T0 ROHS 2 4/19/13 A con/mm 7.5. 5.5. 6/14/13 B UPDATED W“ 7.3. 5.3. DIM 107 SOWAS I07 50 7/14/16 c M 2750 WWW, T.B. 5.3. UPDATED MATERIAL 6/16/17 D spgcmmow 7.3. BS DIM 107 50 WAS I07 50 DIM 27.80 WAS 27.50 13.70 [0501* ‘— 4‘: 6.30 [0.25] ”Lemme Memor Protection Devices Inc (Inches) : MPD y I I 200 Brunei Hollow Rand. Furningoiale, New York 11735 Decimal Scale Drown By 3.3. 1.5 (.020) Approved By T.B. Fractional Title EIGHT ‘AA' BATTERY HEILDER WITH SNAP FASTENERS t .8 (.030) Angular Date Drawing Number i 3- 6/16/17 BHESAASF

Products related to this Datasheet

BATT HOLDER AA 8 CELL SNAP
Available Quantity: 2,121
Unit Price: 3.02