UMA Series Datasheet by Nichicon

View All Related Products | Download PDF Datasheet
II;I:}I;I:OII nnnnnnnnnn eeeeee 1 kHz
P.214
CAT.8100J
Taping specifications are given in page 20.
Recommended land size, soldering by reflow are given
in page 16, 17.
Please refer to page 3 for the minimum order quantity.
ALUMINUM ELECTROLYTIC CAPACITORS
UBC
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
µARated Ripple
(mArms)
(150℃/100kHz)
Part Number
at 20℃ after
1 minute
10
(1A)
220 8×10 0.26 66 110 UC1A221MNS1S
330 10×10 0.26 99 150 UC1A331MNS1S
680 12.5×13.5 0.22 204 800 UC1A681MNS1MS
1000 12.5×13.5 0.22 300 900 UC1A102MNS1MS
2200 18×21.5 0.24 660 1350 UC1A222MNS1MS
3300 18×21.5 0.26 990 1400 UC1A332MNS1MS
16
(1C)
100 8×10 0.20 48 110 UC1C101MNS1S
220 10×10 0.20 105.6 150 UC1C221MNS1S
470 12.5×13.5 0.18 225.6 750 UC1C471MNS1MS
680 12.5×13.5 0.18 326.4 800 UC1C681MNS1MS
1000 16×16.5 0.18 480 850 UC1C102MNS1MS
2200 18×21.5 0.20 1056 1350 UC1C222MNS1MS
25
(1)
100 8×10 0.16 75 110 UC1101MNS1S
220 10×10 0.16 165 150 UC1221MNS1S
330 12.5×13.5 0.16 247.5 650 UC1331MNS1MS
470 12.5×13.5 0.16 352.5 700 UC1471MNS1MS
680 16×16.5 0.16 510 800 UC1681MNS1MS
1000 16×21.5 0.16 750 1000 UC1102MNS1MS
35
(1V)
47 8×10 0.14 49.35 80 UC1V470MNS1S
100 10×10 0.14 105 120 UC1V101MNS1S
220 12.5×13.5 0.14 231 550 UC1V221MNS1MS
330 12.5×13.5 0.14 346.5 650 UC1V331MNS1MS
470 16×16.5 0.14 493.5 750 UC1V471MNS1MS
680 16×21.5 0.14 714 950 UC1V681MNS1MS
1000 18×21.5 0.14 1050 1150 UC1V102MNS1MS
50
(1H)
33 8×10 0.14 49.5 70 UC1H330MNS1S
47 10×10 0.14 70.5 100 UC1H470MNS1S
100 12.5×13.5 0.12 150 420 UC1H101MNS1MS
220 16×16.5 0.12 330 550 UC1H221MNS1MS
330 16×21.5 0.12 495 650 UC1H331MNS1MS
470 16×21.5 0.12 705 850 UC1H471MNS1MS
680 18×21.5 0.12 1020 1100 UC1H681MNS1MS
Dimensions
ALUMINUM ELECTROLYTIC CAPACITORS
P.215
CAT.8100J
UMA 5mmL, Standard, For General Purposes
Standard series with 5mm height.
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863).
Specifications
Category Temperature Range
Rated Voltage Range
Rated Capacitance Range
Rated Capacitance Tolerance
Leakage Current
Tangent of loss angle (tan δ)
Stability at Low Temperature
Endurance
Shelf Life
Marking
Performance CharacteristicsItem
40 to +85°C
4 to 50V
1 to 470µF
± 20% at 120Hz, 20°C
After 2 minutes' application of rated voltage at 20°C, leakage current is not more than 0.01CV or 3(A), whichever is greater.
Printed with white color letter on black sleeve.
Figures in ( ) are for
UMR.
Measurement frequency : 120Hz
After storing the capacitors under no load at 85°C for 1000 hours and then performing voltage treatment based on JIS C 5101-4
clause 4.1 at 20°C, they shall meet the specified values for the endurance characteristics listed above.
Rated voltage (V)
tan δ
(MAX.)
4
0.35
6.3
0.24 (0.30)
10
0.20 (0.24)
16
0.16 (0.20)
25
0.14 (0.18)
35
0.12 (0.16)
50
0.10 (0.13)
UMA
Long Life
UMV
UMF
Z
25°C / Z+20°C
Z
40°C / Z+20°C
Rated voltage (V)
Impedance ratio
(MAX.)
4
7
15
6.3
4
8
10
3
6
16
2
4
25
2
4
35
2
3
50
2
3
Measurement frequency : 120Hz at 20°C
Wide
Temperature
The specifications listed at right shall be met
when the capacitors are restored to 20°C after
the rated voltage is applied for 2000 hours at
85°C.
Capacitance change
Leakage current
tan δ
Within ±20% of the initial capacitance value (UMR & φ3 product : Within ±25%)
200% or less than the initial specified value
Less than or equal to the initial specified value
Low
Impedance
UMT
U
1
M
2
A
3
1
4
E
5
1
6
0
7
0
8
M
9
D
10
D
11 12
Configuration
2
Size code
Capacitance tolerance
(±20%)
Rated capacitance (10µF)
Rated voltage (25V)
Series name
Type
2 In case at φ 3 units, put 2 as size code.
φ D
3
Pb-free leadwire
Pb-free PET sleeve
CD
4 to 8 DD
φ D
3
Code
2
4 to 8
( φ 3 : P±0.3 )
φ D
P
φ d
3
1.0
0.4
4
1.5
0.45
5
2.0
0.45
6.3
2.5
0.45
8
2.5
0.45 1 Configuration
1
(mm)
L+1MAX. 15 MIN 4 MIN
Sleeve (P. E.T.) φ d
φ D+0.5 MAX.
P±0.5
Radial Lead Type Type numbering system (Example : 25V 10µF)
Frequency coefficient of rated ripple current
Coefficient
Frequency 50 Hz 120 Hz 300 Hz 1 kHz 10 kHz or more
0.70 1.00 1.17 1.36 1.50
Please refer to page 18 about the end seal configuration.
Bi-polarized
UMP
Dimension table in next page.
WEB用
n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
P.216
CAT.8100J
UMA
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
µARated Ripple
(mArms)
(85℃/120Hz)
Part Number
at 20℃ after
2 minutes
4
(0)
22 3×5 0.35 3 19 UMA0220MCD2
33 4×5 0.35 3 28 UMA0330MDD
47 4×5 0.35 3 33 UMA0470MDD
100 5×5 0.35 4 56 UMA0101MDD
220 6.3×5 0.35 8.8 96 UMA0221MDD
330 8×5 0.35 13.2 145 UMA0331MDD
470 8×5 0.35 18.8 185 UMA0471MDD
6.3
(0)
10 3×5 0.24 3 15 UMA0100MCD2
22 4×5 0.24 3 28 UMA0220MDD
22 3×5 0.30 3 21 UMR0220MCD2
33 5×5 0.24 3 37 UMA0330MDD
47 5×5 0.24 3 45 UMA0470MDD
100 6.3×5 0.24 6.3 70 UMA0101MDD
100 5×5 0.30 6.3 68 UMR0101MDD
220 8×5 0.24 13.86 110 UMA0221MDD
220 6.3×5 0.30 13.86 90 UMR0221MDD
330 8×5 0.24 20.79 170 UMA0331MDD
10
(1A)
22 5×5 0.20 3 33 UMA1A220MDD
33 5×5 0.20 3.3 41 UMA1A330MDD
47 6.3×5 0.20 4.7 52 UMA1A470MDD
47 5×5 0.24 4.7 43 UMR1A470MDD
100 8×5 0.20 10 80 UMA1A101MDD
100 6.3×5 0.24 10 76 UMR1A101MDD
220 8×5 0.20 22 135 UMA1A221MDD
16
(1C)
4.7 3×5 0.16 3 10 UMA1C4R7MCD2
10 4×5 0.16 3 23 UMA1C100MDD
10 3×5 0.20 3 18 UMR1C100MCD2
22 5×5 0.16 3.52 37 UMA1C220MDD
33 6.3×5 0.16 5.28 49 UMA1C330MDD
33 5×5 0.20 5.28 43 UMR1C330MDD
47 6.3×5 0.16 7.52 58 UMA1C470MDD
100 8×5 0.16 16 92 UMA1C101MDD
100 6.3×5 0.20 16 86 UMR1C101MDD
25
(1)
3.3 3×5 0.14 3 10 UMA13R3MCD2
4.7 4×5 0.14 3 16 UMA14R7MDD
4.7 3×5 0.18 3 12 UMR14R7MCD2
10 5×5 0.14 3 27 UMA1100MDD
22 6.3×5 0.14 5.5 42 UMA1220MDD
33 6.3×5 0.14 8.25 52 UMA1330MDD
47 8×5 0.14 11.75 70 UMA1470MDD
47 6.3×5 0.18 11.75 62 UMR1470MDD
100 8×5 0.14 25 110 UMA1101MDD
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
Dimensions
WEB用
ALUMINUM ELECTROLYTIC CAPACITORS
P.217
CAT.8100J
UMA
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
µARated Ripple
(mArms)
(85℃/120Hz)
Part Number
at 20℃ after
2 minutes
35
(1V)
2.2 3×5 0.12 3 8.4 UMA1V2R2MCD2
3.3 4×5 0.12 3 15 UMA1V3R3MDD
3.3 3×5 0.16 3 10 UMR1V3R3MCD2
4.7 4×5 0.12 3 18 UMA1V4R7MDD
10 5×5 0.12 3.5 29 UMA1V100MDD
22 6.3×5 0.12 7.7 46 UMA1V220MDD
33 8×5 0.12 11.55 62 UMA1V330MDD
33 6.3×5 0.16 11.55 52 UMR1V330MDD
47 8×5 0.12 16.45 80 UMA1V470MDD
50
(1H)
1 4×5 0.10 3 8.4 UMA1H010MDD
1 3×5 0.13 3 8.0 UMR1H010MCD2
2.2 4×5 0.10 3 13 UMA1H2R2MDD
2.2 3×5 0.13 3 10 UMR1H2R2MCD2
3.3 4×5 0.10 3 17 UMA1H3R3MDD
4.7 5×5 0.10 3 20 UMA1H4R7MDD
10 6.3×5 0.10 5 33 UMA1H100MDD
22 8×5 0.10 11 52 UMA1H220MDD
22 6.3×5 0.13 11 48 UMR1H220MDD
33 8×5 0.10 16.5 71 UMA1H330MDD
Please refer to page 18, 19 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
WEB用
n;clficon
ALUMINUM ELECTROLYTIC CAPACITORS
P.216
CAT.8100J
UMA
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
µARated Ripple
(mArms)
(85℃/120Hz)
Part Number
at 20℃ after
2 minutes
4
(0)
22 3×5 0.35 3 19 UMA0220MCD2
33 4×5 0.35 3 28 UMA0330MDD
47 4×5 0.35 3 33 UMA0470MDD
100 5×5 0.35 4 56 UMA0101MDD
220 6.3×5 0.35 8.8 96 UMA0221MDD
330 8×5 0.35 13.2 145 UMA0331MDD
470 8×5 0.35 18.8 185 UMA0471MDD
6.3
(0)
10 3×5 0.24 3 15 UMA0100MCD2
22 4×5 0.24 3 28 UMA0220MDD
22 3×5 0.30 3 21 UMR0220MCD2
33 5×5 0.24 3 37 UMA0330MDD
47 5×5 0.24 3 45 UMA0470MDD
100 6.3×5 0.24 6.3 70 UMA0101MDD
100 5×5 0.30 6.3 68 UMR0101MDD
220 8×5 0.24 13.86 110 UMA0221MDD
220 6.3×5 0.30 13.86 90 UMR0221MDD
330 8×5 0.24 20.79 170 UMA0331MDD
10
(1A)
22 5×5 0.20 3 33 UMA1A220MDD
33 5×5 0.20 3.3 41 UMA1A330MDD
47 6.3×5 0.20 4.7 52 UMA1A470MDD
47 5×5 0.24 4.7 43 UMR1A470MDD
100 8×5 0.20 10 80 UMA1A101MDD
100 6.3×5 0.24 10 76 UMR1A101MDD
220 8×5 0.20 22 135 UMA1A221MDD
16
(1C)
4.7 3×5 0.16 3 10 UMA1C4R7MCD2
10 4×5 0.16 3 23 UMA1C100MDD
10 3×5 0.20 3 18 UMR1C100MCD2
22 5×5 0.16 3.52 37 UMA1C220MDD
33 6.3×5 0.16 5.28 49 UMA1C330MDD
33 5×5 0.20 5.28 43 UMR1C330MDD
47 6.3×5 0.16 7.52 58 UMA1C470MDD
100 8×5 0.16 16 92 UMA1C101MDD
100 6.3×5 0.20 16 86 UMR1C101MDD
25
(1)
3.3 3×5 0.14 3 10 UMA13R3MCD2
4.7 4×5 0.14 3 16 UMA14R7MDD
4.7 3×5 0.18 3 12 UMR14R7MCD2
10 5×5 0.14 3 27 UMA1100MDD
22 6.3×5 0.14 5.5 42 UMA1220MDD
33 6.3×5 0.14 8.25 52 UMA1330MDD
47 8×5 0.14 11.75 70 UMA1470MDD
47 6.3×5 0.18 11.75 62 UMR1470MDD
100 8×5 0.14 25 110 UMA1101MDD
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
Dimensions
WEB用
ALUMINUM ELECTROLYTIC CAPACITORS
P.217
CAT.8100J
UMA
Rated Voltage
(V)
(code)
Rated
Capacitance
(µF)
Case Size
φD×L(mm) tan δ
Leakage Current
µARated Ripple
(mArms)
(85℃/120Hz)
Part Number
at 20℃ after
2 minutes
35
(1V)
2.2 3×5 0.12 3 8.4 UMA1V2R2MCD2
3.3 4×5 0.12 3 15 UMA1V3R3MDD
3.3 3×5 0.16 3 10 UMR1V3R3MCD2
4.7 4×5 0.12 3 18 UMA1V4R7MDD
10 5×5 0.12 3.5 29 UMA1V100MDD
22 6.3×5 0.12 7.7 46 UMA1V220MDD
33 8×5 0.12 11.55 62 UMA1V330MDD
33 6.3×5 0.16 11.55 52 UMR1V330MDD
47 8×5 0.12 16.45 80 UMA1V470MDD
50
(1H)
1 4×5 0.10 3 8.4 UMA1H010MDD
1 3×5 0.13 3 8.0 UMR1H010MCD2
2.2 4×5 0.10 3 13 UMA1H2R2MDD
2.2 3×5 0.13 3 10 UMR1H2R2MCD2
3.3 4×5 0.10 3 17 UMA1H3R3MDD
4.7 5×5 0.10 3 20 UMA1H4R7MDD
10 6.3×5 0.10 5 33 UMA1H100MDD
22 8×5 0.10 11 52 UMA1H220MDD
22 6.3×5 0.13 11 48 UMR1H220MDD
33 8×5 0.10 16.5 71 UMA1H330MDD
Please refer to page 18, 19 about the formed or taped product spec.
Please refer to page 4 for the minimum order quantity.
Dimensions
For cut leads, formed leads or taped parts, please add the appropriate code after the size code (12th digit ).
If there is no size code in the part number, please add size code “1” and then add the appropriate code.
WEB用

Products related to this Datasheet

CAP ALUM 1UF 20% 50V RADIAL
Available Quantity: 2,924
Unit Price: 0.35
CAP ALUM 22UF 20% 6.3V RADIAL
Available Quantity: 1,860
Unit Price: 0.35
CAP ALUM 470UF 20% 4V RADIAL
Available Quantity: 964
Unit Price: 0.65
CAP ALUM 1UF 20% 50V RADIAL
Available Quantity: 2,407
Unit Price: 0.35
CAP ALUM 2.2UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0.32
CAP ALUM 470UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 3.3UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0.47
CAP ALUM 2.2UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity: 4,000
Unit Price: 0.48
CAP ALUM 0.1UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.22UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.33UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0.54
CAP ALUM 220UF 20% 10V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0.54
CAP ALUM 22UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0.35
CAP ALUM 10UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 3.3UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.1UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 3.3UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.22UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.33UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0.33
CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 2.2UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 3.3UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0.35
CAP ALUM 100UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 470UF 20% 4V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 100UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 220UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 330UF 20% 6.3V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 1UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.1UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.1UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 2.2UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 3.3UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 4.7UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.22UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.22UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.33UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.33UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 0.47UF 20% 50V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 10UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 33UF 20% 35V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 47UF 20% 16V RADIAL
Available Quantity: 0
Unit Price: 0
CAP ALUM 22UF 20% 25V RADIAL
Available Quantity: 0
Unit Price: 0