HWS300-1500 Series Datasheet by TDK-Lambda Americas Inc

View All Related Products | Download PDF Datasheet
TDK-Lambda IIIIII ‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘ I \ Ye 6 Le Bl F e K c
281-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
HWS300-1500 Series
Features
Limited Lifetime Warranty
UL508 approved
SEMI F47 Compliant (high line AC)
Universal Input (85 - 265VAC)
High Effi ciency
Class 1 Div 2 option (/RY suffi x)
Wide Range AC Input
300-1500W Single Output Industrial Power Supplies
Specifi cations
(1) 100/200VAC
(2) HWS start up -20°C. (-40°C see options table)
(3) HWS1000/1500 with 85VAC input: See installation manual
(4) 2kVAC HWS1000/1500 Input to ground
HWS1000: -10 to +71°C. HWS1000-5, HWS1500-3, -5 derate linearly above 40°C
(5) UL60601-1, EN60601-1, see options.
UL508; HWS300/600 5V, 12V, 24V & 48V models
(6) Not on HWS1500/ME, /HD or /RY versions
(*) Class 1 Div 2 option (/RY suffi x)
(**) Safety certifi ed for AC input only
(***) 24V output model, 2C ambient, full load, 230VAC input
Key Market Segments & Applications
Model HWS300 HWS600 HWS1000 HWS1500
Input Voltage range (47-63Hz) - 85 - 265VAC or 120 - 330VDC (6)**
Input Current (Typ) (1) A 5V: 3.8/1.9; 5V: 7.5/3.6; 3.3V: 9.6/5.0; 3.3V: 15.0/8.0;
12-48V: 4.2/2.1 12-48V: 8.1/3.9 5-60V: 13.5/7.0 5-60V: 19.5/10.0
Inrush Current (1) A 20 / 40
Power Factor - Meets EN61000-3-2
Temperature Coeffi cient - <0.02%/°C
Overcurrent Protection - >105% (>101% of peak current for peak current capable models)
Overvoltage Protection V See table on page 2 (Recycle AC or remote on/off to reset)
Hold Up Time (Typ) ms 20
Leakage Curr. (at 240VAC, 60Hz) mA <0.75mA <1.2mA <1.5mA
Remote Sense - Yes
Indicator - Green LED = ON
Remote on/off - Yes (Isolated from output)
Parallel operation - Single wire connection (up to 5 units)
DC Good - Yes
Remote Adjust (PV) - External voltage adjusts output, see options table
Operating Temperature - -10°C to +70°C, derate linearly to 50% load from 50C to 70C (2, 3)
Storage Temperature °C -30 to +85°C
Humidity (non condensing) - Operating: 10 - 90%RH, Non operating 10 - 95%RH
Cooling - Internal fan
Withstand Voltage (4) - Input to Ground 2.5kVAC, Input to Output 3kVAC, Output to Ground 500VAC for 1 min.
Isolation Resistance - >100M at 25°C & 70%RH, Output to Ground 500VDC
Vibration (non operating) - 10 - 55Hz (1 minute sweep), 19.6m/s2 constant X, Y, Z 1 hour
Shock - < 196.1 m/s2
Safety Agency Certifi cations (5) - UL60950-1, CSA60950-1, EN60950-1, EN50178, UL508, CE Mark
Line Dips - SEMI-F47 (200VAC input)
Conducted & Radiated EMI - EN55011 / EN55022, FCC VCCI (HWS300, 600 & 1000: Class B, HWS1500: Class A)
Immunity - IEC61000-4-2, -3, -4, -6 (Level 3), -5, -8 (Level 4), -11
Weight (Typ) g 1,000 1,600 3,200 3.3-7.5V: 4000; 12V+: 3800
Size (WxHxD) in 2.4 x 3.23 x 6.5 3.94 x 3.23 x 6.5” 5 x 3.25 x 9.45” 5 x 3.25 x 11”
MTBF - Telcordia SR-332 issue 3*** hours 2,145,809 1,998,996 1,087,031 1,152,309
Warranty yrs Limited lifetime warranty (See TDK-Lambda’s terms and conditions)
TDK-Lambda
291-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision C9: Mar 2019
HWS300-1500 Series
For Additional Information, please visit
us.tdk-lambda.com/lp/products/hws-series.htm
Suffi x Description
Blank HWS300-1500 the cover is fi tted as standard
/A Not Applicable
HWS300-1500 the cover is tted as standard
/PV HWS300, 600 (Standard on HWS1000 & 1500):
1-6V program voltage input to adjust output 20-120% of nominal
(20-110% for 48V) (12V-48V models only)
/HD See HWS50-1500/HD Datasheet for details.-40 to +71(74)°C
operation, conformally coated PCBs
/ME See HWS30-1500/ME Datasheet for details. UL60601-1,
EN60950-1 medical certifi cation
/RY ISA 12.12.01 (UL1604) - Class 1 Div 2 with dry contact relay DC
Good signal (300W, 600W and 1500W 24V output models only,
no UL508 certifi cation, no remote on/off function.)
Options
HWS 15W to 150W single output
LZSA 500W to 1500W Single output
SWS 50W to 1000W, low cost
DPP, DLP & DSP 10W to 480W DIN Rail Mount
Other Industrial Products
Adjust Max Peak Max. Load Line Ripple Over- Eff .
Voltage Range Curr. Curr. Pwr. Reg Reg Noise voltage typ
Model V V(3) A A(2) W mV mV mV V % (1)
HWS300-3 3.3V 2.64 - 3.96 60 - 198 30 20 120 4.13 - 4.95 74/77
HWS600-3 3.3V 2.64 - 3.96 120 - 396 30 20 120 4.13 - 4.95 75/78
HWS1000-3 3.3V 2.64 - 3.96 200 - 660 40 20 120 4.13 - 4.62 71/73
HWS1500-3 3.3V 2.64 - 3.96 300 - 990 60 36 150 4.12 - 4.62 72/75
HWS300-5 5V 4 - 6 60 - 300 30 20 120 6.25 -7.25 79/82
HWS600-5 5V 4 - 6 120 - 600 30 20 120 6.25 -7.25 80/83
HWS1000-5 5V 4 - 6 200 - 1000 40 20 120 6.25 - 7.0 76/78
HWS1500-5 5V 4 - 6 300 - 1500 60 36 150 6.25 - 7.0 77/81
HWS1000-6 6V 4.8 - 7.2 167 - 1002 60 36 150 7.5 - 8.4 79/81
HWS1500-6 6V 4.8 - 7.2 250 300 1500 60 36 150 7.5 - 8.4 79/82
HWS1000-7 7.5V 6 - 9V 134 160 1005 60 36 150 9.38 - 10.5 80/82
HWS1500-7 7.5V 6 - 9V 200 240 1500 60 40 150 9.37 - 10.5 81/83
HWS300-12 12V 9.6 - 14.4 27 - 324 96 48 120 15 - 17.4 80/83
HWS600-12 12V 9.6 - 14.4 53 - 648 96 48 120 15 - 17.4 80/83
HWS1000-12 12V 9.6 - 14.4 88 100 1056 100 48 150 15 - 17.4 83/85
HWS1500-12 12V 9.6 - 14.4 125 - 1500 72 48 150 15 - 17.4 82/85
HWS300-15 15V 12 - 18 22 - 330 120 60 150 18.8 - 21.8 82/85
HWS600-15 15V 12 - 18 43 - 645 120 60 150 18.8 - 21.8 82/85
HWS1000-15 15V 12 - 18 70 80 1050 120 60 150 18.8 - 21.8 83/85
HWS1500-15 15V 12 - 18 100 - 1500 90 60 150 18.7 - 21.8 83/87
HWS300-24 24V 19.2 - 28.8 14 16.5 336 192 96 150 30 - 34.8 82/85
HWS600-24 24V 19.2 - 28.8 27 31 648 192 96 150 30 - 34.8 82/85
HWS1000-24 24V 19.2 - 28.8 44 50 1056 150 96 150 30 - 34.8 85/87
HWS1500-24 24V 19.2 - 28.8 65/70 (1) 105 1560 144 96 200 30 - 34.8 84/88
HWS1000-36 36V 28.8 - 43.2 29.3 33.3 1055 150 144 200 45 - 49.7 85/88
HWS1500-36 36V 28.8 - 43.2 42/46.5 (1) 70 1512 150 144 200 45 - 49.7 84/88
HWS300-48 48V 38.4 - 52.8 7 - 336 384 192 200 55.2 - 64.8 82/85
HWS600-48 48V 38.4 - 52.8 13 - 624 384 192 200 55.2 - 64.8 82/85
HWS1000-48 48V 38.4 - 52.8 22 25 1056 300 192 200 55.2 - 64.8 86/88
HWS1500-48 48V 38.4 - 52.8 32 - 1536 288 192 200 55.2 - 64.8 86/90
HWS1000-60 60V 48 - 66 17.6 20 1056 360 240 400 69 - 75 85/88
HWS1500-60 60V 48 - 66 25.6/28 (1) 42 1536 360 240 400 69 - 75 86/90
Notes
(1) 100/200VAC
(2) 200-265VAC Input, 10s maximum on time with 35% duty cycle
(3) Use program input (PV) to adjust from 20-120% of nominal (20-110% for 48V & 60V models)
Output Ratings

Products related to this Datasheet

AC/DC CONVERTER 5V 600W
Available Quantity: 35
Unit Price: 874.22
AC/DC CONVERTER 24V 1500W
Available Quantity: 22
Unit Price: 2035.62
AC/DC CONVERTER 12V 300W
Available Quantity: 10
Unit Price: 574.94
AC/DC CONVERTER 60V 1500W
Available Quantity: 2
Unit Price: 2035.62
AC/DC CONVERTER 24V 1000W
Available Quantity: 1
Unit Price: 1822.49
AC/DC CONVERTER 12V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 15V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 36V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 48V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 15V 300W
Available Quantity: 0
Unit Price: 574.94
AC/DC CONVERTER 24V 300W
Available Quantity: 0
Unit Price: 574.94
AC/DC CONVERTER 3.3V 300W
Available Quantity: 0
Unit Price: 574.94
AC/DC CONVERTER 48V 300W
Available Quantity: 0
Unit Price: 574.94
AC/DC CONVERTER 5V 300W
Available Quantity: 0
Unit Price: 574.94
AC/DC CONVERTER 12V 600W
Available Quantity: 0
Unit Price: 874.22
AC/DC CONVERTER 15V 600W
Available Quantity: 0
Unit Price: 874.22
AC/DC CONVERTER 24V 600W
Available Quantity: 0
Unit Price: 874.22
AC/DC CONVERTER 3.3V 600W
Available Quantity: 0
Unit Price: 874.22
AC/DC CONVERTER 48V 600W
Available Quantity: 0
Unit Price: 874.22
AC/DC CONVERTER 48V 300W
Available Quantity: 0
Unit Price: 645.82
AC/DC CONVERTER 12V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 15V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 3V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 36V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 48V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 5V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 6V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 60V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 7V 1000W
Available Quantity: 0
Unit Price: 1822.49
AC/DC CONVERTER 24V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 5V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 6V 1500W
Available Quantity: 0
Unit Price: 2035.62
AC/DC CONVERTER 12V 600W
Available Quantity: 0
Unit Price: 945.11
AC/DC CONVERTER 15V 600W
Available Quantity: 0
Unit Price: 945.11
AC/DC CONVERTER 24V 600W
Available Quantity: 0
Unit Price: 945.11
AC/DC CONVERTER 24V 600W
Available Quantity: 0
Unit Price: 874.22
AC/DC CONVERTER 48V 600W
Available Quantity: 0
Unit Price: 945.11