PSA110 Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
“@OCE
WWW.PHIHONG.COM
110W Universal Industrial Series
PSA110 Single Output L-Bracket
Applications
• Network • Low Profile Racks
• Computer Peripherals • Business Machines
Features
• Integral EMI filter • Low Profile Design
• 100% Burn-In • Over Voltage Protection
Mechanical Characteristics
Dimensions: • Length: 172.7mm (6.81in) • Height: 43.6mm (1.7in)
• Width: 93.5mm (3.7in) • Weight:0.72kgm (1.6Ib)
Safety Approvals
• UL 1950 • TUV EN 60950
• CSA 22.2 234 • CE (Low Voltage Directive)
Model DC Output Load Ripple Regulation
Voltage Min. Convection Max.(2) P-P Line Load
+5V
+12V
+15V
+24V
PSA110-105
PSA110-112
PSA110-115
PSA110-124
1A
0A
0A
0A
16A
7A
5A
3.3A
22A
9A
7.3A
4.5A
50mV
120mV
150mV
240mV
+2%
+2%
+2%
+2%
+2%
+2%
+2%
+2%
(1) Measured by using a 12 inch twisted pair terminated with a 10mfd capacitor and 0.1mfd ceramic
capacitor in parallel with primary and secondary ground holes connected together.
(2) Forced air 30CFM required.
Output Specifications
(n m) _ 7 MODEL 3 : = 375 miuouxx | RES—1W « A e 9 cm-Maung Connector Ma‘ex — 0975073051 with 2575 Semes Cvap 2454mm: - ”(0.16) Iermmms. ‘— 60202 .4135 CNZ’Mawg Connecmr. (5 W) m '5) Molex— 09-50—3051 mm 2575 Sane: Crimp “Mann‘s. m (1.72) 152 56 -n 5 0810 10) W) [1 [fine— A, .— R Q V— m sum Mummy m. _ He-azuuc .3?” '3‘“. (2mm w scam vmnmun) :3 3.3 cm 9 E » es ’° " L ‘O\ CNZ. _ P\N|,Zv7.5*V+ P‘N3.¢,5.6-RTN
WWW.PHIHONG.COM
PSA110S/0312
PSA110 Single Characteristics
Dimension Diagram Unit: mm (inch)
POWER SUPPLY
AC Input Voltage
90VAC-264VAC
AC Frequency
47 to 63Hz
AC Input Current
3A maximum (115V)
1.5A Maximum (230V)
Leakage Current
0.75mA
(254VAC, 50Hz)
AC Inrush Current (Cold Start)
25A at 115VAC
50A at 240VAC
Efficiency
70% typical at full load, 120VAC
Hold-up Time
16msec. at full load, 120VAC
Switching Frequency
50KHz, typical
Overvoltage Protection
All models
Overcurrent Protection
Short circuit protected
Auto-Restart
Operation Temperature
0 to +50˚C
Humidity
10 to 90% (Non-Condensing)
Storage Temperature
-25 to +85˚C
MTBF
Calculated
Greater than 100,000 hours,
full load, 25˚C
(MIL-HDBK-217F)
EMI
FCC Class B
EN55022 B
Mating Connectors
AC: Molex 09-50-3051
DC: Molex 09-50-3081

Products related to this Datasheet

AC/DC CONVERTER 5V 110W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 12V 110W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 15V 110W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 110W
Available Quantity: 0
Unit Price: 0