150_CRZ (MAL2150_97,99) Series Datasheet by Vishay Beyschlag/Draloric/BC Components

VISHAY. ‘“ “WEE? ma; ® RoHS cowum www.vishay.com/doc?99912 awummumcapsialvushaygom www.mshay.com/doc791000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 1Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Aluminum Electrolytic Capacitors
SMD (Chip), Very Low Z
Fig. 1
FEATURES
Extended useful life: up to 10 000 h at 105 °C
for MAL215099...E3 parts
Polarized aluminum electrolytic capacitors,
non-solid electrolyte, self healing
SMD-version with base plate, lead (Pb)-free
reflow solderable
Very low impedance, very high ripple current
Charge and discharge proof, no peak current limitation
Parts for advanced high temperature reflow soldering
according to JEDEC® J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
High reliability
•Low ESR
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
SMD technology, for high temperature reflow soldering
Industrial and professional applications
Automotive, general industrial, telecom
Smoothing, filtering, buffering
MARKING
Rated capacitance (in μF)
Rated voltage (in V)
Date code, in accordance with IEC 60062
Black mark or “-” sign indicating the cathode (the anode is
identified by bevelled edges)
Code indicating group number (Z)
PACKAGING
Supplied in blister tape on reel
QUICK REFERENCE DATA
DESCRIPTION VALUE
Nominal case sizes
(L x W x H in mm)
8 x 8 x 10
to 18 x 18 x 21
Rated capacitance range, CR4.7 μF to 10 000 μF
Tolerance on CR± 20 %
Rated voltage range, UR6.3 V to 100 V
Category temperature range
6.3 V to 63 V: -55 °C to +105 °C
80 V to 100 V: -40 °C to +105 °C
Endurance test at 105 °C 2000 h to 8000 h
Useful life at 105 °C 2500 h to 10 000 h
Useful life at 40 °C;
1.8 x lR applied 125 000 h to 500 000 h
Shelf life at 0 V, 105 °C 1000 h
Based on sectional
specification IEC 60384-18 / CECC 32300
Climatic category IEC 60068
6.3 V to 63 V: 55 / 105 / 56
80 V to 100 V: 40 / 105 / 56
High temp.
150 CRZ
140 CRH
125 °C 146 CTI
153 CRV
Lower Z
Lower Z
VISHAY. 2,5x12.5x1 2,5x12.5x1 2.5x125x1 2.5x125x1 2,5x125x1 2.5x125x1 2.5x12,5x1 2.5x12,5x1 2.5x12,5x1 2.5x12,5x1 2.5x125x1 2.5x12,5x1 2.5x12.5x1 2.5x125x1 2,5x125x1 2.5x12.5x1 a‘ummumcagsmvushamom www.v\shay.com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 2Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 2 - Dimensional outline
SELECTION CHART FOR CR, UR, AND RELEVANT NOMINAL CASE SIZES (L x W x H in mm)
C
R
(μF)
U
R
(V)
6.3101625355063
80
100
4.7
 
10 x 10 x 10
10
 
10 x 10 x 10
22
 
10 x 10 x 10
33

8 x 8 x 10
10 x 10 x 10
47

8 x 8 x 10 10 x 10 x 10 10 x 10 x 12

10 x 10 x 10 -
68

8 x 8 x 10 10 x 10 x 10
12.5 x 12.5 x 13
100

8 x 8 x 10 10 x 10 x 10 10 x 10 x 12 10 x 10 x 12 12.5 x 12.5 x 13
10 x 10 x 14 -
150

8 x 8 x 10

12.5 x 12.5 x 1312.5 x 12.5 x 1312.5 x 12.5 x 16
220

8 x 8 x 10 8 x 8 x 10 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 1612.5 x 12.5 x 16 16 x 16 x 16
10 x 10 x 14 -
330
8 x 8 x 10 8 x 8 x 10 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 13 16 x 16 x 16 16 x 16 x 16 16 x 16 x 21
10 x 10 x 14 18 x 18 x 16
470 8 x 8 x 10 8 x 8 x 10 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 13
16 x 16 x 21 16 x 16 x 21 18 x 18 x 21
10 x 10 x 14 18 x 18 x 16 18 x 18 x 16 -
680
10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 1312.5 x 12.5 x 16 16 x 16 x 16 18 x 18 x 21 18 x 18 x 21 -
10 x 10 x 14 -
1000 10 x 10 x 10 10 x 10 x 12 12.5 x 12.5 x 1312.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 21 - - -
10 x 10 x 14 18 x 18 x 16 - - -
1500
12.5 x 12.5 x 1312.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 21 18 x 18 x 21 - - -
18 x 18 x 16 - - - -
2200 12.5 x 12.5 x 1312.5 x 12.5 x 16 16 x 16 x 16 16 x 16 x 21 18 x 18 x 21 - - - -
18 x 18 x 16 - - - - -
3300
16 x 16 x 16 16 x 16 x 21 18 x 18 x 21 - - - - -
18 x 18 x 16 - - - - - -
4700 16 x 16 x 16 16 x 16 x 21 18 x 18 x 21 - - - - - -
18 x 18 x 16 - - - - - - -
6800 16 x 16 x 21 18 x 18 x 21 - - - - - - -
18 x 18 x 16 - - - - - - - -
10 000 18 x 18 x 21 - - - - - - - -
2-pin:
WMAX.
WMAX. WMAX.
SLMAX. LMAX. LMAX.
B
L1MAX.
25V
220 u
A4-H
min. 0.4/max. 1.0 (2 x)
HMAX.
MAX 0.3
D
4-pin:
25V
1000u
A4-H
min. 0.4/max. 1.0 (2 x)
HMAX. HMAX.
D
S
B
Ø 10 mm Ø 12.5 mm
MAX 0.3
D
6-pin:
Ø 16 mm
S
B
35V
1000u
3R-H
MAX. 0.3
min. 0.4/max. 1.0 (2 x)
L1MAX. L1MAX.
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 3Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 1
Table 2
Note
Detailed tape dimensions see section “PACKAGING”.
DIMENSIONS in millimeters AND MASS
NOMINAL
CASE SIZE
L x W x H
CASE
CODE LMAX. WMAX. HMAX. Ø D BMAX. SL1
MAX. MASS
(g)
8x 8x 10 0810 8.5 8.5 10.5 8.0 1.0 2.2 10.2 1.0
10x 10x 10 1010 10.5 10.5 10.5 10.0 1.0 3.5 12.1 1.3
10x 10x 12 1012 10.5 10.5 12.5 10.0 1.0 3.5 12.1 1.5
10x10x14 1014 10.5 10.5 14.3 10.0 1.0 3.5 12.1 1.5
12.5x12.5x13 1213 12.9 12.9 14.0 12.5 1.3 3.6 14.9 2.6
12.5x12.5x16 1216 12.9 12.9 16.5 12.5 1.3 3.6 14.9 2.8
16 x 16 x 16 1616 16.6 16.6 17.5 16.0 1.3 6.5 18.6 5.5
16 x 16 x 21 1621 16.6 16.6 22.0 16.0 1.3 6.5 18.6 6.0
18 x 18 x 16 1816 19.0 19.0 17.5 18.0 1.3 6.5 21.0 8.0
18 x 18 x 21 1821 19.0 19.0 22.0 18.0 1.3 6.5 21.0 8.3
TAPE AND REEL DIMENSIONS in millimeters, PACKAGING QUANTITIES
NOMINAL
CASE SIZE
L x W x H
CASE
CODE
PITCH
P1
TAPE WIDTH
W
TAPE
THICKNESS
T2
REEL DIAMETER
PACKAGING
QUANTITY
PER REEL
8x 8x 10 0810 16 24 11.6 380 500
10x 10x 10 1010 16 24 11.6 380 500
10x 10x 12 1012 16 24 12.8 330 250
10x10x14 1014 16 24 15.4 330 250
12.5x12.5x13 1213 20 24 16.2 380 250
12.5x12.5x16 1216 24 32 18.5 380 200
16 x 16 x 16 1616 28 44 18.9 380 150
16 x 16 x 21 1621 28 44 23.4 380 100
18 x 18 x 16 1816 32 44 18.9 380 125
18 x 18 x 21 1821 32 44 23.4 380 100
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 4Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
MOUNTING
The capacitors are designed for automatic placement on to
printed-circuit boards.
Optimum dimensions of soldering pads depend amongst
others on soldering method, mounting accuracy, print
layout and / or adjacent components. For recommended
soldering pad dimensions, refer to Fig. 3 and Table 3.
SOLDERING
Soldering conditions are defined by the curve, temperature
versus time, where the temperature is that measured on the
component during processing.
For maximum conditions refer to Fig. 4 or Fig. 5.
Any temperature versus time curve which does not exceed
the specified maximum curves may be applied.
As a general principle, temperature and duration shall be the
minimum necessary required to ensure good soldering
connections. However, the specified maximum curves
should never be exceeded.
Fig. 3 - Recommended soldering pad dimensions
Table 3
RECOMMENDED SOLDERING PAD DIMENSIONS in millimeters
CASE CODE a b c d e f
0810 4.4 2.5 3.0 - - -
1010 4.4 2.5 4.0 - - -
1012 4.4 2.5 4.0 - - -
1014 4.4 2.5 4.0 - - -
1213 6.3 2.5 4.0 4.2 5.0 5.6
1216 6.3 2.5 4.0 4.2 5.0 5.6
1616 7.8 9.6 4.7 - - -
1621 7.8 9.6 4.7 - - -
1816 8.8 9.6 4.7 - - -
1821 8.8 9.6 4.7 - - -
aac
b
aac
b
e
d
f
d
Case size Ø D = 12.5 mm Case size Ø D 16 mmCase size Ø D 10 mm
a
a
b
c
VISHAY. a‘ummumca s1@v\sha .com www.msha .com/d05791000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 5Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
STANDARD SOLDERING PROFILE FOR LEAD (Pb)-FREE REFLOW PROCESS
Fig. 4 - Maximum temperature load during reflow soldering
Table 4
Notes
Temperature measuring point on top of the case and on terminals.
Max. 2 runs with pause of min. 30 min in between.
REFLOW SOLDERING CONDITIONS for MAL215097xxxE3
PROFILE FEATURES CASE CODE
0810 TO 1014
CASE CODE
1213 TO 1216
Max. time from 25 °C to Tpeak 240 s 200 s
Max. ramp-up rate to 150 °C 3 K/s 3 K/s
Max. time from 150 °C to 200 °C (t1) 150 s 120 s
Ramp up rate from 200 °C to Tpeak 0.5 K/s to 3 K/s 0.5 K/s to 3 K/s
Max. time from 200 °C to 217 °C (t2) 60 s 60 s
Max. time above TLiquidus (217 °C) (t3) 90 s 60 s
Max. time above 230 °C (t4) 40 s 30 s
Peak temperature Tpeak 250 °C 240 °C
Max. time above Tpeak minus 5 °C 5 s 10 s
Max. ramp-down rate from TLiquidus 3 K/s to 6 K/s 3 K/s to 6 K/s
t1
200
150
217
230
TPeak
time (s)
T (°C)
t2
t3
t4
VISHAY. a‘ummumca s1@v\sha .com www.msha .com/dm2791000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 6Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ADVANCED SOLDERING PROFILE FOR LEAD (Pb)-FREE REFLOW PROCESS
ACCORDING TO JEDEC J-STD-020
Fig. 5 - Maximum temperature load during reflow soldering
Table 5
Notes
Temperature measuring point on top of the case and on terminals.
Max. 2 runs with pause of min. 30 min in between.
REFLOW SOLDERING CONDITIONS for MAL215099xxxE3
PROFILE FEATURES CASE CODE
1010 TO 1012
CASE CODE
1213 TO 1216
CASE CODE
1616 TO 1821
Max. time from 25 °C to TPeak 300 s 300 s 300 s
Max. ramp-up rate to 150 °C 3 K/s 3 K/s 3 K/s
Max. time from 150 °C to 200 °C (t1) 150 s 150 s 150 s
Max. time from 190 °C to 200 °C (t2) 110 s 110 s 110 s
Ramp up rate from 200 °C to TPeak 0.5 K/s to 3 K/s 0.5 K/s to 3 K/s 0.5 K/s to 3 K/s
Max. time above TLiquidus (217 °C) (t3) 90 s 90 s 90 s
Max. time above 230 °C (t4) 70 s 65 s 60 s
Peak temperature TPeak 260 °C 250 °C 245 °C
Max. time above TPeak minus 5 °C 40 s 30 s 30 s
Ramp-down rate from TLiquidus 3 K/s to 6 K/s 3 K/s to 6 K/s 3 K/s to 6 K/s
t1
200
190
150
25
217
230
TPeak
time (s)
T (°C)
t2
t3
t4
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 7Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Unless otherwise specified, all electrical values in Table 6 apply
at Tamb = 20 °C, P = 86 kPa to 106 kPa, RH = 45 % to 75 %
ORDERING EXAMPLE
Electrolytic capacitor 150 CRZ series
470 μF / 35 V; ± 20 %
Nominal case size: 12.5 mm x 12.5 mm x 13 mm; taped on
reel
Ordering code: MAL215099012E3
Table 6
ELECTRICAL DATA
SYMBOL DESCRIPTION
CRRated capacitance at 100Hz, tolerance ± 20 %
IRRated RMS ripple current at 100kHz, 105 °C
IL2 Max. leakage current after 2min at UR
tan Max. dissipation factor at 100Hz
Z Max. impedance at 100kHz
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
(μF)
NOMINAL CASE SIZE
L x W x H
(mm)
IR 105 °C
100 kHz
(mA)
IL
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
Z
100 kHz
-40 °C
()
LIFE
CODE (3)
ORDERING
CODE (1)
MAL2150...
ORDERING
CODE (2)
MAL2150...
6.3
470 8 x 8 x 10 435 30 0.24 0.250 2.00 L1 97311E3 -
1000 10 x 10 x 10 670 63 0.24 0.130 1.10 L2 97301E3 99301E3
2200 12.5 x 12.5 x 13 905 139 0.26 0.077 0.60 L3 97312E3 -
2200 12.5 x 12.5 x 13 905 139 0.26 0.077 0.60 L4 - 99312E3
4700 16 x 16 x 16 1350 296 0.28 0.050 0.40 L6 - 99313E3
6800 16 x 16 x 21 1666 428 0.30 0.035 0.28 L6 - 99314E3
6800 18 x 18 x 16 1400 428 0.32 0.050 0.40 L6 - 99315E3
10 000 18 x 18 x 21 1756 630 0.34 0.035 0.28 L6 - 99316E3
10
330 8 x 8 x 10 435 33 0.20 0.250 2.00 L1 97411E3 -
470 8 x 8 x 10 435 47 0.20 0.250 2.00 L1 97412E3 -
680 10 x 10 x 10 670 68 0.20 0.130 1.10 L2 97401E3 99401E3
1000 10 x 10 x 12 850 100 0.20 0.100 0.80 L2 - 99403E3
1000 10 x 10 x 14 850 100 0.20 0.100 0.80 L2 97402E3 -
1500 12.5 x 12.5 x 13 905 150 0.22 0.077 0.60 L3 97413E3 -
1500 12.5 x 12.5 x 13 905 150 0.22 0.077 0.60 L4 - 99413E3
2200 12.5 x 12.5 x 16 1007 220 0.22 0.060 0.48 L3 97414E3 -
2200 12.5 x 12.5 x 16 1007 220 0.22 0.060 0.48 L5 - 99414E3
3300 16 x 16 x 16 1350 330 0.24 0.050 0.40 L6 - 99415E3
4700 16 x 16 x 21 1666 470 0.26 0.035 0.28 L6 - 99416E3
4700 18 x 18 x 16 1400 470 0.26 0.050 0.40 L6 - 99417E3
6800 18 x 18 x 21 1756 680 0.28 0.035 0.28 L6 - 99418E3
16
220 8 x 8 x 10 435 35 0.16 0.250 2.00 L1 97511E3 -
330 8 x 8 x 10 435 53 0.16 0.250 2.00 L1 97512E3 -
470 10 x 10 x 10 670 75 0.16 0.130 1.10 L2 97501E3 99501E3
680 10 x 10 x 12 850 109 0.16 0.100 0.80 L2 - 99503E3
680 10 x 10 x 14 850 109 0.16 0.100 0.80 L2 97502E3 -
1000 12.5 x 12.5 x 13 905 160 0.18 0.077 0.60 L3 97513E3 -
1000 12.5 x 12.5 x 13 905 160 0.18 0.077 0.60 L4 - 99513E3
1500 12.5 x 12.5 x 16 1007 240 0.18 0.060 0.48 L3 97514E3 -
1500 12.5 x 12.5 x 16 1007 240 0.18 0.060 0.48 L5 - 99514E3
2200 16 x 16 x 16 1350 352 0.20 0.050 0.40 L6 - 99515E3
3300 16 x 16 x 21 1666 528 0.22 0.035 0.28 L6 - 99516E3
3300 18 x 18 x 16 1400 528 0.22 0.050 0.40 L6 - 99517E3
4700 18 x 18 x 21 1756 752 0.26 0.035 0.28 L6 - 99518E3
Notes
(1) Standard reflow soldering profile, see Fig. 4 and Table 4
(2) Advanced reflow soldering profile, according to JEDEC J-STD-020, see Fig. 5 and Table 5
(3) Determines the applicable row in the table “Endurance Test Duration and Useful Life”
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 8Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
25
150 8 x 8 x 10 420 38 0.14 0.280 2.24 L1 97611E3 -
220 8 x 8 x 10 420 55 0.14 0.280 2.24 L1 97612E3 -
330 10 x 10 x 10 640 83 0.14 0.140 1.12 L2 97601E3 99601E3
470 10 x 10 x 12 820 118 0.14 0.110 0.88 L2 - 99603E3
470 10 x 10 x 14 820 118 0.14 0.110 0.88 L2 97602E3 -
680 12.5 x 12.5 x 13 905 170 0.16 0.077 0.60 L3 97613E3 -
680 12.5 x 12.5 x 13 905 170 0.16 0.077 0.60 L4 - 99613E3
1000 12.5 x 12.5 x 16 1007 250 0.16 0.060 0.48 L3 97614E3 -
1000 12.5 x 12.5 x 16 1007 250 0.16 0.060 0.48 L5 - 99614E3
1500 16 x 16 x 16 1350 375 0.16 0.050 0.40 L6 - 99615E3
2200 16 x 16 x 21 1666 550 0.18 0.035 0.28 L6 - 99616E3
2200 18 x 18 x 16 1400 550 0.18 0.050 0.40 L6 - 99617E3
3300 18 x 18 x 21 1756 825 0.20 0.035 0.28 L6 - 99618E3
35
100 8 x 8 x 10 405 35 0.12 0.300 2.40 L1 97011E3 -
220 10 x 10 x 10 630 77 0.12 0.150 1.20 L2 97001E3 99001E3
330 10 x 10 x 12 790 116 0.12 0.120 0.96 L2 - 99003E3
330 10 x 10 x 14 790 116 0.12 0.120 0.96 L2 97002E3 -
470 12.5 x 12.5 x 13 905 165 0.14 0.077 0.60 L3 97012E3 -
470 12.5 x 12.5 x 13 905 165 0.14 0.077 0.60 L4 - 99012E3
680 12.5 x 12.5 x 16 1007 238 0.14 0.060 0.48 L3 97013E3 -
680 12.5 x 12.5 x 16 1007 238 0.14 0.060 0.48 L5 - 99013E3
1000 16 x 16 x 16 1350 350 0.14 0.050 0.40 L6 - 99014E3
1500 16 x 16 x 21 1666 525 0.14 0.035 0.28 L6 - 99015E3
1500 18 x 18 x 16 1400 525 0.14 0.050 0.40 L6 - 99016E3
2200 18 x 18 x 21 1756 770 0.16 0.035 0.28 L6 - 99017E3
50
68 8 x 8 x 10 333 34 0.12 0.480 3.84 L1 97111E3 -
100 10 x 10 x 10 490 50 0.12 0.240 1.92 L2 97101E3 99101E3
220 10 x 10 x 12 620 110 0.12 0.190 1.52 L2 - 99103E3
220 10 x 10 x 14 620 110 0.12 0.190 1.52 L2 97102E3 -
330 12.5 x 12.5 x 13 690 165 0.12 0.130 1.04 L3 97112E3 -
330 12.5 x 12.5 x 13 690 165 0.12 0.130 1.04 L4 - 99112E3
680 16 x 16 x 16 1035 340 0.12 0.085 0.68 L6 - 99114E3
1000 16 x 16 x 21 1100 500 0.12 0.080 0.64 L6 - 99115E3
1000 18 x 18 x 16 1074 500 0.12 0.085 0.68 L6 - 99116E3
1500 18 x 18 x 21 1470 750 0.12 0.080 0.64 L6 - 99117E3
63
33 8 x 8 x 10 270 21 0.10 0.650 5.20 L1 97812E3 -
47 8 x 8 x 10 270 30 0.10 0.650 5.20 L1 97811E3 -
47 10 x 10 x 10 390 30 0.10 0.380 3.00 L2 97801E3 99801E3
68 10 x 10 x 10 390 43 0.10 0.380 3.00 L2 97802E3 99802E3
100 10 x 10 x 12 507 63 0.10 0.290 2.32 L2 - 99804E3
100 10 x 10 x 14 507 63 0.10 0.290 2.32 L2 97803E3 -
150 12.5 x 12.5 x 13 507 97 0.10 0.250 2.00 L3 97821E3 -
150 12.5 x 12.5 x 13 507 97 0.10 0.250 2.00 L4 - 99821E3
220 12.5 x 12.5 x 16 637 141 0.10 0.200 1.60 L3 97815E3 -
220 12.5 x 12.5 x 16 637 141 0.10 0.200 1.60 L5 - 99815E3
330 16 x 16 x 16 910 208 0.10 0.150 1.20 L6 - 99816E3
470 16 x 16 x 21 987 296 0.10 0.120 0.96 L6 - 99817E3
470 18 x 18 x 16 944 296 0.10 0.150 1.20 L6 - 99818E3
680 18 x 18 x 21 1160 428 0.10 0.120 0.96 L6 - 99819E3
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
(μF)
NOMINAL CASE SIZE
L x W x H
(mm)
IR 105 °C
100 kHz
(mA)
IL
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
Z
100 kHz
-40 °C
()
LIFE
CODE (3)
ORDERING
CODE (1)
MAL2150...
ORDERING
CODE (2)
MAL2150...
Notes
(1) Standard reflow soldering profile, see Fig. 4 and Table 4
(2) Advanced reflow soldering profile, according to JEDEC J-STD-020, see Fig. 5 and Table 5
(3) Determines the applicable row in the table “Endurance Test Duration and Useful Life”
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 9Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 7
80
47 10 x 10 x 10 240 38 0.10 0.800 6.40 L2 97701E3 99701E3
100 10 x 10 x 12 300 80 0.10 0.620 4.96 L2 - 99702E3
150 12.5 x 12.5 x 13 670 120 0.10 0.350 2.80 L3 - 99703E3
220 12.5 x 12.5 x 16 750 176 0.10 0.250 2.00 L3 - 99704E3
330 16 x 16 x 16 1000 264 0.10 0.180 1.44 L3 - 99705E3
470 16 x 16 x 21 1400 376 0.10 0.120 0.96 L3 - 99706E3
470 18 x 18 x 16 1050 376 0.10 0.160 1.28 L3 - 99707E3
680 18 x 18 x 21 1450 544 0.10 0.110 0.88 L3 - 99708E3
100
4.7 10 x 10 x 10 210 5 0.10 0.800 6.40 L2 97901E3 -
10 10 x 10 x 10 240 10 0.10 0.800 6.40 L2 97902E3 99902E3
22 10 x 10 x 10 240 22 0.10 0.800 6.40 L2 97903E3 99903E3
33 10 x 10 x 10 250 33 0.10 0.800 6.40 L2 97904E3 99904E3
47 10 x 10 x 12 270 47 0.10 0.620 4.96 L2 - 99905E3
68 12.5 x 12.5 x 13 660 68 0.10 0.350 2.80 L3 - 99906E3
100 12.5 x 12.5 x 13 660 100 0.10 0.350 2.80 L3 - 99907E3
150 12.5 x 12.5 x 16 750 150 0.10 0.250 2.00 L3 - 99908E3
220 16 x 16 x 16 1000 220 0.10 0.180 1.44 L3 - 99909E3
330 16 x 16 x 21 1400 330 0.10 0.120 0.96 L3 - 99911E3
330 18 x 18 x 16 1050 330 0.10 0.160 1.28 L3 - 99912E3
470 18 x 18 x 21 1450 470 0.10 0.110 0.80 L3 - 99913E3
ADDITIONAL ELECTRICAL DATA
PARAMETER CONDITIONS VALUE
Voltage
Surge voltage for short periods IEC60384-18, subclause 4.14 Us 1.1 x UR
Reverse voltage for short periods IEC60384-18, subclause 4.16 Urev1V
Current
Leakage current After 2min at URIL20.01 x CR x UR
Inductance
Equivalent series inductance (ESL)
Ø D = 8 mm Typ. 6nH
Ø D = 10 mm Typ. 8nH
Ø D 12.5 mm Typ. 11 nH
Resistance
Equivalent series resistance (ESR) at 100 Hz Calculated from tan max. and CR (see Table 6) ESR = tan /2fCR
ELECTRICAL DATA AND ORDERING INFORMATION
UR
(V)
CR
(μF)
NOMINAL CASE SIZE
L x W x H
(mm)
IR 105 °C
100 kHz
(mA)
IL
2 min
(μA)
tan
100 Hz
Z
100 kHz
20 °C
()
Z
100 kHz
-40 °C
()
LIFE
CODE (3)
ORDERING
CODE (1)
MAL2150...
ORDERING
CODE (2)
MAL2150...
Notes
(1) Standard reflow soldering profile, see Fig. 4 and Table 4
(2) Advanced reflow soldering profile, according to JEDEC J-STD-020, see Fig. 5 and Table 5
(3) Determines the applicable row in the table “Endurance Test Duration and Useful Life”
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 10 Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CAPACITANCE
Fig. 6 - Typical multiplier of capacitance as a function
of temperature at 100 Hz
Fig. 7 - Typical multiplier of capacitance as a function
of frequency at 20 °C
EQUIVALENT SERIES RESISTANCE (ESR)
Fig. 8 - Typical multiplier of ESR as a function
of temperature at 100 Hz
Fig. 9 - Typical multiplier ESR as a function
of frequency at 20 °C
DISSIPATION FACTOR (tan )
Fig. 10 - Typical multiplier of dissipation factor tan as a
function of temperature at 20 °C at 100 Hz
IMPEDANCE (Z)
Fig. 11 - Typical multiplier of impedance Z as a function of
temperature at 100 kHz
C0 = Capacitance at 20 °C, 100 Hz
-60 -40 -20 020 40 60 80 100
0.8
0.9
1.0
1.1
1.2
3
2
1
1
C/C0
T (°C)
Curve 1: 10 V
Curve 2: 63 V
Curve 3: 100 V
2, 3
101102103104105
0.0
0.2
0.4
0.6
0.8
1.0
1.2
2
1
f (Hz)
C/C0
Curve 1: 10 V
Curve 2: 63 V, 100 V
C0 = Typical capacitance at 20 °C, 100 Hz
ESR
0
= Typical ESR at 20 °C, 100 Hz
-60 -40 -20 0 20 40 60 80 100
0.1
1
10
100
2
ESR/
ESR0
T (°C)
Curve 1: 6.3 V to 63 V
Curve 2: 100 V
1
101102103104105
0.1
1
10
f (Hz)
ESR0 = Typical ESR at 20 °C, 100 Hz
ESR/
ESR0
tan δ0 = Typical tan δ at 20 °C, 100 Hz
-60 -40 -20 0 20 40 60 80 100
0.1
1
10
100
1
2
Curve 1: 6.3 V to 63 V
Curve 2: 100 V
tan/
tan0
T (°C)
Z0 = Typical impedance Z at 20 °C, 100 kHz
-60 -40 -20 020 40 60 80 100
0.1
1
10
100
1
2
Curve 1: 6.3 V to 63 V
Curve 2: 100 V
Z/Z
0
T (°C)
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 11 Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
IMPEDANCE (Z)
Fig. 12 - Typical impedance Z as a function
of frequency at 20 °C
Fig. 13 - Typical impedance Z as a function
of frequency at 20 °C
Fig. 14 - Typical impedance Z as a function
of frequency at 20 °C
RIPPLE CURRENT AND USEFUL LIFE
Table 8
Note
Multiplier of useful life code: CCC206
Curve 1: 220-25-0810
Curve 2: 330-25-1010
Curve 3: 470-25-1014
Curve 4: 680-25-1213
Curve 5: 1000-25-1216
Curve 6: 1500-25-1616
Curve 7: 3300-25-1821
101102103104105
f (Hz)
100
10
1
0.1
0.01
Z
(Ω)
1
2
3
4
5
6
7
101102103104105
0.01
0.1
1
10
100
1000
f (Hz)
Curve 1: 47-63-0810
Curve 2: 68-63-1010
Curve 3: 100-63-1014
Curve 4: 150-63-1213
Curve 5: 220-63-1216
Curve 6: 330-63-1616
Curve 7: 680-63-1821
Z
(Ω)
1
2
3
4
5
6
7
ENDURANCE TEST DURATION AND USEFUL LIFE
LIFE CODE
ENDURANCE
AT 105 °C
(h)
USEFUL LIFE
AT 105 °C
(h)
USEFUL LIFE AT 40 °C
1.8 x IR APPLIED (h)
L1 2000 2500 125 000
L2 2000 3000 150 000
L3 3000 5000 250 000
L4 5000 6000 300 000
L5 6500 7500 375 000
L6 8000 10 000 500 000
VISHAY. meme mumphev a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 12 Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 15 - Multiplier of useful life as a function of ambient temperature and ripple current load
Table 9
MULTIPLIER OF RIPPLE CURRENT (IR) AS A FUNCTION OF FREQUENCY
VR
(V)
FREQUENCY (Hz)
100 300 1000 3000 10 000 30 000 100 000
IR MULTIPLIER
6.3 0.70 0.80 0.85 0.93 0.95 0.97 1.00
10 0.70 0.80 0.85 0.93 0.95 0.97 1.00
16 0.70 0.80 0.85 0.93 0.95 0.97 1.00
25 0.70 0.80 0.85 0.93 0.95 0.97 1.00
35 0.65 0.80 0.85 0.93 0.95 0.97 1.00
50 0.60 0.75 0.85 0.93 0.95 0.97 1.00
63 0.60 0.75 0.85 0.93 0.95 0.97 1.00
80 0.60 0.75 0.85 0.93 0.95 0.97 1.00
100 0.60 0.75 0.85 0.93 0.95 0.97 1.00
3.8
3.7
3.6
3.5
3.4
3.3
3.2
3.0
2.8
2.6
2.4
2.2
2.0
1.8
1.6
1.4
1.2
1.0
0.8
0.5
0.0
3.1
40 50 60 70 80 90 100 110
Lifetime multiplier
(1)
200
100
60
1.0
30
150
20
6.0
4.0
2.0
1.5
12
3.0
Tamb (°C)
IA
IR
CCC206
8.0
IA = actual ripple current at 100 kHz
IR = rated ripple current at 100 kHz, 105 °C
(1) Useful life at 105 °C and IR applied: see Table 8
VISHAY. a‘ummumcagsmwshamom www.v\shay,com/doc?91000
150 CRZ
www.vishay.com Vishay BCcomponents
Revision: 12-Dec-16 13 Document Number: 28395
For technical questions, contact: aluminumcaps1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Table 10
Statements about product lifetime are based on calculations and internal testing. They should only be interpreted as estimations. Also due to external factors, the
lifetime in the field application may deviate from the calculated lifetime. In general, nothing stated herein shall be construed as a guarantee of durability.
TEST PROCEDURES AND REQUIREMENTS
TEST PROCEDURE
(quick reference) REQUIREMENTS
NAME OF TEST REFERENCE
Mounting IEC 60 384-18,
subclause 4.3
Shall be performed prior to tests mentioned below;
reflow soldering;
for maximum temperature load
refer to chapter “Mounting”
C/C: ± 5 %
tan spec. limit
IL2 spec. limit
Endurance IEC 60 384-18 / CECC32 300,
subclause 4.15
Tamb = 105 °C; UR applied;
for test duration see Table 8
UR = 6.3 V; C/C: ± 25 %
UR 10 V; C/C: ± 20 %
tan 2 x spec. limit
IL2 spec. limit
Useful life CECC 30 301,
subclause 1.8.1
Tamb = 105 °C; UR and IR applied;
for test duration see Table 8
C/C: ± 30 %
tan 3 x spec. limit
IL2 spec. limit
no short or open circuit
total failure percentage: 1 %
Shelf life
(storage at high
temperature)
IEC 60 384-18 /
CECC32 300,
subclause 4.17
Tamb = 105 °C; no voltage applied;
1000 h
after test: UR to be applied for 30 min,
24 h to 48 h before measurement
For requirements
see “Endurance test” above
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED