2696 Model Datasheet by TT Electronics/BI

View All Related Products | Download PDF Datasheet
Couming Capacily, Maxinun Tums 10 Shell Diameter 114' Bushing Diamaa 3I8' Deplh — Maxinum from face of panel 0.500" Shall Enensim-Maxinumlmmlaoeolpanel 07781" Shafl Exlension — Mll'mum from m of panel 0‘620' Bushing Extension — Maximun from lace of panel 0.300" Locking Mechanism Positive Adm" Weighl, nom‘nal 16 grams Number of sea screws 1 Numefal Heighl 0.050” Knob Material Eladx Plastic Dial Filish While Numerals on Black Mane Housing F'Il'sh Salin Chrome Operating Tempelamre Range ~55"C lo 71"C hum-15m. m m .. ... . mm E m, m g _l_ E m .5. um“
© TT electronics plc Issue B 04/2019 Page 1
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronicsown data and is
considered accurate at time of going to print.
TT Electronics | BI Technologies
413 Rood RD, Suite 7
Calexico, CA 92231
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Turn Counting Dial
Model 2696
Features:
7/8” diameter
Analog
For 1/4” shaft
Specifications

Products related to this Datasheet

DIAL-7/8" 10-TURN 1/4" SHAFT
Available Quantity: 1,119
Unit Price: 13.61