2600 Model Datasheet by TT Electronics/BI

View All Related Products | Download PDF Datasheet
g‘ MDDIL 2606 2607 26°I Counting Capacity Maximum Turns 20 15 For Shall Diameter 1/4" 1/8" For Bushing Diameler 3/0" 1/4" Devin: Maximum From Face oi Panel 0.900“ 0.02" Shah Extension: Maximum, From Face nl Panel 0.701 0.672" Minimum, From Face ol Panel 0.628“ 0.409” Bushing Exlensian: Maximum me Face nl Panel 0.300” 0.270” Lacking Mechanism Positive Action with Deierrl Positive Action Weinhl Numinal Mil] Ill. Number ol Sei Screws 1 I 2 I 1 Numeral Heigrl 0.050” Knob Malerial Black Plastic Dial Finish Black Numerals an Salin Chrome Housing Finish Satin Chrome Overaiirrn Temperature Range -55°c in «71's Couminu Capacity, Maximum Turns 15 For Shall Diameter 1/4" For Bushing Dimmer 3/8" Deplh: Maximum, From Face ol Panel 0.94' Shah mansion: Maximum, me Face nl Panel (1731" Minimum me Face nl Panel (1570" Bushing Exlensinn: Maximum, me Face nl Panel (1300" Locking Mechanism Positive Action Weinhi Nominal 0.60 01. Number ol Sei Screws 1 I 2 Numeral Neill" 0.050" Knob Maleflal Black Plaslic Dial Finish Black Numerals on Salin Chrome Housing finish Satin chrome Operaring Ternperalure Range 4.35110 971'0
© TT electronics plc Issue B 04/2019 Page 1
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronicsown data and is
considered accurate at time of going to print.
TT Electronics | BI Technologies
413 Rood RD, Suite 7
Calexico, CA 92231
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Turn Counting Dial
Model 2600 Series
Features:
7/8” diameter
Analog
" ”uh—I I—mhlsufllfil .. n—u- mm m l... u an " nuns" n1 I . I m 1% fit mm. . minus fl 5% (""‘M ununmsum *1 l‘11—“) jut—«ms 1:3” 3‘5“”
Turn Counting Dial
Model 2600 Series
© TT electronics plc Issue B 04/2019 Page 2
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronicsown data and is
considered accurate at time of going to print.
TT Electronics | BI Technologies
413 Rood RD, Suite 7
Calexico, CA 92231
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies

Products related to this Datasheet

DIAL 7/8" 20 TURN 1/4"SHAFT
Available Quantity: 68
Unit Price: 19.23
DIAL-7/8" 20-TURN 1/4" SHAFT
Available Quantity: 29
Unit Price: 25.39
DIAL-7/8" 15-TURN 1/4" SHAFT
Available Quantity: 28
Unit Price: 25.39
SCALE DIAL 0.125" SHAFT 15 TURN
Available Quantity: 0
Unit Price: 17.36
SCALE DIAL 0.250" SHAFT 15 TURN
Available Quantity: 0
Unit Price: 16.928