0945180201 Datasheet by Molex

View All Related Products | Download PDF Datasheet
i PER CAVI SINGUL] E DOPP15>55.54,1403 / 1o 9 ‘ 5 ‘ 7 0 5 4 ‘ 3 2 1 20.2 1 m. 3. 1 f.‘ i ‘ E V 3 V. J SEZ.A7A 552.070 1/ L‘ j T (MX’H 10001 CDDICE FINITURA MATERIALE SEZ‘ NAME 0 ISULANTE 011191510111 PZ./BUBINA P/N FLAT/MG HATER/AL WIRE RANGE ms. RANGE A a c 0 E PCS/REEL 94515 ’ D‘UD GREGGIO/ PLNN OTYUNE 9451B 7 0101 STAGNATD/ T/N BRASS 02571,0 2‘2’2-8 4.5 4.5 3.03.0 / 3000 94510 7 0120 0000010/ PUW 000m FDSF. 4) 3.00 r7 9451B 7 0121 WWW Tm magnum 94510 7 0200 memo/ mm mm 04510 7 0201 sucmmx m 5“” 2500 2500 1.05225 1653.0 9451a - 0220 00:0010/ PM 0120100 mgr. [mm FDGHD 2/2) 2500 94518 7 0221 sucmmx Tm WWW” 2500 7 94518 7 0400 01750010/ mm ‘45 ' 340 7 2500 C 0;:ng pm pm 00pm 1.] 5.15.2 4.01.0 2500 f 21 ZJ 94510 7 0401 51400010 Tm [005115 50010 2/21 ., 3.10 e 5 40,05 suTDVuno “1341-15 zr/mammm/ 94518 - 0300 GREGGm/FWN mm“ 4.0 2500 CONFEZJONE: PACK/NS: 94510 7 0301 mama/m W55 2500 N°5 050mg can curm 05 mm m 1n1srmed'10 per box. ”WW Paw/W 59150 01 SVULGIMEMTU FER MINIAFPLICATDRE 51d, Descr.‘ HNF TERM (mu1er1ut7pla11ng7w1re rumge) 0105071011 IJFF REEL 510:0; «L: 50,: n: 0N1: (I ‘2 U, 111Mme MM ONLY 5:1 METRTC ‘7 7 HQJL_ J Mr W n, 111 r HNF FEMALE TERMTNAL FOR 6.3 X 0.5 TABS 157731310 @x MOLEX TNCORPORATED wLN' 0: ~11 0, SEE CHART SD7945187005 1 C: ’ :47) H415 DRAWTNE comm: wmwmnuu THAT IS FREIF'RTETARY m MDLEX ’ NEURPDRATED AND SHOULD NOT BE USED NTTHDUT WRTTTEN F'ERMSSIUN 9 ‘ a ‘ 7 o 5 4 3 ‘ z 1 7] 1.,111e 1 1m 0 2304 6-4 62

Products related to this Datasheet

TERM BLADE FEMALE 14-18AWG TIN
Available Quantity: 25,000
Unit Price: 0.13197
TERM BLADE FEMALE 14-18AWG TIN
Available Quantity: 27,214
Unit Price: 0.32