0357450110 Datasheet by Molex

View All Related Products | Download PDF Datasheet
1o 9 a 7 a 5 A 3 Z l 1 4.5 E w ; v F7 X l 3 . 6 > ‘:[ ‘4, F1 2.15 4"} r a r E "I 7 7 7 ' ' 34E “’1’ “’1 ISOMETRIC vle m E LP 5.4 NOTES. Y" ZH L17 1. MATER‘AL :®BRASS. FRE-TIN PLATED w x“ Z. FTNISH : 0.5~1.8Mu.TirT(Sm pmiing uvemu [25.4. o.3~o.am.chper(cm pmoing 3. PRODUCT SPEUFICATTON : PS-BSTSO-OOT. FS-35180-002 P57351507003. P57355247001 U 1 85 1.. CRTMPING SPECIF‘CA‘TUN : C57357457001 [9, ' 5. RECOMMENDED LENGTH OF WTRE STRTP Ts 4.0~!..5mm n .. 21.5 in: ‘ 13.9 . M 0'5 g T s 3.2 76 H H H D A 5 IN WA: 3 u swAelNe u C 3-40 a: a T (i. o F m a cg L + L N T 2-5 2-23 , ‘ .LDGD (i i (2 / v SEC’ X-X” LN” “6:” .. -;-flH,,,L,.:% N r\ .m- UAW, ”EVER; TnLErver‘a 5mm 5mg 5:“ mm mm THTRD AN"LE gxanL (VECTETED MM ONLY 4:1 METRIE ’MJJELTTCIK M. NH mm a. n ma 7 .s KAN: me .070 MALE TERMTNAL .HELKED Ev TE (AiTYPE) \_/ KIHU‘ 1998 T‘ MATERIAL NU ENG. ND. A‘A‘G a D c a TTLH v > ”"ME’ ‘” ""5 A 357450210 3<74570210 zwsism="" 3.4="" 3.3="" 5.2="" 4.8="" 70="" 2"="" :iyeleel="" 1w="" smiijolex="" ‘ncorporateeehm="" t:="" mt="" 3="" 701103227320="" 2.85="" 2.8="" 4.2="" 4.0="" .7,="" .="" .="" .="" ”="" '="" "="" "="" '="" ssvasgmg="" 3574573410="" :24="" 2.2="" 1.75.3.9“.="" 3.»?="" e:="" i="" drhft="" ere’e="" vpluele="" see="" table="" sd-35745-001="" ’="" 3f="" c’="" l‘="" v.‘th‘~jnje‘.4pee\="" seen="" 2":="" this="" drawtng="" contains="" informatton="" that="" is="" proprietary="" to="" holex="" {4="" .="" k="" ‘="" \="" j="" ‘ncorforated="" and="" should="" not="" be="" used="" without="" wr‘tten="" permiss‘on="" 9="" a="" 7="" a="" 5="" l="" l="" ‘="" 3="" z="" 1="">

Products related to this Datasheet

TERM BLADE MALE 20-22AWG TIN
Available Quantity: 5,000
Unit Price: 0.08083
TERM BLADE MALE 20-22AWG TIN
Available Quantity: 7,986
Unit Price: 0.19