0191150032 Datasheet by Molex

I I v v ‘ 3/ .1 o I 3/ [4 2] S W J/ A H I I I 7 I %. s a I _ 1 4 ‘ ‘ I I I I I I I T T \7/ \ THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION D‘MENSION ”NW5 SCALE CURRENT REV DESC: MIGRATION TO W INCH/MM NTS molex _ V MM INCH EC No: 619818 V DRWN: ABENJAMIN 2019/06/20 CHK'D: GROJASO1 2019/06/27 v APPR: JMACNEIL 2019/07/10 V INITIAL REVISION: WV E DRWN GZ 1985/04/05 APPR: JMACNEIL 2019/07/10 I THIRD ANGLE PROJECTION DRAWING SERIES MATERIAL NuMEER CUSTOMER SHEET NuMBER DOCUMENT STATUS P1 RELEASE DATE 2019/07/10 15:39:31 V7 G 1 2 1 1 | 1 0 I 3 7 6 5 4 3 | 2 1
LOOSE PIECE TAPE MOUNTED SPECIFICATIONS
MATERIAL
NUMBER
ENGINEERING
NUMBER
MATERIAL
NUMBER
ENGINEERING
NUMBER
STUD
SIZE
"S"
±
.005 [0.13]
"W"
±
.010 [0.25]
"C"
MIN.
"L"
MAX.
"D"
±
.005 [0.13] "H" STOCK ±.001 [0.025]
THICKNESS
191150079 BB-8716-08 191150030 BB-8716-08T 8.173 [4.39] .310 [7.87] .261 [6.63] .886 [22.50] .139 [3.53] .980 [24.89] .031 [0.79]
191150031 BB-8717-10 191150032 BB-8717-10T 10 .198 [5.03] .330 [8.38] .261 [6.63] .934 [23.72] .156 [3.96] .980 [24.89] .031 [0.79]
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SNAP SPADE SHORT
TONGUE TERMINAL AVIKRIMP - 300 SERIES
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
191150079
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 1
CURRENT REV DESC: MIGRATION TO
ECTR/NX
EC NO: 619818
DRWN:
ABENJAMINLW
2019/06/20
CHK'D:
GROJAS01
2019/06/27
APPR:
JMACNEIL
2019/07/10
INITIAL REVISION:
DRWN:
GZ
1985/04/05
APPR:
JMACNEIL
2019/07/10
THIRD ANGLE PROJECTION
DRAWING SERIES
C-SIZE
19115
DIMENSION UNITS
SCALE
INCH/MM
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.005
2 PLACES
±
0.13
±
0.01
1 PLACE
±
0.25
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: Eng-lega-master-tb-prod-C
REVISION: D
DATE: 2018/01/18
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
DOCUMENT STATUS P1 RELEASE DATE 2019/07/10 15:39:31
C
NOTES:
1. MATERIAL:
(A). RING TONGUE TERMINAL: COPPER
PLATING: ELECTRO-TIN (.0003 MIN.)
(B). TIN-PLATED BRASS FUNNEL FERRULE
(C). INSULATION: NYLON (BLUE)
2. MWID: MAXIMUM WIRE INSULATION DIAMETER
3. WIRE SIZE: 16 -14 AWG
1.0 -2.5 MM2
4. "UL" LISTING #E32244
"CSA" LISTING #18689
5. ALL DIMENSIONS IN INCHES/[MM].
6. PARTS ARE ROHS COMPLIANT.
7. DIMS. SHOWN ARE FOR REFERENCE ONLY.
PARTS ON TAPE
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
G
7
G
8
H
8
H
9
9
10
10
11
11
12
12
"D" "S" "W"
"L"
"C"
MAX..415
10.54
MWID.170
4.32
MIN..081
2.06
"H"
A
BC
4 u 9.33;.“ 833mm. 509 4x2 .09 Ugjzmwmrmgwohmz 688 $3 @wSZLUFv/JWO warm? TJLLZWF Tlmfichm @2qu _zmcr>joz nmrcmv much ijzm kmwwmf #wa ijzm $23 ”00. I: 20. WWIHOIwOw I Ow 55m m_Nm" El.» >Sm. 32,0 HZ>%, Zzflm ”ZWCV\V|:OZ U.) 5km 2:... 3,3 :2: ,6“ 2.: ,KD: ><>F>mrm 2553 ”.06 5:. Ex. ”com mace mamm \ H w memjm .w_o .5 .me ._w¢ om Cum 8 V EVE: .50 .E .3" Go .0 bzmgoJ 22.22021. 55.233 .22:an unlm 24m 65m ,.. 7 . , l—l >. :z:& 0:55.: .3328 Si? :5 01 {.méw umptm $103. m 04“”. 2;? OR, >20. nzxa. .3. tum .AIWBXW27F infinita H . H H >135. uS U u» WOO awn/5w USO. OCWdOme ‘. 20. > 92m.