BXA-24529 Datasheet by JKL Components Corp.

View All Related Products | Download PDF Datasheet
23 if??? 1 +v (v in) HELEN} REV DESCR‘PT‘ON/ECO N0 DATE METRIC DIMENSIONS ARE
- CAD DRAWING -
MANUAL REVISIONS NOT PERMITTED
DRAWN BY APPV'D BY DATE SIZE
SCALE SHEET
OF
METRIC DIMENSIONS ARE
IN MILLIMETERS
TOLERANCE UNLESS
OTHERWISE SPECIFIED
THIRD ANGLE
PROJECTION
FSCM NO.
L. WENGSTROM A55335
RELEASED
DATE
1 PL +/- 0.3
2 PL +/-
ANGLE +/- 0
TITLE
DRAWING
NO.
JKL COMPONENTS CORPORATION
REV. DESCRIPTION/ECO NO. DATE
RELEASED 3/10/03
L.R. 6/4/18
NONE
REVISION
DATE
REV.
NO.
24 V CCFL POWER SUPPLY
BXA-24529
3/10/03
+V (V in)
V (GND)
OUT 1
OUT 2
OUT (GND)
1
2
3
4
5
BOARD
PIN #
CHARACTERISTICS
INPUT VOLTAGE: (vdc)
INPUT CURRENT: (mA)
OUTPUT VOLTAGE: (Vrms)
OUTPUT CURRENT (mA) x 2
OUTPUT FREQUENCY: (kHz)
OPERATING TEMP: (CELSIUS)
INPUT
21.6
150
900
4.5
24
0
MIN TYP MAX
RL
4
V
A
2
V in
I in
V
V in
+
1
2
5
3
4
5
RL1
RL2
+
I in
A
A
A
I in
V in
V
1
+
2
I in
V in
V
GND
2
+
1
V in
1
N.C.
3
4
5
3
5
4
3
OUT
GND
OUT 2
OUT 1
RL
RL
1 LAMP - 10mA REF.
1 LAMP - 6.5mA REF.
1 LAMP - 5mA REF.
2 LAMP - 5mA EACH REF.
24.0
200
1000
5.5
27
25
26.4
250
1100
6.5
30
50
CAUTION:
REVERSE POLARITY TO INVERTER
INPUT WILL CAUSE AN OPEN CIRCUIT
IN FUSE F1.
6/4/18 B1 1
CHNG DIMS & ADD RoHS NOTE 5/10/06
DIMS & CHAR. CHART CHANGES 6/4/18
A
B
38.1±0.5
15.24±0.5
2.5±0.5
2.5±0.5
5.08±0.5
44±0.5
21 MAX.
GND PIN 5
PIN 1
PIN 4
PIN 3
PIN 2
OUT
C2 C3
Q2
GND
L1
F1
C1
R1
Q1
15 MAX.
1.0 REF.
7.5±1.0
Ø1.1 REF.
[5 PLCS]
*JKL PART NO.: BXA-24529
*RoHS COMPLIANCE
(CONTACT JKL FOR RoHS LOT IDENTIFICATION)

Products related to this Datasheet

INVERTER 1000V FOR CCFL LAMP
Available Quantity: 407
Unit Price: 30.23