PSC12R Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
Revised 11/21/2011
WWW.PHIHONG.COM
10W to 12W Interchangeable Plug Series
PSC12R Adapter Series Meets EISA and Ecodesign Requirements
Features
Double Insulated
Class B EMI
Field Changeable AC Plugs
Less Than 0.3W No-Load Current
Ecodesign ErP Directive 2009/125/EC
level 2 annex 1b
Over-Voltage Protection
Efficiency Level V Compliance
Applications
Wireless Communications
Portable Equipment
Networking
Peripherals
Safety Approvals
cUL/UL
CE
SAA
C-Tick
Mechanical Characteristics
Length: 71.7mm (2.82in)
Height: 32.39mm (1.27in)
Width: 45mm (1.77in)
Weight: 75g (2.65oz)
Output Specifications
Interchangeable Clips Sold Separately
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for the
most up-to-date specifications and contact information.
Model DC
Output Voltage Load Efficiency
Min. Max. Level
PSC12R-050 5V 0A 2.0A
PSC12R-599 5.99V 0A 1.669A
PSC12R-090 9V 0A 1.11A
PSC12R-120 12V 0A 1.0A
*71Ji05 *1200t50 { *9.5 2 0.5 d 25 (REE) m m o' 4* i “ liflifl% E w 3 /‘ 5 ‘40 (REE) 90 2:10 .,; <35 5="" 1="" 0,1="">
PSC12R Characteristics WWW.PHIHONG.COM
Input:
AC Input Voltage Rating
100 to 240V AC
AC Input Voltage Range
90 to 264V Ac
AC Input Frequency
47 to 63Hz
Input Current
0.5A (RMS) maximum at 120V AC
0.25A (RMS) maximum at 240V AC
Leakage Current
0.25mA maximum at 264V AC
Inrush Current
30A for 120V AC at maximum load
60A for 240V AC at maximum load
Input Power Saving
0.3W maximum at no load
Output:
Efficiency
Meets requirements for level V efficiency and Ecodesign
ErP Directive 2009/125/EC level 2 annex 1b
Ripple (Vp-p)
5V 200mV
9V 180mV
12V 240mV
Hold-up Time
10mS minimum at maximum load
Short-Circuit Protection
Output can be shorted permanently without damage
Over-Current Protection
Short circuit protection – auto-restart
Environmental:
Temperature
Operation 0 to +40°C
Non-operation -40 to +85°C
Humidity
Non-Condensing 10 to 90%
Emissions
FCC Class B
EN55022 Class B
Immunity
EN61000-4-2 Level 3
EN61000-4-3 Level 2
EN61000-4-4 Level 2
EN61000-4-5 Level2
EN61000-4-6 Level3
EN61000-4-11
EN61000-3-2 Harmonic
EN61000-3-3 Flicker
Dielectric Withstand (Hi-pot) Test
Primary to Secondary: 3000V AC 1 min., 10mA
DC Output Connector
2.1 x 5.5mm center positive standard
Mating Connector
Kycon KLD-0202-A or Equivalent
AC Input Clips (sold separately)
RPA: US RPI: India
RPB: Brazil RPK: UK
RPC: China RPN: Argentina
RPE: Europe RPS: Australia
RPH: Korea RPS: IEC320 C8
Dimension Diagram Unit: mm

Products related to this Datasheet

AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 12V 12W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 5V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0
AC/DC WALL MOUNT ADAPTER 9V 10W
Available Quantity: 0
Unit Price: 0