PSAC30U Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
@e.us C 6
Revised 12/10/2018
WWW.PHIHONG.COM
20-30W Universal 3-Wire Input Desktop Adapter
Features
Low Cost
Non-Vented Case
DoE Level VI Efficiency
Class B EMI
Ecodesign ErP Directive 2009/125/EC
level 2 annex 1b compliant
Low Profile Design
Applications
Portable Equipment
Networking
Peripherals
Gaming Machines
Safety Approvals
UL/cUL
CE
CB
Mechanical Characteristics
Length: 103.4mm (4.07in.)
Height: 28.7mm (1.13in.)
Width: 42mm (1.65in.)
Weight: 140g (4.94oz)
Output Specifications
Note (*): Measured with by-pass capacitors 0.1uF//10uf at output connector terminal and oscilloscope set at 20MHz.
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for
the most up-to-date specifications and contact information
Model
DC Output
Voltage
Load
Ripple*
Min.
Max.
PSAC30U-050L6-R
5V
0A
4.00A
70mV
PSAC30U-090L6-R
9V
0A
3.00A
90mV
PSAC30U-120L6-R
12V
0A
2.50A
120mV
PSAC30U-240L6-R
24V
0A
1.25A
240mV
PSAC30U-480L6-R
48V
0A
0.625A
480mV
PSAC30U-560L6-R
56V
0A
0.54A
560mV
[Type text]
PSAC30U Characteristics
WWW.PHIHONG.COM
INPUT:
AC Input Voltage Rating
100 to 240VAC
AC Input Voltage Range
90 to 264VAC
AC Input Current
0.8A (RMS) max at 120VAC
0.5A (RMS) max at 240VAC
In-rush Current
60A max at 100VAC & max load
100A max at 240VAC & max load
AC Input Frequency
47 to 63Hz
Leakage Current
3.5mA max at 254VAC, 50Hz
Input Power Saving
<0.1W max @0A 23Vac 50Hz
OUTPUT
Efficiency
DOE Level VI
ENVIRONMENTAL:
Operating Temperature 0 to 40°C
Storage Temperature -20 to 75°C
Operating Humidity 20 to 90%
EMI
Complies with FCC Class B
Complies with EN55032 Class B
Immunity
EN61000-4-2 Level 4
EN61000-4-3 Level 2
EN61000-4-4 Level 2
EN61000-4-5 Level 3
EN61000-4-6 Level 2
EN61000-4-8 Level 1
EN61000-4-11
High-pot Test
Input to output: 3000VAC, 10mA for 1 minute
Input to F.G.: 1500VAC, 10mA for 1 minute
Insulation Resistance
Input to Output: >7M ohm 500VDC
Input to F.G.: >7M ohm 500VDC
Over Current Protection
Auto restart mode without damage
Over Voltage Protection
10V max
Short Circuit Protection
Output can be shorted permanently without
damage
AC Input Connector
IEC C14
DC Output Connector
5.5 x 2.1 x 10mm Center Positive Barrel
DC Cord Length
5V Model is 1000mm;all other models are
1500mm
usmsa a2 mm 3: ms mm mu 0 vaEF vnmm
[Type text]
Dimension Diagram Unit: mm
wwwghihongcom
[Type text]
Supplier’s Declaration of Conformity
47 CFR § 2.1077 Compliance Information
Phihong USA Corporation
47800 Fremont Boulevard
Fremont, CA 94538
Telephone: (510) 445-0100
www.phihong.com
NOTE: This model has/The models in this products series have been tested and found to comply with the limits for a
Class B digital device, pursuant to part 15 of the FCC Rules. These limits are designed to provide reasonable
protection against harmful interference in a residential installation. This equipment generates, uses and can radiate
radio frequency energy and, if not installed and used in accordance with the instructions, may cause harmful
interference to radio communications. However, there is no guarantee that interference will not occur in a particular
installation. If this equipment does cause harmful interference to radio or television reception, which can be
determined by turning the equipment off and on, the user is encouraged to try to correct the interference by one or
more of the following measures:
Reorient or relocate the receiving antenna.
Increase the separation between the equipment and receiver.
Connect the equipment into an outlet on a circuit different from that to which the receiver is connected.
Consult the dealer or an experienced radio/TV technician for help.
Changes or modifications to equipment not expressly approved by PHIHONG could void the user’s authority to
operate the equipment.

Products related to this Datasheet

AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 18.8
AC/DC DESKTOP ADAPTER 5V 20W
Available Quantity: 437
Unit Price: 18.8
AC/DC DESKTOP ADAPTER 56V 30W
Available Quantity: 171
Unit Price: 18.8
AC/DC DESKTOP ADAPTER 48V 30W
Available Quantity: 74
Unit Price: 18.8
AC/DC DESKTOP ADAPTER 5V 20W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 48V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 56V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 30W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 9V 27W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 30W
Available Quantity: 0
Unit Price: 0