PSAA18U Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
Revision 11/21/2011
WWW.PHIHONG.COM
18 Watt Universal 3-Wire Input Adapter
PSAA18U Adapter Meets EISA and Ecodesign Requirements
Features
Low Cost
Non-vented/Spill-proof Case
Efficiency Level V Compliance
Low Profile Design
Ecodesign ErP Directive 2009/125/EC
level 2 annex 1b Compliant
Class B EMI
Applications
Portable Equipment
Peripherals
Access Devices
Network Hubs
Safety Approvals
cUL/UL
CE
Mechanical Characteristics
Length: 103mm (4.06in)
Height: 33.5mm (1.32in)
Width: 49mm (1.93in)
Weight: 140g (4.94oz.)
Output Specifications
(1) Measured after 10 minutes warm up at 25°C with 12-inch twisted pair terminated with a 10uF capacitor and 0.1uF
ceramic in parallel.
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at
www.phihong.com for the most up-to-date specifications and contact information.
Model DC Output
Voltage Load Ripple
(1) Regulation Efficiency
Min. Max. P-P (max.) Line & Load Level
PSAA18U-090 +9V 0A 2.0A 110mV ±5%
PSAA18U-120 +12V 0A 1.5A 120mV ±5%
PSAA18U-150 +15V 0A 1.2A 150mV ±5%
PSAA18U-240 +24V 0A 0.75A 240mV ±5%
firm \ >— so. 1500‘3” VDDH um W ENE
[Type text]
PSAA18U Characteristics WWW.PHIHONG.COM
Input:
AC Input Voltage Rating
100 to 240V AC
AC Input Voltage Range
90 to 264V AC
AC Input Frequency
47 to 63Hz
Input Current
0.6A (RMS) maximum at 100V AC
0.3A (RMS) maximum at 240V AC
Leakage Current
0.25mA maximum at 250V AC and 50Hz
Inrush Current
60A for 100V Ac at maximum load
150A for 240V AC at maximum load
(Cold start at ambient 25°C)
Input Power Saving
0.3W maximum at no load
Output:
Efficiency
80.3% average efficiency
Compliant for Level V Marking
Over-Voltage Protection
Auto restart
Over-Current Protection
Auto restart
Short-Circuit Protection
Output can be shorted permanently without damage
Environmental:
Temperature
Operation 0 to +40°C
Non-operation -20 to +75°C
Relative Humidity 0 to 90%
Emissions
FCC Class B
EN55022 Class B/CISPR22 Class B
Immunity
EN50082-1: (EN55024)
EN61000-4-2 Level 4
EN61000-4-3 Level 2
EN61000-4-4 Level 2
EN61000-4-5 Level 3
EN61000-4-6 Level 2
EN61000-4-8 Level 1
EN61000-4-11
Insulation Resistance
Input to Output : > 10M ohm, 500V DC
Input to Field Ground: > 10M ohm, 500V DC
Dielectric Withstand (Hi-pot) Test
Primary to Secondary: 3000V AC for 1 min., 10mA
Primary to F.G.: 1500V AC for 1 min., 10mA
Input Connector
IEC C14
DC Output Connector
2.1mm x 5.5mm center positive standard
Dimension Diagram Unit: mm

Products related to this Datasheet

AC/DC DESKTOP ADAPTER 12V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 12V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 15V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0
AC/DC DESKTOP ADAPTER 24V 18W
Available Quantity: 0
Unit Price: 0