Wm mew“: WWW http://www.panavise.com/indexhtm17pageID=1&page=full&--eqskudalarq=4 3/3/ 201 1
| Join-Leave Email List |
| View Cart | Check Out |
Home Company News Trade Shows Find Sales Rep International Sources Company History
Request Catalog By Mail Request A Sales Call Contact Us Product Map Downloads 0 item(s) : $0.00
Advanced Search or Input Simple Search Here-->
Search here
Click on any of the above images to
find out more about the products
pictured.
Vises, Work Holding Tools
PanaPress. Mini Arbor Press
Mobile Electronics Mounts
InDash Custom Dash Mounts
iPod-iPhone Holders-Mounts
Smartphone Accessories
Smartphone Screen Protectors
CCTV, Security Camera Mounts
Audio/Video Mounts
Model: 209 Vacuum Base PV Jr.
The most PORTABLE precision vise you'll ever own!
Ideal for light-duty field repairs, electronics, hobbies and more! Attaches securely to any smooth,
flat, non-porous surface.
• The easy-to-use single knob controls head movement through 3-planes: 210° Tilt, 360° Turn &
360° Rotation
• Fine/coarse adjusting knob controls jaw pressure for delicate work
• Grooved jaws are excellent for holding small objects and are made of reinforced thermal
composite plastic [continuous heat tolerance to 350°F (177°C), intermittent heat up to 450°F
(204°C)]
• Jaws are 2" (50.8mm) tall, 1" (25.4mm) wide, and open to 2.875" (73mm)
• Arm movement is 140°; positive indents control movement to prevent "flopping"; the control
knob locks the arm firmly into place
• Lever locks vacuum pad into place on any smooth, flat, non-porous surface;
lift tab to release vise from surface
• Base Diameter: 3.4" (86.4mm), Height: 7.5" (173mm), Weight: 0.8 lbs. (0.4kg)
Quantity
1
Add To Cart
Accessories Available for the Vacuum Base PV Jr.
Model: 204
Neoprene Pads for 201,203,209
In Use Example for the Vacuum Base PV Jr.
Vacuum Base PV Jr. shown on a metal
work surface. A vise that tilts, turns,
and rotates that you can take almost
anywhere.
Another example of using the Vacuum
Base PV Jr almost anywhere. Here it is
pictured on the side of a pick-up truck.
Related Products
Model: 201
PV Jr.
Model: 203
PV Jr. Head
Webiste and content, copyright PanaVise Products, Inc. 1996 - 2011. PanaVise, PanaPress, PV Jr, Posi-Stop, Slimline, Slimline 2000, Uniflex, Stay-Put, PortaGrip, PortaGrip 2000, InDash, WindowGrip, Deluxe Multi Media
Mount, Clip Caddy, and Vise Buddy are registered trademarks or trademarks of PanaVise Products, Inc. in the U.S. and in other countries. PanaVise's products are protected under one or more of the following U.S. Patents:
2,898,068; 3,661,376; 5,118,058; 5.187,744; 5,465,932; D390,849: D582,894. Patents pending on additional products in the U.S. and in other countries. PanaVise has a long history of vigorously prosecuting violations
and/or protecting both its physical and intellectual property rights. All PanaVise Products are covered by a Limited Lifetime Warranty
Pa
g
e 1 of 1PanaVise Products, Inc.
3/3/2011htt
p
://www.
p
anavise.com/index.html?
p
a
g
eID=1&
p
a
g
e=full&--e
q
skudatar
q
=4

Products related to this Datasheet

VISE 2.88" GROOVED JAWS
Available Quantity: 196
Unit Price: 48.41
VISE 2.88" GROOVED JAWS VAC PAD
Available Quantity: 8
Unit Price: 51.18