315 Drawing Datasheet by Panavise

View All Related Products | Download PDF Datasheet
ALL DIMENSIONS ARE FOR REFERENCE ONLY DIMENSIONS ARE IN INCHES [MILLIMETERS] UNLESS OTHERWISE NOTED M [355.50] I2 [304.5] MAXIMUM 1/5 [3.2] MINIMUM ®\ PRODUCT SPECIFICATION SNEET DWG NO 315 SP REVISIONS TITLE REV ECO DESCRIPTION EY/DATE APPROVED A INITIAL RELEASE 25 Ngv 95 B ADDED VIEw TO SHOW PIVOT OE BAR CONNECTOR [7 J‘l‘i 96 C I027 REDESIGNED ARMS, DISCONTINUED SIB—I2. I5. 20. 24. 28 ‘5 J‘EL 93 OPTIONAL OVERALL HEIGHT . WIDTH.. SHIPPING WEIGHT [8% g SPECIFICATIONS 10 7/8 [274.7] I4 [355.6] LZE POUNDS [.58 KG] 9/ COLOR .. . BURNISHED ALUMINUM fl ( X VISE OPENING 12 [304.8] MAXIMUM ‘ I 1/8 [3.2] MINIMUM 6 3/16 [ ‘ ,~ MATERIAL; [66.54] ‘ I. RIGID ARM 350 ALUMINUM DIE CASTING I \ /_®N0T 2. TENSION ARM . sac ALUMINUM DIE CASTING I [ SHOWN 3. TENSION INSERT 350 ALUMINUM DIE CASTING [ ‘ 4. TENSION SPRING PVI‘BSSDJZJZS SPRING STEEL IO 7/5 5. CROSS BAR. ,. . I/2 [I2.7] SO STEEL TUBE [275.29] J I BLACK OXIDE e. MOUNTING STEM ., 380 ALUMINUM DIE CASTING 7. BAR CONNECTOR . 3580 ALUMINUM DIE CASTING 8. POSITION CAM 380 ALUMINUM 9. SCREw STEELIO—32 X 5/8 BLACK OXIDE IO. KNOB K1420-5053 (2 EA.) BLACK PLASTIC II. KNOB K142O-I3 (1 EA.) . BLACK PLASTIC ACCESSORY CROSS BARS AVAILABLE r I. SIR—IA I4 355.5 2. $8718 I8 IASMI 3. 3I8—22 22 [555.5] 4. 3I8—26 25 [560.4] 5/5 ”my“ 5. STE—30 30 [762.0] [I555 DIAMETER] 98' ALL DESIGN. OPERATIVE. AND PROCESS DATA PERTAININC TO INE ARTICLE ON TNIS SNEET IS TNE PROPERTY OE PANAVISE PRODUCTS. INC. RENO, Nv. THIS INFORMATION IS DISCLOSED IN CONEIOENCE AND IS NOT TO BE COPIED. REPRODUOED, OR REVEALED TO OR APRROPRIATED Bv OTHERS. IN PART OR IN ‘2? IIINAVISE' 75m Comm Drive. Reno. Nevada RPSIHazs Phone (702) 25072900. m (In?) ssnrzvzs wNOLE. NITROUT TNE EXPRESSED CONSENT Or PANAwSE. TNIS PRINT IS LOANED, AND MUST NOT BE USED IN Am MANNER DETRIMENTAE TD TNE INTEREST OE PANAVISE. AND MUST BE RETURNED ON DEMAND TITLE 3T5 CIRCUIT BOARD BASIC DIM. ENGLISH [ALTERNATE DIM, METRIC] HOLDER DRAWN DATE 1 7 SCALE SIZE DWG. NU. REV I BENNETT IUL 95 NONE 5HT1_UFI_A 315 SP C

Products related to this Datasheet

VISE HEAD 12"
Available Quantity: 8
Unit Price: 58.49