ADSxxA-KG-TASB5 Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
1979.1. KECDP/WEVL‘EL‘ PCB LLTDJT _w—- 414740114; Dimensions 9 “T PosTUons A E c E .4. 1 1 ‘ 9 30.51 24.99 16.92 11.08 — 15 39.20 33.30 2525 1959 #4-40 umc Scrswlutk imstnllsd 25 53.05 47.04 38.96 53.24 37 69.40 63.50 55.42 49.86 (D @ ASSMANN \Wgwcomponents 750016
NOTES:

A
B
C
D
E
F
G
H
Drawn
21
H
34
G
E
Modification NameDate Sheet
65
Drawing-No.
Customer-No.
Date Name
1 2 3 45 6 7
D
C
B
A
Description: D-SUB Connector
ASSMANN WSW-No.
rev01
Id.
RoHS compliant
Unit:mm
Approved
7
ADSxxA-KG-TASB5
Luca
ASS 6115 CO
TOLERANCE
X.
X.X
X.XX
DIM
Angle
TOL




Scale 1:1
TOL



F
23.12.2020
0Drawn Winnie05.11.2013
Contact : Copper alloy
Insulator : Glass-Filled Thermoplastic PBT, UL94V-0
Material
Shell : Steel, 100u" Tin Over 50u" min Copper
Clinch Nut : Brass, Nickel Plated.
Boardlock : Brass, Tin Plated.
Contact Resistance : 20 milliohms
Electrical
Max at 1 AMP DC.
magohms at 500 VDC
Insulation Resistance : 1000
Dielectric Withstanding Voltage :
1000 VAC/rms 60Hz for 1 minute
Current Rating : 3AMP
Volatge Rating : 250 VAC/rms 60Hz
Screwlock : Steel, Nickel Plated.
Winnie
05.11.2013
1Add operating temperature Luca23.12.2020

1

Products related to this Datasheet

CONN D-SUB PLUG 9POS R/A SLDR
Available Quantity: 68
Unit Price: 3.21
CONN D-SUB PLUG 25POS R/A SLDR
Available Quantity: 33
Unit Price: 6.25
CONN D-SUB PLUG 25POS R/A SLDR
Available Quantity: 13
Unit Price: 6.39
CONN D-SUB PLUG 37POS R/A SLDR
Available Quantity: 10
Unit Price: 9.37
CONN D-SUB PLUG 9POS R/A SLDR
Available Quantity: 7
Unit Price: 2.84
CONN D-SUB PLUG 15POS R/A SLDR
Available Quantity: 5
Unit Price: 3.82
CONN D-SUB PLUG 15POS R/A SLDR
Available Quantity: 0
Unit Price: 4.158
CONN D-SUB PLUG 37POS R/A SLDR
Available Quantity: 0
Unit Price: 7.9915